Bulk DC/DC Converters - Chassis Mount

Results: 794
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 18 V 75 V 5.1 V 12 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 85 C - 40 C TMDC 60
VOX Power DC/DC Converters - Chassis Mount 300W Single Output Conduction Cooled Power Supply
18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 33.6 VDC 160 VDC 12 V 25 A 188.6 mm 116 mm 25.4 mm Industrial + 85 C - 40 C VCCR300
VOX Power DC/DC Converters - Chassis Mount 300W 36V Wide Input Range Conduction Cooled DC/DC
10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 32.4 V 45 V 36 V 8.33 A 188.6 mm 116 mm 25.4 mm Industrial + 85 C - 40 C VCCR300
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W 12In Stock
16Expected 23/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 12 V 833 mA 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 24 V 418 mA 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 48 V 208 mA 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 5.1 V 2 A 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 12 V 1.67 A 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 95 C - 40 C DTE20
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 2In Stock
19Expected 26/02/2027
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 5.1 V 4 A 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 95 C - 40 C DTE20
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 40W, 4:1, CHASSIS MT 4In Stock
44On Order
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9 V 36 V 12 V 3.33 A 2.5 kV 112 mm 63.8 mm 25.6 mm Industrial + 95 C - 40 C DTE40
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 40W, 4:1, CHASSIS MT 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9 V 36 V 24 V 1.67 A 2.5 kV 112 mm 63.8 mm 25.6 mm Industrial + 95 C - 40 C DTE40
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 40W, 4:1, CHASSIS MT 6In Stock
3Expected 21/01/2027
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 18 V 75 V 12 V 3.33 A 2.5 kV 112 mm 63.8 mm 25.6 mm Industrial + 95 C - 40 C DTE40
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 48 V 1.25 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 95 C - 40 C DTE60
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 2In Stock
3On Order
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 9 V 36 V 12 V 630 mA 630 mA 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 18 V 75 V 12 V 630 mA 630 mA 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 18 V 75 V 15 V 1 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 5In Stock
16On Order
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 9 V 36 V 15 V 665 mA - 15 V 665 mA 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ20
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 15 V 1.33 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ20
Cosel DC/DC Converters - Chassis Mount Valued added PS 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9 V 36 V 12 V 1.3 A 1.5 kV 93 mm 52 mm 27 mm Industrial + 70 C - 20 C STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 18 V 76 V 5 V 3 A 1.5 kV 93 mm 52 mm 27 mm Industrial + 70 C - 20 C STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 36 V 12 V 2.5 A 1.5 kV 117 mm 52.1 mm 26.9 mm Industrial + 70 C - 20 C STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 18 V 76 V 12 V 2.5 A 1.5 kV 117 mm 52.1 mm 26.9 mm Industrial + 70 C - 20 C STMG
Cosel DC/DC Converters - Chassis Mount Isolated DC/DC Converters Valued added PS 80.4W, 12V, 6.7A 6In Stock
Min.: 1
Mult.: 1

STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 9 V 36 V 5 V 1.5 A 10 V 1.5 A 1.5 kV 93 mm 52 mm 27 mm Industrial + 70 C - 20 C STMG
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9 36 Vdc input, 28 Vdc, 5.4 A, single regulated output, chassis mount 21In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 9 V 36 V 28 V 5.4 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK150W