Bulk DC/DC Converters - Chassis Mount

Results: 794
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 75 W, 9 36 Vdc input, 12 Vdc, 6.25 A, single output, chassis mount 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 36 V 12 V 6.25 A 1.5 kV Half Brick 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK75W
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 9 V 36 V 12 V 12.5 A 3 kV 98 mm 59 mm 35.7 mm Industrial + 75 C - 40 C TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 43 V 160 V 48 V 3.2 A 3 kV 98 mm 59 mm 35.7 mm Industrial + 75 C - 40 C TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 77W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 43 V 160 V 24 V 3.2 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial + 75 C - 40 C TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 43 V 160 V 24 V 4.2 A 2.25 kV 103 mm 88.9 mm 87.6 mm Industrial + 95 C - 40 C TEQ 100WIR
TRACO Power DC/DC Converters - Chassis Mount 9-36Vin 15V 1330mA 20W Iso railway 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 15 V 1.33 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 5V 4000mA 20W Iso railway 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 5 V 4 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 12V 1670mA 20W Iso railway 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 43 V 160 V 12 V 1.67 A - 12 V 1.67 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 24V 833mA 20W Iso railway 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 43 V 160 V 24 V 833 mA 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 240W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 43 V 160 V 24 V 10 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial + 90 C - 40 C TEQ 200WIR
TRACO Power DC/DC Converters - Chassis Mount 9.5-36Vin 15V 2.67A 40W Iso railway 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9.5 V 36 V 15 V 2.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 92 C - 40 C TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 24V 1.67A 40W Iso railway 6In Stock
5Expected 04/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 43 V 160 V 24 V 1.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 92 C - 40 C TEQ-40WIR
MEAN WELL DC/DC Converters - Chassis Mount 9-18Vin 12Vout 30W 2.5A 2In Stock
16On Order
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 18 V 12 V 2.5 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial + 60 C - 20 C PSD-30
MEAN WELL DC/DC Converters - Chassis Mount 9-18Vin 24Vout 30W 1.25A 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 18 V 24 V 1.25 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial + 60 C - 20 C PSD-30
MEAN WELL DC/DC Converters - Chassis Mount 9-18Vin 5Vout 25W 5A 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 9 V 18 V 5 V 5 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial + 60 C - 20 C PSD-30
MEAN WELL DC/DC Converters - Chassis Mount 36-72Vin 12Vout 30W 2.5A 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 36 V 72 V 12 V 2.5 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial + 60 C - 20 C PSD-30
MEAN WELL DC/DC Converters - Chassis Mount 36-72Vin 5Vout 25W 5A 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 36 V 72 V 5 V 5 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial + 60 C - 20 C PSD-30
MEAN WELL DC/DC Converters - Chassis Mount I/P 9.2~18VDC O/P 5V/6A 1In Stock
12On Order
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9.2 V 18 V 5 V 6 A 127 mm 127 mm 30 mm Industrial + 60 C - 10 C PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 30W 12Vout 2.5A Input 9.2-18VDC 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9.2 V 18 V 12 V 2.5 A 127 mm 127 mm 30 mm Industrial + 60 C - 10 C PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 30W 24Vout 1.25A Input 9.2-18VDC 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9.2 V 18 V 24 V 1.25 A 127 mm 127 mm 30 mm Industrial + 60 C - 10 C PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 45W 24Vout 1.875A Input 37-72VDC 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 36 V 72 V 24 V 1.875 A 127 mm 127 mm 30 mm Industrial + 60 C - 10 C PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 15W 24V 0.625A Input 18-36VDC 104In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 18 V 36 V 24 V 625 mA 1.5 kV 78 mm 51 mm 28 mm Industrial + 60 C - 10 C SD-15
MEAN WELL DC/DC Converters - Chassis Mount 15W 5V 3A Input 36-72VDC 5In Stock
240Expected 28/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 36 V 72 V 5 V 3 A 1.5 kV 78 mm 51 mm 28 mm Industrial + 60 C - 10 C SD-15
MEAN WELL DC/DC Converters - Chassis Mount 15W 24V 0.625A Input 36-72VDC 9In Stock
360On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 36 V 72 V 24 V 625 mA 1.5 kV 78 mm 51 mm 28 mm Industrial + 60 C - 10 C SD-15
MEAN WELL DC/DC Converters - Chassis Mount 200.4W 19-36Vin 12Vout 16.7A 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200.4 W 19 V 36 V 12 V 16.7 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-200