Tray DC/DC Converters - Chassis Mount

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 24 Vdc, 3.12 A, neg logic, single regulated output, chassis mount Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
Isolated 1 Output 75 W 9.5 V 75 V 24 V 3.12 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 24 Vdc, 3.12 A, neg logic, single regulated output, chassis mount, open-frame Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
Isolated 1 Output 75 W 9.5 V 75 V 24 V 3.12 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 28 Vdc, 2.67 A, single regulated output, chassis mount Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
Isolated 1 Output 75 W 9.5 V 75 V 28 V 2.67 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 28 Vdc, 2.67 A, neg logic, single regulated output, chassis mount Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
Isolated 1 Output 75 W 9.5 V 75 V 28 V 2.67 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 28 Vdc, 2.67 A, neg logic, single regulated output, chassis mount, open-frame Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
Isolated 1 Output 75 W 9.5 V 75 V 28 V 2.67 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 48 Vdc, 1.56 A, single regulated output, chassis mount Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
Isolated 1 Output 75 W 9.5 V 75 V 48 V 1.56 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 48 Vdc, 1.56 A, neg logic, single regulated output, chassis mount Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
Isolated 1 Output 75 W 9.5 V 75 V 48 V 1.56 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 48 Vdc, 1.56 A, neg logic, single regulated output, chassis mount, open-frame Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
Isolated 1 Output 75 W 9.5 V 75 V 48 V 1.56 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST75W
Murata Power Solutions DC/DC Converters - Chassis Mount 12V 300W DC/DC CONVERTER Non-Stocked Lead-Time 36 Weeks
Min.: 104
Mult.: 4

Isolated 1 Output 300 W 16.8 V 160 V 12 V 25 A 4.25 kV 184.6 mm 116 mm 39.7 mm Industrial + 85 C - 40 C IRV300
Murata Power Solutions DC/DC Converters - Chassis Mount Chassis Mount 300W 24Vout @12.5A 16.8-160Vin Non-Stocked Lead-Time 38 Weeks
Min.: 104
Mult.: 4

Isolated 1 Output 300 W 16.8 V 160 V 24 V 12.5 A 184.6 mm 116 mm 39.7 mm Industrial + 85 C - 55 C IRV300
Murata Power Solutions DC/DC Converters - Chassis Mount 24V 300W DC/DC CONVERTER Non-Stocked Lead-Time 36 Weeks
Min.: 104
Mult.: 4

Isolated 1 Output 300 W 16.8 V 160 V 24 V 12.5 A 4.25 kV 184.6 mm 116 mm 39.7 mm Industrial + 85 C - 40 C IRV300
MEAN WELL DC/DC Converters - Chassis Mount 30W 150-1500Vin 48V 0.625A Screw terminal mnt Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 150 V 1.5 kV 48 V 625 mA 135 mm 70 mm 32 mm DDRH-30
Murata Electronics DC/DC Converters - Chassis Mount Non-Stocked Lead-Time 36 Weeks
Min.: 104
Mult.: 4

Isolated 1 Output 300 W 16.8 V 160 V 54 V 5.5 A 4.25 kVDC 184.6 mm 116 mm 39.7 mm + 70 C - 40 C
Murata Electronics DC/DC Converters - Chassis Mount Non-Stocked Lead-Time 36 Weeks
Min.: 104
Mult.: 4

Isolated 1 Output 300 W 16.8 V 160 V 54 V 5.5 A 4.25 kVDC 184.6 mm 116 mm 39.7 mm + 70 C - 40 C
Murata Electronics DC/DC Converters - Chassis Mount Non-Stocked Lead-Time 36 Weeks
Min.: 104
Mult.: 4

Isolated 1 Output 300 W 16.8 V 160 V 54 V 5.5 A 4.25 kVDC 184.6 mm 116 mm 39.7 mm + 70 C - 40 C
Murata Electronics DC/DC Converters - Chassis Mount Non-Stocked Lead-Time 36 Weeks
Min.: 104
Mult.: 4

Isolated 1 Output 300 W 16.8 V 160 V 54 V 5.5 A 4.25 kVDC 184.6 mm 116 mm 39.7 mm + 70 C - 40 C
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 600W 28@21.5A FllBrk Alum. POS/pin 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 144
Mult.: 144

Isolated 1 Output 600 W 36 V 75 V 28 V 21.5 A 1.5 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 40 C
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 132W 3.3V@40A QtrBrk Neg/Pin length:4.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 132 W 36 V 75 V 3.3 V 40 A 2.25 kV 1/4 Brick 71.1 mm 36.8 mm 12.7 mm Industrial + 85 C - 40 C AGQ200B
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 132W 3.3V@40A QtrBrk NEG/PIN LEN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 132 W 36 V 75 V 3.3 V 40 A 2.25 kV 1/4 Brick 71.1 mm 36.8 mm 12.7 mm Industrial + 85 C - 40 C AGQ200B
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 132W 3.3V@40A QtrBrk BP POS/PIN LEN 4.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 132 W 36 V 75 V 3.3 V 40 A 1/4 Brick 71.1 mm 36.8 mm 12.7 mm Industrial + 85 C - 40 C AGQ200B
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 132W 3.3V@40A QtrBrk BP Neg/Pin len:4.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 132 W 36 V 75 V 3.3 V 40 A 2.25 kV 1/4 Brick 71.1 mm 36.8 mm 12.7 mm Industrial + 85 C - 40 C AGQ200B
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 132W 3.3V@40A QtrBrk BP POS/PIN LEN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 132 W 36 V 75 V 3.3 V 40 A 2.25 kV 1/4 Brick 71.1 mm 36.8 mm 12.7 mm Industrial + 85 C - 40 C AGQ200B
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 132W 3.3V@40A QtrBrk POS LOG/PIN 4.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 132 W 36 V 75 V 3.3 V 40 A 2.25 kV 1/4 Brick 71.1 mm 36.8 mm 12.7 mm Industrial + 85 C - 40 C AGQ200B
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 50W 5V@10A 16th Brck POS LOG/PIN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 50 W 36 V 75 V 5 V 10 A 1/16 Brick 33 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 50W 5V@10A 16th Brck Neglogic/Bullet Pin Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 50 W 36 V 75 V 5 V 10 A 1/16 Brick 33 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C NXI110