Tray DC/DC Converters - Chassis Mount

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 49.5W 3.3V@15A 16Brk NEG/PIN LEN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 49.5 W 36 V 75 V 3.3 V 15 A 1.5 kV 1/16 Brick 33 mm 22.9 mm 9.9 mm Industrial + 85 C - 40 C
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 30W 1.2V@25A 16 Brck NEG/PIN LEN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 30 W 36 V 75 V 1.2 V 25 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 8.64 mm Industrial + 85 C - 40 C NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 30W 1.2V@25A 16 Brck BP Neg/Pin len:3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 280
Mult.: 280

Isolated 1 Output 30 W 36 V 75 V 1.2 V 25 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 8.64 mm Industrial + 85 C - 40 C NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 66W 3.3V@20A 16 Brk NEG/PIN LEN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 66 W 36 V 75 V 3.3 V 20 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 8.64 mm Industrial + 85 C - 40 C NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 66W 3.3V@20A 16Brick BP Neg/Pin len:3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 280
Mult.: 280

Isolated 1 Output 66 W 36 V 75 V 3.3 V 20 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 8.64 mm Industrial + 85 C - 40 C NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 66W 3.3V@20A 16Brick POS LOG/PIN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 66 W 36 V 75 V 3.3 V 20 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 8.64 mm Industrial + 85 C - 40 C NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 66W 3.3V@20A 16Brick BP POS/PIN LEN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 280
Mult.: 280

Isolated 1 Output 66 W 36 V 75 V 3.3 V 20 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 8.64 mm Industrial + 85 C - 40 C NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 85W 12V@7A 16 Brk BP NEG/PIN LEN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 280
Mult.: 280

Isolated 1 Output 85 W 36 V 75 V 12 V 7 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 8.64 mm Industrial + 85 C - 40 C NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 82.5W 3.3V@25A 16Brk NEG/PIN LEN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 82.5 W 36 V 75 V 3.3 V 25 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 8.64 mm Industrial + 85 C - 40 C NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 82.5W 3.3V@25A 16Brk BP NEG/PIN LEN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 280
Mult.: 280

Isolated 1 Output 82.5 W 36 V 75 V 3.3 V 25 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 8.64 mm Industrial + 85 C - 40 C NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 350W 28V@12.5A1/2Brk Alum. NEG/PIN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 350 W 36 V 75 V 28 V 12.5 A Half Brick 61 mm 58.4 mm 12.7 mm Industrial + 85 C - 40 C NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 350W 28V@12.5A1/2Brk Alum. POS/PIN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 350 W 36 V 75 V 28 V 12.5 A Half Brick 61 mm 58.4 mm 12.7 mm Industrial + 85 C - 40 C NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 450W 36-75Vin 50Vout 9A NLog Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 450 W 36 V 75 V 50 V 9 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 85 C - 40 C AVE450/500
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 450W 36-75Vin 50Vout 9A PLog Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 450 W 36 V 75 V 50 V 9 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 85 C - 40 C AVE450/500
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 450W 36-75Vin 50Vout 10A NLog Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 500 W 36 V 75 V 50 V 10 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 85 C - 40 C AVE450/500
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 450W 36-75Vin 50Vout 10A PLog Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 500 W 36 V 75 V 50 V 10 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 85 C - 40 C AVE450/500
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 100W 5V@20A 8thBrick BP NEG/PIN LEN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 100 W 36 V 75 V 5 V 20 A 2.25 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO100
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 100W 5V@20A 8thBrick POS LOG/PIN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 100 W 36 V 75 V 5 V 20 A 2.25 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO100
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 100W 5V@20A 8thBrick BP POS/Pin len:3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 100 W 36 V 75 V 5 V 20 A 2.25 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO100
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 60W 1.2V@50A 8thBick NEG/PIN LEN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 60 W 36 V 75 V 1.2 V 50 A 2.25 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO100
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 60W 1.2V@50A 8thBrck BP Neg/Pin len:3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 60 W 36 V 75 V 1.2 V 50 A 2.25 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO100
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 99W 3.3V@30A 8th Brk Neg/Pin length:3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 99 W 36 V 75 V 3.3 V 30 A 2 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO100
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 99W 3.3V@30A8thBrick BP POS/Pin len:4.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 99 W 36 V 75 V 3.3 V 30 A 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO100
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 99W 3.3V@30A 8th Brk BP NEG/PIN LEN 4.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 99 W 36 V 75 V 3.3 V 30 A 2 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO100
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 120W 12V@10A 8th Brk Neg/Pin length:4.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 120 W 36 V 75 V 12 V 10 A 2 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO120