Tray DC/DC Converters - Chassis Mount

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 120W 12V@10A 8th Brk BP NEG/PIN LEN 4.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 120 W 36 V 75 V 12 V 10 A 2 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO120
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 120W 12V@10A 8th Brk BP NEG/PIN LEN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 36 V 75 V 12 V 10 A 2 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO120
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 120W 12V@10A 8th Brk POS LOG/PIN 4.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 120 W 36 V 75 V 12 V 10 A 2 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO120
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 120W 12V@10A8thBrick POS LOG/PIN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 120 W 36 V 75 V 12 V 10 A 2 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO120
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 120W 12V@10A8thBrick BP POS/Pin len:4.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 120 W 36 V 75 V 12 V 10 A 2 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO120
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 120W 12V@10A 8th Brk BP POS/Pin len:3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 120 W 36 V 75 V 12 V 10 A 2 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO120
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 240W 12V@20A 8thBrk Neg/Pin length:3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 240 W 36 V 75 V 12 V 20 A 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO240
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 240W 12V@20A8thBrick POS LOG/PIN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 240 W 36 V 75 V 12 V 20 A 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO240
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 240W 12V@20A8thBrick BP POS/Pin len:3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 240 W 36 V 75 V 12 V 20 A 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO240
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 49.5W 3.3V@15A8thBrk POS LOG/PIN 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 49.5 W 36 V 75 V 3.3 V 15 A 1/8 Brick 58.4 mm 22.86 mm 8.64 mm Industrial + 85 C - 40 C NXI110
CUI Inc. DC/DC Converters - Chassis Mount The factory is currently not accepting orders for this product.

Isolated 3 Output 26.5 W 9 V 36 V 3.3 V 3.5 A 15 V 500 mA 1.5 kV 67.5 mm 55 mm 19.1 mm Industrial + 85 C - 40 C PYB30-U