40 mm DC/DC Converters - Rack Mount

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Bel Power Solutions DC/DC Converters - Rack Mount DCDC Front End Normal Airflow 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 kW 12 V 167 A 265 mm 73.5 mm 40 mm Industrial + 55 C 0 C PET2000
Bel Power Solutions DC/DC Converters - Rack Mount Front End Power Supply DCDC 750W 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 750 W - 72 V - 40 V 12 V 62 A 300 mm 50.5 mm 40 mm Industrial + 50 C 0 C PET750
Bel Power Solutions DC/DC Converters - Rack Mount POWER SUPPLY 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 kW 12 V 125 A 322 mm 54.5 mm 40 mm Industrial + 45 C 0 C PFE1500
Bel Power Solutions DC/DC Converters - Rack Mount Power Supply DCDC 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.6 kW - 75 V - 40 V 12 V 133 A 195 mm 80 mm 40 mm Industrial + 55 C 0 C PES1600
Bel Power Solutions DC/DC Converters - Rack Mount DC-DC Front End Power Supply 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.6 kW - 72 V - 40 V 12 V 133 A 1.414 kV 265 mm 73.5 mm 40 mm Industrial + 40 C - 5 C PET1600
Bel Power Solutions DC/DC Converters - Rack Mount DC-DC Power Supply 2200W,12VDC,183A,PES Non-Stocked Lead-Time 49 Weeks
Min.: 20
Mult.: 5

Isolated 1 Output 2.2 kW - 75 V - 40 V 12 V 183 A 195 mm 80 mm 40 mm Industrial + 55 C 0 C PES2200
Bel Power Solutions DC/DC Converters - Rack Mount Front End DC-DC Reverse Airflow Non-Stocked Lead-Time 49 Weeks
Min.: 20
Mult.: 5

Isolated 1 Output 42 W - 75 V - 40 V 12 V 183 A 195 mm 80 mm 40 mm Industrial + 55 C 0 C PES2200
Bel Power Solutions DC/DC Converters - Rack Mount POWER SUPPLY;PET1600-12-074ND DVT;DC-DC;IN -40to-72VDC;OUT 12/12V;133A/3A;2kW;RACK MOUNT;265x73.5x39mm;37.5W/IN;FAN COOLING 23'000 RPM;CUSTOM;AIRFLOW OUTPUT TO INPUT (CISCO RAF); GRAY LATCH Non-Stocked Lead-Time 49 Weeks
Min.: 24
Mult.: 8

Isolated 1 Output 1.6 kW - 72 V - 40 V 12 V 133 A 265 mm 74 mm 40 mm Medical + 45 C 0 C
Bel Power Solutions DC/DC Converters - Rack Mount DCDC Front End Reverse Airflow Non-Stocked Lead-Time 49 Weeks
Min.: 24
Mult.: 8

Isolated 1 Output 2 kW 12 V 167 A 265 mm 73.5 mm 40 mm Industrial + 55 C 0 C PET2000
Bel Power Solutions DC/DC Converters - Rack Mount POWER SUPPLY;PFS1200-12-054ND;DC-DC;IN 40to72VDC;OUT 12V;100A;1.2kW;CASSETTE;228x54.5x40mm;34W/IN;FAN COOLING;POWER MODULE Non-Stocked Lead-Time 49 Weeks
Min.: 24
Mult.: 6

Isolated 1 Output 1.2 kW - 60 V - 48 V 12 V 100 A 228 mm 54 mm 40 mm Medical + 45 C 0 C