DC/DC Converters - Rack Mount

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Ultravolt DC/DC Converters - Rack Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -25kV DC HVout, 4W, Chassis-mount, I10 differential interface, Enhanced Stablility, BNC-10kV HVout connector 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 23 V 30 V - 25 kV to 0 V 160 uA 184.91 mm 100 mm 38.16 mm Industrial + 45 C + 10 C
Advanced Energy / Ultravolt DC/DC Converters - Rack Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -20kV DC HVout, 4W, Chassis-mount, I10 differential interface, Enhanced Stablility, DA-15 input connector (Female), BNC-10kV HVout connector 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 23 V 30 V 0 V to 20 kV 1.5 mA 184.91 mm 100 mm 38.16 mm Industrial + 45 C - 10 C
Advanced Energy / Artesyn DC/DC Converters - Rack Mount 700W, 36 - 65Vin, 28Vat25A, half brick, Negative logic, Pin length: 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated AVE700
Advanced Energy / Artesyn DC/DC Converters - Rack Mount 700W, 36 - 65Vin, 28Vat25A, half brick, Positive logic, Pin length: 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated AVE700