CUI Inc. DC/DC Converters - SMD

Results: 305
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 9 Vdc, 0.223 A, single unregulated output, SMT Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

1 Output 2 W 13.5 VDC 16.5 VDC 9 VDC 223 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 9 Vdc, 0.223 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 13.5 VDC 16.5 VDC 9 VDC 223 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 21.6 VDC 26.4 VDC 12 VDC 167 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 21.6 VDC 26.4 VDC 15 VDC 133 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 24 Vdc, 0.084 A, single unregulated output, SMT Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

1 Output 2 W 21.6 VDC 26.4 VDC 24 VDC 84 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 24 Vdc, 0.084 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 21.6 VDC 26.4 VDC 24 VDC 84 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

1 Output 2 W 21.6 VDC 26.4 VDC 3.3 VDC 600 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 21.6 VDC 26.4 VDC 3.3 VDC 600 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 21.6 VDC 26.4 VDC 5 VDC 400 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 9 Vdc, 0.223 A, single unregulated output, SMT Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

1 Output 2 W 21.6 VDC 26.4 VDC 9 VDC 223 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 9 Vdc, 0.223 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 21.6 VDC 26.4 VDC 9 VDC 223 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 4.5 VDC 5.5 VDC 12 VDC 167 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 4.5 VDC 5.5 VDC 15 VDC 133 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 24 Vdc, 0.084 A, single unregulated output, SMT Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

1 Output 2 W 4.5 VDC 5.5 VDC 24 VDC 84 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 24 Vdc, 0.084 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 4.5 VDC 5.5 VDC 24 VDC 84 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

1 Output 2 W 4.5 VDC 5.5 VDC 3.3 VDC 600 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 4.5 VDC 5.5 VDC 3.3 VDC 600 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 4.5 VDC 5.5 VDC 5 VDC 400 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 9 Vdc, 0.223 A, single unregulated output, SMT Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

1 Output 2 W 4.5 VDC 5.5 VDC 9 VDC 223 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 9 Vdc, 0.223 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 4.5 VDC 5.5 VDC 9 VDC 223 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8 13.2 Vdc input, +/-12 Vdc, +/-0.042 A, dual unregulated output, SMT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 10.8 VDC 13.2 VDC 12 VDC 42 mA - 12 VDC - 42 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8 13.2 Vdc input, +/-12 Vdc, +/-0.042 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 2 Output 1 W 10.8 VDC 13.2 VDC 12 VDC 42 mA - 12 VDC - 42 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8 13.2 Vdc input, +/-15 Vdc, +/-0.034 A, dual unregulated output, SMT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 10.8 VDC 13.2 VDC 15 VDC 34 mA - 15 VDC - 34 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8 13.2 Vdc input, +/-15 Vdc, +/-0.034 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 2 Output 1 W 10.8 VDC 13.2 VDC 15 VDC 34 mA - 15 VDC - 34 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8 13.2 Vdc input, +/-3 Vdc, +/-0.152 A, dual unregulated output, SMT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 10.8 VDC 13.2 VDC 3.3 VDC 152 mA - 152 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M