CUI Inc. DC/DC Converters - SMD

Results: 305
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8 13.2 Vdc input, +/-3 Vdc, +/-0.152 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 2 Output 1 W 10.8 VDC 13.2 VDC 3.3 VDC 152 mA - 152 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8 13.2 Vdc input, +/-5 Vdc, +/-0.1 A, dual unregulated output, SMT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 10.8 VDC 13.2 VDC 5 VDC 100 mA - 5 VDC - 100 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8 13.2 Vdc input, +/-5 Vdc, +/-0.1 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 2 Output 1 W 10.8 VDC 13.2 VDC 5 VDC 100 mA - 5 VDC - 100 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8 13.2 Vdc input, +/-9 Vdc, +/-0.056 A, dual unregulated output, SMT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 10.8 VDC 13.2 VDC 9 VDC 56 mA - 9 VDC - 56 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8 13.2 Vdc input, +/-9 Vdc, +/-0.056 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 2 Output 1 W 10.8 VDC 13.2 VDC 9 VDC 56 mA - 9 VDC - 56 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 9 Vdc, 0.112 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 9 VDC 112 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5 16.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 1 Output 1 W 13.5 VDC 16.5 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5 16.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 1 Output 1 W 13.5 VDC 16.5 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6 26.4 Vdc input, +/-12 Vdc, +/-0.042 A, dual unregulated output, SMT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 21.6 VDC 26.4 VDC 12 VDC 42 mA - 12 VDC - 42 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6 26.4 Vdc input, +/-12 Vdc, +/-0.042 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 2 Output 1 W 21.6 VDC 26.4 VDC 12 VDC 42 mA - 12 VDC - 42 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6 26.4 Vdc input, +/-15 Vdc, +/-0.034 A, dual unregulated output, SMT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 21.6 VDC 26.4 VDC 15 VDC 34 mA - 15 VDC - 34 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6 26.4 Vdc input, +/-15 Vdc, +/-0.034 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 2 Output 1 W 21.6 VDC 26.4 VDC 15 VDC 34 mA - 15 VDC - 34 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6 26.4 Vdc input, +/-3 Vdc, +/-0.152 A, dual unregulated output, SMT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 21.6 VDC 26.4 VDC 3.3 VDC 152 mA - 3.3 VDC - 152 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6 26.4 Vdc input, +/-3 Vdc, +/-0.152 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 2 Output 1 W 21.6 VDC 26.4 VDC 3.3 VDC 152 mA - 3.3 VDC - 152 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6 26.4 Vdc input, +/-5 Vdc, +/-0.1 A, dual unregulated output, SMT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 21.6 VDC 26.4 VDC 5 VDC 100 mA - 5 VDC - 100 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6 26.4 Vdc input, +/-5 Vdc, +/-0.1 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 2 Output 1 W 21.6 VDC 26.4 VDC 5 VDC 100 mA - 5 VDC - 100 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6 26.4 Vdc input, +/-9 Vdc, +/-0.056 A, dual unregulated output, SMT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 21.6 VDC 26.4 VDC 9 VDC 56 mA - 9 VDC - 56 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6 26.4 Vdc input, +/-9 Vdc, +/-0.056 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 2 Output 1 W 21.6 VDC 26.4 VDC 9 VDC 56 mA - 9 VDC - 56 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500

Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500
Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M