Monolithic Power Systems (MPS) DC/DC Converters - SMD

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Monolithic Power Systems (MPS) DC/DC Converters - SMD 1W, Semi-Regulated, 3kVDC Isolated DC-DC Converter 340In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV WSOIC-16 + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 150V, 2A Flyback / Forward DC Converter 385In Stock
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 15 W 10 V 100 V - 500 mV to 150 V 2 mA SOIC-EP-8 + 85 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD PSR Flyback/Buck 80V DC-DC Converter 742In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 13 W 14 V 80 V - 500 mV to 150 V 1.2 mA QFN-14 3 mm 3 mm + 125 C - 40 C MP6004
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.25W, 1.5kVDC, Regulated, Isolated DC/DC Converter 874In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 250 mW 3 V 3.6 V 3.3 V 1.5 kVDC SOICW-16 10.5 mm 7.6 mm 2.65 mm Industrial + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.25W, 3kVDC, Regulated, Isolated DC/DC Converter 783In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 250 mW 3 V 3.6 V 3.3 V 3 kV SOICW-16 10.45 mm 10 mm 2.65 mm + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.4W, 1.5kVDC, Regulated, Isolated DC/DC Converter 967In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 400 mW 4.5 V 5.5 V 3.3 V 1.5 kVDC SOICW-16 10.45 mm 7.6 mm 2.65 mm Industrial + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.4W, 3kVDC, Regulated, Isolated DC/DC Converter 945In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 400 mW 4.5 V 5.5 V 3.3 V 3 kVDC SOICW-16 10.45 mm 7.6 mm 2.65 mm Industrial + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, 1.5kVDC, Semi-Regulated, Isolated DC/DC Converter 960In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 2 Output 600 mW 4.5 V 5.5 V 3.3 V 1.5 kVDC SOICW-16 10.45 mm 10 mm 2.65 mm + 125 C - 40 C MID06W0503A
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, 3kVDC, Semi-Regulated, Isolated DC/DC Converter 939In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 2 Output 600 mW 4.5 V 5.5 V 3.3 V 3 kVDC SOICW-16 10.45 mm 10 mm 2.65 mm + 125 C - 40 C MID06W0503A
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, Regulated, 1.5kVDC/3kVDCIsolated DC-DC Converter 929In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 600 mW 4.5 V 5.5 V 5 V 120 mA 1.5 kV WSOIC-16 + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, Regulated, 3kVDC Isolated DC-DC Converter 557In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 600 mW 4.5 V 5.5 V 5 V 120 mA 3 kV WSOIC-16 + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 1W, Semi-Regulated,1.5kVDC/3kVDCIsolated DC-DC Converter 807In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV WSOIC-16 + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD Next gen ultra small size isolated power module 117In Stock
50 000On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 3 V 5.5 V 3.3 V, 5 V 200 mA 2.5 kV LGA-12 5 mm 4 mm 1.28 mm Industrial + 125 C - 40 C MIE1W0505BGLVH
Monolithic Power Systems (MPS) DC/DC Converters - SMD PSR Flyback/Buck 80V DC-DC Converter 2 129In Stock
Min.: 1
Mult.: 1
: 5 000

Isolated 1 Output 13 W 14 V 80 V - 500 mV to 150 V 1.2 mA QFN-14 3 mm 3 mm + 125 C - 40 C MP6004
Monolithic Power Systems (MPS) DC/DC Converters - SMD 30W Flyback/Fwd DC Converter 25In Stock
2 500Expected 07/09/2027
Min.: 1
Mult.: 1
: 2 500

Isolated 1 Output 30 W 10 V 100 V - 500 mV to 150 V 2 mA SOIC-EP-8 + 85 C - 40 C MP6002
Monolithic Power Systems (MPS) DC/DC Converters - SMD Next gen ultra small size isolated power module
38 474On Order
Min.: 1
Mult.: 1
: 2 500

Isolated 1 Output 1 W 3 V 5.5 V 3.3 V, 5 V 200 mA 2.5 kV LGA-12 5 mm 4 mm 1.28 mm Industrial + 125 C - 40 C MIE1W0505BGLVH
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.25W, 1.5kVDC, Regulated, Isolated DC/DC Converter Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 250 mW 3 V 3.6 V 3.3 V 1.5 kVDC SOICW-16 10.5 mm 7.6 mm 2.65 mm Industrial + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.25W, 3kVDC, Regulated, Isolated DC/DC Converter Non-Stocked Lead-Time 57 Weeks
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 250 mW 3 V 3.6 V 3.3 V 3 kV SOICW-16 10.45 mm 10 mm 2.65 mm + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, 1.5kVDC, Semi-Regulated, Isolated DC/DC Converter Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 600 mW 4.5 V 5.5 V 3.3 V 1.5 kVDC SOICW-16 10.45 mm 10 mm 2.65 mm + 125 C - 40 C MID06W0503A
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, 3kVDC, Semi-Regulated, Isolated DC/DC Converter Non-Stocked Lead-Time 57 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 600 mW 4.5 V 5.5 V 3.3 V 3 kVDC SOICW-16 10.45 mm 10 mm 2.65 mm + 125 C - 40 C MID06W0503A
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, Regulated, 1.5kVDC/3kVDCIsolated DC-DC Converter Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 600 mW 4.5 V 5.5 V 5 V 120 mA 1.5 kV WSOIC-16 + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, Regulated, 3kVDC Isolated DC-DC Converter Non-Stocked Lead-Time 57 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 600 mW 4.5 V 5.5 V 5 V 120 mA 3 kV WSOIC-16 + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 1W, Semi-Regulated,1.5kVDC/3kVDCIsolated DC-DC Converter Non-Stocked
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV WSOIC-16 + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 1W, Semi-Regulated, 3kVDC Isolated DC-DC Converter Non-Stocked Lead-Time 57 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV WSOIC-16 + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 150V 2A Flyback/Fwd DC Converter Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 500

Isolated 1 Output 15 W 10 V 100 V - 500 mV to 150 V 2 mA SOIC-EP-8 + 85 C - 40 C MP6001