Advanced Energy DC/DC Converters - SMD

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Ultravolt PCB-CONN-FIL
Advanced Energy / Ultravolt DC/DC Converters - SMD PCB-Mounted Connector Kit for 4W-30W A with "-I5/-I10" Option, AA with "-I5/-I10" Option, and All FIL-Series Modules Non-Stocked
Min.: 23
Mult.: 23
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Ultravolt PCB-CONN-FL-I/O-RB
Advanced Energy / Ultravolt DC/DC Converters - SMD PCB-Mounted Connector Kit for All EFL, and FL-Series Modules Non-Stocked
Min.: 23
Mult.: 23
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Ultravolt PCB-CONN-M/V
Advanced Energy / Ultravolt DC/DC Converters - SMD PCB-Mounted Connector Kit for M Series / V Series Modules Non-Stocked
Min.: 32
Mult.: 32
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Ultravolt PCB-CONN-STD
Advanced Energy / Ultravolt DC/DC Converters - SMD PCB-Mounted Connector Kit for 4W-30W A, All AA, and 20-30W C-Series Modules Non-Stocked
Min.: 23
Mult.: 23
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Ultravolt PCB-CONN-US
Advanced Energy / Ultravolt DC/DC Converters - SMD PCB-Mounted Connector Kit for US Series Modules Non-Stocked
Min.: 32
Mult.: 32
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Ultravolt PCB-CONN-XS
Advanced Energy / Ultravolt DC/DC Converters - SMD PCB-Mounted Connector Kit for XS Series Modules Non-Stocked
Min.: 32
Mult.: 32
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Artesyn DC/DC Converters - SMD 35W 12V@2.75A Neg 3.7mm Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 33 W 36 V 75 V 12 V 2.75 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 8.89 mm Industrial + 85 C - 40 C ALD15
Advanced Energy / Artesyn DC/DC Converters - SMD 35W 5V@7A Pos SMT 1/16 Open Frame Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 35 W 36 V 75 V 5 V 7 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 8.89 mm Industrial + 85 C - 40 C ALD15
Advanced Energy / Artesyn DC/DC Converters - SMD 35W 5V@7A Neg SMT 1/16 Open Frame Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 35 W 36 V 75 V 5 V 7 A 1.5 kV 1/16 Brick Industrial ALD15
Advanced Energy / Artesyn DC/DC Converters - SMD 3W 9 - 36Vin Single 5V@0.6A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 5 V 600 mA 1.5 kV SMD-7 24 mm 13.7 mm 8 mm Industrial + 85 C - 40 C ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 18 - 75Vin, Dual, +/-5Vat0.3A, 23.8 x 13.7 x 8mm, 77% efficiency, SMT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 75 V 300 mA 300 mA 1.5 kV 23.88 mm 13.72 mm 7.87 mm + 85 C - 40 C ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 100W 36-75Vin 5V@20A Bullet Pin Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300
: 300

Isolated 1 Output 100 W 36 V 75 V 5 V 20 A 1.5 kV 1/16 Brick 32.8 mm 22.86 mm 9.91 mm + 85 C - 40 C AVD100
Advanced Energy / Artesyn DC/DC Converters - SMD 120W 36-75Vin 12V@10A Bullet Pin Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300
: 300

Isolated 1 Output 120 W 36 V 75 V 12 V 10 A 1.5 kV 1/16 Brick 32.8 mm 22.86 mm 9.91 mm + 85 C - 40 C AVD100
Advanced Energy / Artesyn DC/DC Converters - SMD 50W 36-75Vin 5Vout 10A SMT Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192
: 192

Isolated 1 Output 50 W 36 V 75 V 5 V 10 A 1.5 kV 1/16 Brick 33 mm 22.9 mm 9.4 mm Industrial + 85 C - 40 C AVD50B
Advanced Energy / Artesyn DC/DC Converters - SMD 50W 36-75Vin 12Vout 4.17A SMT Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192
: 192

Isolated 1 Output 50 W 36 V 75 V 12 V 4.17 A 1.5 kV 1/16 Brick 33 mm 22.9 mm 9.4 mm Industrial + 85 C - 40 C AVD50B
Advanced Energy / Artesyn DC/DC Converters - SMD 75W 36-75Vin 5Vout 15A SMT Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192
: 192

Isolated 1 Output 75 W 36 V 75 V 5 V 15 A 1.5 kV 1/16 Brick 33 mm 22.9 mm 9.4 mm Industrial + 85 C - 40 C AVD75B
Advanced Energy / Artesyn DC/DC Converters - SMD 75W 36-75Vin 12Vout 6.25A SMT Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192
: 192

Isolated 1 Output 75 W 36 V 75 V 12 V 6.25 A 1.5 kV 1/16 Brick 33 mm 22.9 mm 9.4 mm Industrial + 85 C - 40 C AVD75B
Advanced Energy / Artesyn DC/DC Converters - SMD 75W 36-75Vin 3.3Vout 23A SMT Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192
: 192

Isolated 1 Output 75 W 36 V 75 V 3.3 V 23 A 1.5 kV 1/16 Brick 33 mm 22.9 mm 9.4 mm Industrial + 85 C - 40 C AVD75B
Advanced Energy / Artesyn DC/DC Converters - SMD 85W 36-75Vin 5Vout 17A SMT Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192
: 192

Isolated 1 Output 85 W 36 V 75 V 5 V 17 A 1.5 kV 1/16 Brick 33 mm 22.9 mm 9.4 mm Industrial + 85 C - 40 C AVD85B
Advanced Energy / Artesyn DC/DC Converters - SMD 85W 36-75Vin 12Vout 7.1A SMT Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192
: 192

Isolated 1 Output 85 W 36 V 75 V 12 V 7.1 A 1.5 kV 1/16 Brick 33 mm 22.9 mm 9.4 mm Industrial + 85 C - 40 C AVD85B
Advanced Energy / Artesyn DC/DC Converters - SMD 100W 5V@20A 8th Brk Neg/SMT BULLET PIN Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 100 W 36 V 75 V 5 V 20 A 2.25 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO100
Advanced Energy / Artesyn DC/DC Converters - SMD 99W 3.3V@30A8thBrick Neg/SMT BULLET PIN Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 99 W 36 V 75 V 3.3 V 30 A 2 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO100
Advanced Energy / Artesyn DC/DC Converters - SMD 49.5W 3.3V@15A8thBrk Neg/SMT BULLET PIN Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 50 W 36 V 75 V 3.3 V 15 A 2 kV 1/8 Brick 57.9 mm 22.86 mm 8.64 mm Industrial + 85 C - 40 C NXI110
Advanced Energy / Artesyn DC/DC Converters - SMD 30W 0.59-5.1V 6A Surface Mount Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 3 V 13.8 V 590 mV to 5.1 V 6 A 16.5 mm (0.65 in) 10.4 mm (0.409 in) 11.25 mm (0.443 in) Industrial + 85 C - 40 C LDO
Advanced Energy / Artesyn DC/DC Converters - SMD 7.5-14Vi 0.6-5.22Vo 25A Dual Solder-Bump Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
: 200

Non-Isolated 2 Output 120 W 7.5 V 14 V 600 mV to 5 V 25 A 600 mV to 5 V 25 A 25.4 mm (1 in) 12.7 mm (0.5 in) 10.6 mm (0.417 in) Industrial + 85 C - 40 C LGA50-D