CUI Inc. DC/DC Converters - SMD

Results: 305
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT 22In Stock
Min.: 1
Mult.: 1

1 Output 2 W 4.5 VDC 5.5 VDC 12 VDC 167 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT 26In Stock
Min.: 1
Mult.: 1

1 Output 2 W 4.5 VDC 5.5 VDC 5 VDC 400 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT 28In Stock
Min.: 1
Mult.: 1

1 Output 2 W 10.8 VDC 13.2 VDC 5 VDC 400 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT 26In Stock
Min.: 1
Mult.: 1

1 Output 2 W 10.8 VDC 13.2 VDC 5 VDC 400 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT 28In Stock
Min.: 1
Mult.: 1

1 Output 2 W 21.6 VDC 26.4 VDC 12 VDC 167 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm + 105 C - 40 C DEP2-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 4.75-36 Vdc input, 3.3 Vdc output, SMT, open frame, T&R 773In Stock
Min.: 1
Mult.: 1
: 900

Non-Isolated 1 Output 1.65 W 4.75 V 36 V 3.3 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78C-500-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 6.5-36 Vdc input, 5 Vdc output, SMT, open frame, T&R 1 064In Stock
Min.: 1
Mult.: 1
: 900

Non-Isolated 1 Output 2.5 W 6.5 V 36 V 5 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78C-500-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 15-36 Vdc input, 12 Vdc output, SMT, open frame, T&R 801In Stock
Min.: 1
Mult.: 1
: 900

Non-Isolated 1 Output 6 W 15 V 36 V 12 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78C-500-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 15In Stock
80Expected 02/11/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 VDC 3.63 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, +/-15 Vdc, +/-0.034 A, dual unregulated output, SMT 1In Stock
66Expected 28/08/2026
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 2.97 VDC 3.63 VDC 15 VDC 34 mA - 15 VDC - 34 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M
CUI Inc. DC/DC Converters - SMD 1W 12Vin 12Vout SMT 84mA Iso UnReg TR 150In Stock
4 300Expected 05/11/2026
Min.: 1
Mult.: 1
: 430

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M
CUI Inc. DC/DC Converters - SMD 4.5-5.5Vin 5Vout 200mA 1W Iso SMT TR
20In Stock
2 500Expected 17/03/2027
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C PHP1-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 4.75-36 Vdc input, 3.3 Vdc output, SMT, open frame 30In Stock
700On Order
Min.: 1
Mult.: 1
: 700

Non-Isolated 1 Output 1.65 W 4.75 V 36 V 3.3 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78B-500-M
CUI Inc. DC/DC Converters - SMD 1W 12Vin +/-12V SMT +/-42mA Iso UnReg TR 18In Stock
860Expected 05/11/2026
Min.: 1
Mult.: 1
: 430

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 356In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 502In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 VDC 3.63 VDC 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 15-36 Vdc input, 12 Vdc output, SMT, open frame 666In Stock
Min.: 1
Mult.: 1
: 700

Non-Isolated 1 Output 6 W 15 V 36 V 12 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78B-500-M
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 9 18 Vdc input, 12 Vdc, 1.67 A, single regulated output, DIP, MED 54In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 9 VDC 18 VDC 12 VDC 1.67 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 9 18 Vdc input, 24 Vdc, 0.84 A, single regulated output, DIP, MED 52In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 9 VDC 18 VDC 24 VDC 840 mA 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 9 18 Vdc input, 5 Vdc, 4 A, single regulated output, DIP, MED 54In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 9 VDC 18 VDC 4 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 18 36 Vdc input, 12 Vdc, 1.67 A, single regulated output, DIP, MED 48In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 18 VDC 36 VDC 12 VDC 1.67 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 18 36 Vdc input, 24 Vdc, 0.84 A, single regulated output, DIP, MED 36In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 18 VDC 36 VDC 24 VDC 840 mA 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 18 36 Vdc input, 5 Vdc, 4 A, single regulated output, DIP, MED 144In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 18 VDC 36 VDC 4 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 36 75 Vdc input, 12 Vdc, 1.67 A, single regulated output, DIP, MED 51In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 36 VDC 75 VDC 12 VDC 1.67 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 36 75 Vdc input, 24 Vdc, 0.84 A, single regulated output, DIP, MED 43In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 36 VDC 75 VDC 24 VDC 840 mA 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20