PJ30099S6_R1_00301

Panjit
241-PJ399S6_R1_301
PJ30099S6_R1_00301

Mfr.:

Description:
DC/DC Converters - SMD Low Quiescent Current Boost Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
0.75 V
5 V
1.8 V to 5 V
SOT-23-6
2.9 mm
1.6 mm
1.1 mm
Industrial
+ 85 C
- 40 C
Application: Medical, Industrial
Brand: Panjit
Case Style: Encapsulated
Dimensions: 2.9 mm x 1.6 mm x 1.1 mm
Input Voltage: 0.75 V to 5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Synchronous Step-up DC-DC Converter
Factory Pack Quantity: 3000
Subcategory: DC-DC Converters
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,493 € 4,93 €
0,312 € 31,20 €
0,194 € 97,00 €
0,143 € 143,00 €
Full Reel (Order in multiples of 3000)
0,109 € 327,00 €
0,101 € 606,00 €
0,094 € 846,00 €
0,092 € 2 208,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.