RECOM DC/DC Converters - SMD

Results: 8 795
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-24Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 24 V 42 mA - 24 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 3.3Vout 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 24Vout 83In Stock
Min.: 1
Mult.: 1
: 250

Isolated 1 Output 2 W 10.8 V 13.2 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W 3.3Vin 12Vout 167mA 2K 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 2.8 V 5.5 V 12 V 167 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 3W 12Vin 12Vout 250mA 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 18 V 12 V 250 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial + 100 C - 40 C RSH3
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 9-18Vin 15Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 15 V 134 mA 1 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial + 85 C - 40 C RW2
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin 3.3Vout 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 3.3 V 900 mA 6 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial + 80 C - 40 C REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 9-18Vin +/-5Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 9 V 18 V 5 V 500 mA - 5 V 500 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 105 C - 40 C REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 9-18Vin 12Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 18 V 12 V 420 mA 2 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial + 105 C - 40 C REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 09VOUT 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 4.5 V 5.5 V 9 V 28 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 24VIN 12VOUT 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 21.6 V 26.4 V 12 V 21 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R0.25S
RECOM Power DC/DC Converters - SMD 0.5W 3.3V 05V SMD 3kV unreg 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 2.97 V 3.63 V 5 V 100 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical + 100 C - 40 C R0.5S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 12Vin +/-9Vout 3In Stock
33Expected 11/12/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 9 V 56 mA - 9 V 56 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin +/-9Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 9 V 56 mA - 9 V 56 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin +/-9Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 2.97 V 3.63 V 9 V 56 mA - 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 05VIN 05/05VOUT 16In Stock
33Expected 29/01/2027
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1DA
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin 3.3Vout 12In Stock
40Expected 16/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 3.3 V 303 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin 12Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 12 V 84 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin 3.3Vout 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 3.3 V 303 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin 12Vout 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 12 V 84 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 09VOUT 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 14.25 V 15.75 V 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin +/-15Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 9Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 9 V 222 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 5W 18-36Vin 12Vout 417mA 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 18 V 36 V 12 V 417 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial + 80 C - 40 C REM5E
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin +/-12Vout 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 9 V 36 V 12 V 210 mA - 12 V 210 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 105 C - 40 C REC5-S_DRW(Z)