SMD/SMT DC/DC Converters - SMD

Results: 15 095
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 327In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 9 Vdc, 0.112 A, single unregulated output, SMT 1 080In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 9 VDC 112 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 9 Vdc, 0.112 A, dual unregulated output, SMT 694In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 9 VDC 112 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 216In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M
RECOM Power DC/DC Converters - SMD 2W 9-18Vin +/-15Vout +/-67mA 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 9 V 18 V 15 V 67 mA - 15 V - 67 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM2A
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 12Vout 167mA 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 12 V 167 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM2A
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD10 DC-DC converter single O/P 67mA 15V 34In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 15 V 67 mA - 15 V - 67 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
RECOM Power DC/DC Converters - SMD 4W 9-18Vin +/-12Vout +/-146mA 9In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 9 V 18 V 12 V 146 mA - 12 V - 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM4A
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
RECOM Power DC/DC Converters - SMD 2W 4.5-12Vin 15Vout 134mA 17In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 12 V 15 V 134 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM2A
RECOM Power DC/DC Converters - SMD 2W 9-18Vin 3.3Vout 600mA 13In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 18 V 3.3 V 600 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM2A
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 12Vin 15Vout 387In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 66 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
Cosel DC/DC Converters - SMD 10.5W 4.5-9Vin 15Vout 0.7A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 4.5 V 9 V 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 4.5-9Vin 1.5W 15Vout 0.1A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 4.5 V 9 V 15 V 100 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 9-18Vin 1.5W 5Vout 0.3A SMT 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 9 V 18 V 5 V 300 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 18-36Vin 1.5W 15Vout 0.1A SMT 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 18 V 36 V 15 V 100 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 36-76Vin 1.56W 12Vout 0.13A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 36 V 76 V 12 V 130 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 36-76Vin 1.98W 3.3Vout 0.6A SMT 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.98 W 36 V 76 V 3.3 V 600 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 4.5-9Vin 1.56W +/-12V or +24V 0.065A SMT 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 4.5 V 9 V 12 V 65 mA - 12 V - 65 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUW
Cosel DC/DC Converters - SMD 4.5-9Vin 3.12W +/-12V or +24V 0.13A SMT 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.12 W 4.5 V 9 V 12 V 130 mA - 12 V - 130 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUW
Cosel DC/DC Converters - SMD 9-18Vin 3W +/-15V or +30V 0.1A SMT 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 18 V 15 V 100 mA - 15 V - 100 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUW

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 184In Stock
480Expected 03/09/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 37In Stock
280Expected 07/09/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 9 Vdc, 0.112 A, single unregulated output, SMT 92In Stock
200Expected 07/09/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 9 VDC 112 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 168In Stock
80On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 VDC 3.63 VDC 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M