Bulk DC/DC Converters - SMD

Results: 564
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cosel DC/DC Converters - SMD 250W 15V 16.5A VALUE ADDED Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 200 V 400 V 15 V 16.5 A 3 kV 127 mm 74.2 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 250W 24V 10.5A VALUE ADDED Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 200 V 400 V 24 V 10.5 A 3 kV 127 mm 74.2 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 250W 28V 9A VALUE ADDED Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 200 V 400 V 28 V 9 A 3 kV 127 mm 74.2 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 250W 48V 5.2A VALUE ADDED Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 200 V 400 V 48 V 5.2 A 3 kV 127 mm 74.2 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 50W 3.3V 10A VALUE ADDED Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 200 V 400 V 3.3 V 10 A 3 kV 127 mm 61.5 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 50W 5V 10A VALUE ADDED Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 200 V 400 V 5 V 10 A 3 kV 127 mm 61.5 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 50W 15V 3.4A VALUE ADDED Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 200 V 400 V 15 V 3.4 A 3 kV 127 mm 61.5 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 50W 24V 2.1A VALUE ADDED Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 200 V 400 V 24 V 2.1 A 3 kV 127 mm 61.5 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 50W 28V 1.8A VALUE ADDED Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 200 V 400 V 28 V 1.8 A 3 kV 127 mm 61.5 mm 273 mm Industrial + 95 C - 20 C SN
Cosel DC/DC Converters - SMD 10W 12V 0.9A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 4.5 V 9 V 12 V 900 mA 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 15V 0.7A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 4.5 V 9 V 15 V 700 mA 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 3.3V 2.6A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 4.5 V 9 V 3.3 V 2.6 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 5V 2A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 18 V 5 V 2 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 12V 1A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 9 V 18 V 12 V 1 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 15V 1A SMD/SMT Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 9 V 18 V 15 V 800 mA 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 3.3V 2.6A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 9 V 18 V 3.3 V 2.6 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 5V 2A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 36 V 5 V 2 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 5V 2A SMD/SMT Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 36 V 5 V 2 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 12V 1A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 36 V 12 V 1 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 12V 1A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 36 V 12 V 1 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 12V 1A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 36 V 12 V 1 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 15V 0.8A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 36 V 15 V 800 mA 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 15V 0.8A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 36 V 15 V 800 mA 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 15V 0.8A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 36 V 15 V 800 mA 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 3.3V 2.6A SMD/SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 18 V 36 V 3.3 V 2.6 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU