Bulk DC/DC Converters - SMD

Results: 564
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Eaton Electronics DC/DC Converters - SMD EPM25 30W 9-36Vin 5Vout 6A 1.6kV
60Expected 24/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 36 V 5 V 6 A 1.6 kV 25.4 mm x 25.4 mm x 10.16 mm 25.4 mm 10.16 mm 25.4 mm Industrial + 105 C - 40 C EPM251V
Eaton Electronics DC/DC Converters - SMD EPM25 30W 9-36Vin 24Vout 1.25A 1.6kV
57Expected 24/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 36 V 24 V 1.25 A 1.6 kV 25.4 mm x 25.4 mm x 10.16 mm 25.4 mm 10.16 mm 25.4 mm Industrial + 105 C - 40 C EPM251V
Eaton Electronics DC/DC Converters - SMD EPM25 40W 9-36Vin 12Vout 3.33A 1.6kV
10Expected 07/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9 V 36 V 12 V 3.333 A 1.6 kV 50.8 mm x 25.4 mm x 10.49 mm 50.8 mm 10.49 mm 25.4 mm Industrial + 105 C - 40 C EPM252V
Eaton Electronics DC/DC Converters - SMD DC/DC CONV, 12A, 5.5 VDC 850Stock Available
Min.: 850
Mult.: 850

Non-Isolated 1 Output 3 V 14.4 V 5.5 V 12 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.1 mm (0.122 in) Industrial + 90 C - 40 C EPM12
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +500V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 500 V 2 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -2kV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 0 V 5 V 2 kV 500 uA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +2kV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 2 kV 500 uA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -3kV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 0 V 5 V 3 kV 330 uA 500 V 28.07 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +3kV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 3 kV 330 uA 500 V 28.7 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +4kV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 0 V 5 V 4 kV 240 uA 500 V 28.07 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +5kV Non-Stocked Lead-Time 24 Weeks
Min.: 5
Mult.: 5

Isolated 1 Output 1 W 700 mV 5 V 5 kV 200 uA 500 V 28.7 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +1.5kV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 0 V 5 V 1.5 kV 1 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AH
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +500V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.5 V 16 V 0 V to 500 V 2 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial + 60 C - 10 C C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -600V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.5 V 16 V - 600 V to 0 V 1.67 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial + 60 C - 10 C C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1kV Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.5 V 16 V 0 V to 1 kV 1 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial + 60 C - 10 C C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W,- 4kV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.5 V 16 V - 4 kV to 0 V 250 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial + 60 C 0 C C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+5kV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.5 V 16 V 0 V to 5 kV 200 uA 53.3 mm (2.098 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial + 60 C - 10 C C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+6kV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.5 V 16 V 0 V to 6 kV 166 uA 53.3 mm (2.098 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial + 60 C - 10 C C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+8kV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.5 V 16 V 0 V to 8 kV 125 uA 76.2 mm (3 in) 31.8 mm (1.252 in) 15.24 mm (0.6 in) Industrial + 60 C - 10 C C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-8kV Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.5 V 16 V - 8 kV to 0 V 125 uA 76.2 mm (3 in) 31.8 mm (1.252 in) 15.24 mm (0.6 in) Industrial + 60 C - 10 C C
Cosel DC/DC Converters - SMD 4.5-14Vin .7-2V 100A Non Iso POL PMbus Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 14 V 700 mV to 2 V 100 A 38 mm (1.496 in) 27.7 mm (1.091 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C BR
Cosel DC/DC Converters - SMD 4.5-14Vin .7-2V 100A Non Iso. Pos. Logic Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 200 W 4.5 V 14 V 700 mV to 2 V 100 A 38 mm (1.496 in) 27.7 mm (1.091 in) 8.4 mm (0.331 in) Industrial + 85 C - 40 C BR
Cosel DC/DC Converters - SMD 4.5-14Vin 0.6-2V 40A Non Iso POL PMbus Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 14 V 600 mV to 2 V 40 A 33 mm (1.299 in) 13.5 mm (0.531 in) 11 mm (0.433 in) Industrial + 85 C - 40 C BR
Cosel DC/DC Converters - SMD 4.5-14Vin 0.6-2V 40A Non Iso. Pos. Logic Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 80 W 4.5 V 14 V 600 mV to 2 V 40 A 33 mm (1.299 in) 13.5 mm (0.531 in) 11 mm (0.433 in) Industrial + 85 C - 40 C BR
Cosel DC/DC Converters - SMD 4.5-14Vin 0.7-2V 60A Non Iso POL PMbus Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 14 V 700 mV to 2 V 60 A 33 mm (1.299 in) 23 mm (0.906 in) 8 mm (0.315 in) Industrial + 85 C - 40 C BR