MouseReel DC/DC Converters - SMD

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 5Vout 230In Stock
Min.: 1
Mult.: 1
: 250

Isolated 1 Output 2 W 10.8 V 13.2 V 5 V 400 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
Monolithic Power Systems (MPS) DC/DC Converters - SMD 30W Flyback/Fwd DC Converter 12In Stock
2 500Expected 07/09/2027
Min.: 1
Mult.: 1
: 2 500

Isolated 1 Output 30 W 10 V 100 V - 500 mV to 150 V 2 mA SOIC-EP-8 + 85 C - 40 C MP6002
CUI Inc. DC/DC Converters - SMD The factory is currently not accepting orders for this product. 319In Stock
Min.: 1
Mult.: 1
: 500

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 3 kV 15.24 mm 8.3 mm 7.25 mm Medical, Industrial + 105 C - 40 C PES1-M
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr A A 595-DCV011515DP-U 5In Stock
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 13.5 V 16.5 V 14.25 V to 15.75 V 33 mA - 15.75 V to - 14.25 V 30 mA 1.5 kV SOP-7 + 85 C - 40 C DCV011515D
Texas Instruments DC/DC Converters - SMD 16-A 2.2-V to 5.5-V Input A 595-PTH04T22 A 595-PTH04T220WAZ 3In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 16 A Industrial + 85 C - 40 C PTH04T220W
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 12A 12V Input WideAdj Module 2In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 12 A Module Industrial + 85 C - 40 C PTH12010W
Texas Instruments DC/DC Converters - SMD 0.8 to 1.8V 18A 12V Input WideAdj Module 2In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 32 W 10.8 V 13.2 V 800 mV to 1.8 V 18 A Module 38 mm (1.496 in) 22 mm (0.866 in) 9.7 mm (0.382 in) Industrial + 85 C - 40 C PTH12020L
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 26A 12V Input WideAdj Module 2In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 10.2 V 13.8 V 1.2 V to 5.5 V 26 A Module Industrial + 85 C - 40 C PTH12030W
Advanced Energy / Artesyn DC/DC Converters - SMD 100W 0.59-5.1 @ 20A 16.26x16.26x3.27mm 299In Stock
150Expected 20/11/2026
Min.: 1
Mult.: 1
: 450

Non-Isolated 1 Output 100 W 4.5 V 14 V 590 mV to 5.1 V 20 A 16.5 mm (0.65 in) 16.5 mm (0.65 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C LGA C
OmniOn Power DC/DC Converters - SMD 8-16Vin 32-54V 1.35A Boost POL Neg Logic 302In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 65 W 8 V 16 V 32 V to 54 V 2.03 A 28 mm (1.102 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C BoostLynx
OmniOn Power DC/DC Converters - SMD 8-16Vin 16-34V 5.4A 130W Neg Log SMT TR 267In Stock
Min.: 1
Mult.: 1
: 150

Non-Isolated 1 Output 130 W 8 V 16 V 16 V to 34 V 5.4 A 28 mm (1.102 in) 24 mm (0.945 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C ABXS005
OmniOn Power DC/DC Converters - SMD SMT in 4.5-14Vdc out 0.59-5.5Vdc 3A 262In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 17 W 4.5 V 14 V 590 mV to 5.5 V 3 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 6.25 mm (0.246 in) Industrial + 85 C - 40 C Austin PicoLynx
OmniOn Power DC/DC Converters - SMD SMT in 8.3-14Vdc out 0.75-5.5Vdc 3A 586In Stock
1 200Expected 02/09/2026
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 17 W 8.3 V 14 V 750 mV to 5.5 V 3 A 20.3 mm (0.799 in) 11.4 mm (0.449 in) 7.27 mm (0.286 in) Industrial + 85 C - 40 C Austin MiniLynx
OmniOn Power DC/DC Converters - SMD SMT in 10-14Vdc out 0.75-5.5Vdc 16A 120In Stock
500Expected 15/03/2027
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 88 W 10 V 14 V 750 mV to 5.5 V 16 A 33 mm (1.299 in) 13.46 mm (0.53 in) 8.28 mm (0.326 in) Industrial + 85 C - 40 C Austin SuperLynx
OmniOn Power DC/DC Converters - SMD SMT in 3.0-5.8Vdc out 0.75-4.0Vdc 5A 970In Stock
1 500Expected 11/02/2027
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 20 W 3 V 5.8 V 750 mV to 4 V 5 A 20.3 mm (0.799 in) 11.4 mm (0.449 in) 5.97 mm (0.235 in) Industrial + 85 C - 40 C Austin MicroLynx
OmniOn Power DC/DC Converters - SMD 4.5-14.4Vin 0.6-5.5V 3A Neg SMT NonIso 447In Stock
Min.: 1
Mult.: 1
: 300

Non-Isolated 1 Output 4.5 V 14.4 V 600 mV to 5.5 V 3 A 9 mm (0.354 in) 6.76 mm (0.266 in) 7.2 mm (0.283 in) Industrial + 85 C - 40 C FKX
OmniOn Power DC/DC Converters - SMD 18-75Vin 12Vout 4.2A 50W Neg Logic SMT 96In Stock
280Expected 01/01/2027
Min.: 1
Mult.: 1
: 140

Isolated 1 Output 50 W 18 V 75 V 12 V 4.2 A 2.25 kV 1/16 Brick 33 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C Hammerhead
OmniOn Power DC/DC Converters - SMD 4.5-14.4V 0.45-2Vout 40A Digital NegLogic 244In Stock
Min.: 1
Mult.: 1
: 140

Non-Isolated 1 Output 4.5 V 14.4 V 450 mV to 2 V 40 A 33.02 mm (1.3 in) 13.46 mm (0.53 in) 10.9 mm (0.429 in) Industrial + 85 C - 40 C Mega DLynx
OmniOn Power DC/DC Converters - SMD 4.5-14.4Vin .6-2Vout 40A Analog Neg logi 90In Stock
Min.: 1
Mult.: 1
: 140

Non-Isolated 1 Output 4.5 V 14.4 V 600 mV to 2 V 40 A 33.02 mm (1.3 in) 13.46 mm (0.53 in) 10.9 mm (0.429 in) Industrial + 85 C - 40 C Mega DLynx
OmniOn Power DC/DC Converters - SMD 3-14.4Vin .45-5.5V6A Neg Log SMT Digital 400In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 3 V 14.4 V 450 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.25 mm (0.285 in) Industrial + 85 C - 40 C DLynx
OmniOn Power DC/DC Converters - SMD 6A 3V-14.4Vin SMT 0.6-5.5Vout NegLogic 1 116In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 3 V 14.4 V 600 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3 mm (0.118 in) Industrial + 85 C - 40 C PNVT
OmniOn Power DC/DC Converters - SMD 12A 3V-14.4Vin SMT 0.6-5.5Vout NegLogic 417In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 3 V 14.4 V 600 mV to 5.5 V 12 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3 mm (0.118 in) Industrial + 85 C - 40 C PNVT
OmniOn Power DC/DC Converters - SMD 18-75Vin 5Vout 3A 15W Neg Logic SMT 223In Stock
300Expected 22/03/2027
Min.: 1
Mult.: 1
: 150

Isolated 1 Output 15 W 18 V 75 V 5 V 3 A 2.25 kV 27.9 mm 24.4 mm 8.5 mm Industrial + 85 C - 40 C Hammerhead
OmniOn Power DC/DC Converters - SMD 4.5-14.4Vin .51-3.6V 35A Pos Log SMT TR 176In Stock
Min.: 1
Mult.: 1
: 170

Non-Isolated 1 Output 4.5 V 14.4 V 510 mV to 3.63 V 35 A 20.32 mm (0.8 in) 11.45 mm (0.451 in) 11 mm (0.433 in) Industrial + 85 C - 40 C UJT035
TDK-Lambda DC/DC Converters - SMD 4.5-14Vin20A SMT LGA 0.7-5.5Vout NegLogi 8In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 110 W 4.5 V 14 V 700 mV to 5.5 V 20 A 33 mm (1.299 in) 13.46 mm (0.53 in) 7.75 mm (0.305 in) Industrial + 115 C - 40 C iAF