MouseReel DC/DC Converters - SMD

Results: 603
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD 0.8 to 1.8V 10A 12V Input WideAdj Module 4In Stock
Min.: 1
Mult.: 1
: 250
No
Non-Isolated 1 Output 10.8 V 13.2 V 800 mV to 1.8 V 10 A Module Industrial + 85 C - 40 C PTH12060L
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 10A 12V Input WideAdj Module 1In Stock
Min.: 1
Mult.: 1
: 250
No
Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 10 A Module Industrial + 85 C - 40 C PTH12060W
Advanced Energy / Artesyn DC/DC Converters - SMD 30W 0.59-5.1 @ 6A 16.26x16.26x3.27mm 70In Stock
Min.: 1
Mult.: 1
: 600

Non-Isolated 1 Output 30 W 3 V 14 V 590 mV to 5.1 V 6 A 16.5 mm (0.65 in) 16.5 mm (0.65 in) 3.3 mm (0.13 in) Industrial + 85 C - 40 C LGA C
OmniOn Power DC/DC Converters - SMD SMT in 4.5-14Vdc out 0.59-5.5Vdc 6A 53In Stock
400Expected 17/02/2027
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 33 W 4.5 V 14 V 590 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.24 mm (0.285 in) Industrial + 85 C - 40 C Austin PicoLynx
OmniOn Power DC/DC Converters - SMD 4.5-14Vin Neg logic 0.69-5.5Vout 20A SMT 27In Stock
500Expected 02/09/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 110 W 4.5 V 14 V 690 mV to 5.5 V 20 A 33 mm (1.299 in) 13.46 mm (0.53 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C TLynx
OmniOn Power DC/DC Converters - SMD 0.59V to 8V 4A 10Pin 17In Stock
1 200Expected 25/01/2027
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 8 V 16 V 590 mV to 8 V 4 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.4 mm (0.291 in) Industrial + 85 C - 40 C PicoTLynx
OmniOn Power DC/DC Converters - SMD SMT in 3-14Vdc out 0.6-5.5Vdc 2A 18In Stock
2 000On Order
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 3 V 14 V 600 mV to 5.5 V 2 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 6.25 mm (0.246 in) Industrial + 85 C - 40 C APXS002
OmniOn Power DC/DC Converters - SMD 2.4-5.5Vdc Input 10A 0.75-3.63Vdc Output 105In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 22 W 2.4 V 5.5 V 750 mV to 3.63 V 10 A 33 mm (1.299 in) 13.46 mm (0.53 in) 8.28 mm (0.326 in) Industrial + 85 C - 40 C Austin Lynx II
OmniOn Power DC/DC Converters - SMD SMT in 20-30Vdc out 5-15Vdc 50W 43In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 50 W 20 V 32 V 5 V to 15 V 8 A 33 mm (1.299 in) 13.46 mm (0.53 in) 8.28 mm (0.326 in) Industrial + 85 C - 40 C Austin Lynx
OmniOn Power DC/DC Converters - SMD SMT in 3.0-5.5Vdc out 0.75-3.63Vdc 16A 33In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 58 W 3 V 5.5 V 750 mV to 3.63 V 16 A 33 mm (1.299 in) 8.28 mm (0.326 in) 13.46 mm (0.53 in) Industrial + 85 C - 40 C Austin SuperLynx
OmniOn Power DC/DC Converters - SMD 3-14.4Vin .45-5.5V3A Neg Log SMT Digital 200In Stock
800On Order
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 3 V 14.4 V 450 mV to 5.5 V 3 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 6.25 mm (0.246 in) Industrial + 85 C - 40 C DLynx
OmniOn Power DC/DC Converters - SMD 3-14.4V 0.45-5.5Vout 6A smt, neg logic 45In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 3 V 14.4 V 450 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.4 mm (0.291 in) Industrial + 85 C - 40 C PicoDLynx
OmniOn Power DC/DC Converters - SMD 4.5-14.4in .51-5.5V 14A non-Iso 2In Stock
400Expected 24/03/2027
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 4.5 V 14.4 V 600 mV to 5 V 14 A Module 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PJT014
OmniOn Power DC/DC Converters - SMD 3-14Vin 0.6-5.5Vout 2A Neg Logic SMT 241In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 3 V 14 V 600 mV to 5.5 V 2 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 4.5 mm (0.177 in) Industrial + 105 C - 40 C PNVX
OmniOn Power DC/DC Converters - SMD 6 A non-isolated DCDC converter, 3.3-14.4 Vin, 0.6-5.5 Vout, analog 2In Stock
200Expected 27/08/2026
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 3 V 14.4 V 6 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 7.25 mm (0.285 in) Industrial + 105 C - 40 C PVX006A0X
OmniOn Power DC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 12A Neg Logic Analog 129In Stock
1 400On Order
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 66 W 3 V 14.4 V 600 mV to 5.5 V 12 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C Pico DLynx
OmniOn Power DC/DC Converters - SMD 18-75Vin 12Vout 1.3A 15W Neg Logic SMT 29In Stock
450Expected 22/03/2027
Min.: 1
Mult.: 1
: 150

Isolated 1 Output 15 W 18 V 75 V 12 V 1.3 A 2.25 kV 27.9 mm 24.4 mm 8.5 mm Industrial + 85 C - 40 C Hammerhead
OmniOn Power DC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 20A Neg SMT Analog 55In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 3 V 14.4 V 600 mV to 5.5 V 20 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial MicroDLynx
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 15-34Vin 12Vout
1 489Expected 18/09/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 6 W 15 V 32 V 12 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial + 85 C - 40 C R-78AA
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 12Vout
5 500On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 12Vin 24Vout
2 299Expected 18/12/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 10.8 V 13.2 V 24 V 42 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 4-15Vin 5.0Vout 6A
2 190Expected 18/09/2026
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 30 W 4 V 15 V 5 V 6 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 90 C - 40 C RPM-6.0
CUI Inc. DC/DC Converters - SMD 1W 5Vin 5Vout SMT 200mA Iso UnReg TR
4 340On Order
Min.: 1
Mult.: 1
: 430

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M
Texas Instruments DC/DC Converters - SMD 1A Nano Mod w/ 5.5V Max Inpt VTG A 595-L A 595-LMZ10501SILT
11 850On Order
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 1 A 3.1 mm (0.122 in) 2.7 mm (0.106 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C LMZ10501
Texas Instruments DC/DC Converters - SMD 1A Nano Mod w/ 5.5V Max Inpt VTG A 595-L A 595-LMZ10501SILR
4 404On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 1 A 3.1 mm (0.122 in) 2.7 mm (0.106 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C LMZ10501