MouseReel DC/DC Converters - SMD

Results: 603
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - SMD 1W 5Vin 12Vout SMT 84mA Iso UnReg TR
405On Order
Min.: 1
Mult.: 1
: 430

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 5Vin 15Vout SMT 67mA Iso UnReg TR
772Expected 19/11/2026
Min.: 1
Mult.: 1
: 430

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 5Vout 200mA UnReg TR
500Expected 19/11/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 5 V 200 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
Murata Power Solutions DC/DC Converters - SMD 12V IN 15V OUT
479Expected 21/12/2026
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 2 W 10.8 V 13.2 V 15 V 100 mA - 5 V 100 mA 5.7 kV SMT-8 19.94 mm 14.99 mm 4.39 mm Medical, Industrial + 100 C - 40 C MGJ2
Murata Power Solutions DC/DC Converters - SMD
250Expected 08/03/2027
Min.: 1
Mult.: 1
: 25

Isolated 2 Output 6 W 9 V 18 V 15 V 300 mA - 5 V 300 mA 10.2 kV 45.98 mm 27.81 mm 9.15 mm Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - SMD 1W SM 5-8V GAN
775On Order
Min.: 1
Mult.: 1
: 155

Isolated 1 Output 1 W 4.5 V 5.5 V 8 V 125 mA 3 kVAC 14.5 mm x 12 mm x 3.2 mm 14.5 mm 12 mm 3.2 mm Industrial + 105 C - 40 C MGN1
Murata Electronics DC/DC Converters - SMD 20A, non-isolated PoL DC/DC Converter, BGA, 4.5-5.5Vin, 0.7-1.8Vout
398Expected 07/12/2026
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 36 W 4.5 V 5.5 V 700 mV to 1.8 V 20 A 10.5 mm (0.413 in) 9 mm (0.354 in) 5.6 mm (0.22 in) Industrial + 85 C - 40 C MYMGK
Murata Power Solutions DC/DC Converters - SMD SM 1W 3.3-3.3V SINGLE 3KV
800Expected 19/10/2026
Min.: 1
Mult.: 1
: 800

Isolated 1 Output 1 W 2.97 V 3.63 V 3.3 V 303 mA 3 kV 12.7 mm 10.41 mm 4.36 mm Medical, Industrial + 85 C - 40 C NXE1
Murata Power Solutions DC/DC Converters - SMD SM 1W 3.3V-3.3V SINGLE 4.2KV
1 079Expected 19/10/2026
Min.: 1
Mult.: 1
: 180

Isolated 1 Output 1 W 2.97 V 3.63 V 3.3 V 303 mA 4.2 kV 13.72 mm 10.46 mm 3.11 mm Medical, Industrial + 85 C - 40 C NXJ
Murata Power Solutions DC/DC Converters - SMD SM 1W 12V-12V SINGLE 4.2KV
2 394Expected 14/12/2026
Min.: 1
Mult.: 1
: 800

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 83 mA 4.2 kV 13.72 mm 10.46 mm 3.11 mm Medical, Industrial + 85 C - 40 C NXJ
Murata Power Solutions DC/DC Converters - SMD .0591-5.5V 30W
1 568On Order
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 30 W 4.5 V 14 V 591 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.2 mm (0.283 in) Industrial + 85 C - 40 C Okami
Murata Power Solutions DC/DC Converters - SMD 100W 12V 20A PROGRAMMABLE DCDC
200Expected 28/12/2026
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 100 W 4.5 V 14 V 690 mV to 5.5 V 20 A 33 mm (1.299 in) 13.46 mm (0.53 in) 8.75 mm (0.344 in) Industrial + 85 C - 40 C OKL2-T/20-W12
Murata Power Solutions DC/DC Converters - SMD
799Expected 25/01/2027
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 30 W 4.5 V 14 V 591 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.2 mm (0.283 in) Industrial + 85 C - 40 C Okami
Texas Instruments DC/DC Converters - SMD LMZ20502 2A switcher Mod 5.5V Max Input A 595-LMZ20502SILR
3 250Expected 15/10/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 2 A 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial + 125 C - 40 C LMZ20502
Texas Instruments DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600V3SILR
2 308Expected 03/09/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4 V 36 V 3.3 V 500 mA uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C LMZM23600
Texas Instruments DC/DC Converters - SMD 36-V 1-A Step-Down D C-DC Power Module i A 595-LMZM23601SILR
1 115On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4 V 36 V 2.5 V to 15 V 1 A uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C LMZM23601
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS826711SIPR
1 250On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 1.8 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS826711
Texas Instruments DC/DC Converters - SMD Buck Converter in uS IP Vout-1.2V A 595- A 595-TPS82674SIPT
2 969Expected 22/02/2027
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 1.2 V 600 mA 3 mm (0.118 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82674
Texas Instruments DC/DC Converters - SMD 600MA HI-EF MICROSIP STEP-DOWN CONVERTER A 595-TPS82676SIPT
3 000Expected 10/06/2027
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 1.1 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82676
Pulse Electronics DC/DC Converters - SMD 3.0kV 5V/5V 1W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 4.5 VDC 5.5 VDC 5 VDC 200 mA 3 kVDC + 85 C - 40 C SA1
Pulse Electronics DC/DC Converters - SMD 3.0kV 5V/12V 1W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 4.5 VDC 5.5 VDC 12 VDC 84 mA 3 kVDC + 85 C - 40 C SA1
Pulse Electronics DC/DC Converters - SMD 1.0kV 5V/15V 1W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 4.5 VDC 5.5 VDC 15 VDC 67 mA 1 kVDC + 85 C - 40 C SA1
Pulse Electronics DC/DC Converters - SMD 1.0kV 5V/3.3V 1W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 4.5 VDC 5.5 VDC 3.3 VDC 300 mA 1 kVDC + 85 C - 40 C SA1
Pulse Electronics DC/DC Converters - SMD 1kV 5V/15V 1W DUAL DUAL OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

2 Output 4.5 VDC 5.5 VDC 15 VDC 34 mA - 15 VDC - 34 mA 1 kVDC + 85 C - 40 C SA1
Pulse Electronics DC/DC Converters - SMD 1kV 5V/3.3V 1W DUAL DUAL OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

2 Output 4.5 VDC 5.5 VDC 3.3 VDC 150 mA - 3.3 VDC - 150 mA 1 kVDC + 85 C - 40 C SA1