MouseReel DC/DC Converters - SMD

Results: 604
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin 5Vout
500Expected 29/01/2027
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-9Vout
750On Order
Min.: 1
Mult.: 1
: 250

Isolated 2 Output 2 W 4.5 V 5.5 V 9 V 111 mA - 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 5.5-36Vi 5Vo 2A 1-9VTrim Reg
1 000On Order
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 5.5 V 36 V 5 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 100 C - 40 C RPMB-2.0
Murata Power Solutions DC/DC Converters - SMD SMD DC/DC 1W SM 15-20/5V 5.2KV
41Expected 04/01/2027
Min.: 1
Mult.: 1
: 25

Isolated 2 Output 6 W 9 V 18 V 20 V 240 mA - 5 V 240 mA 5.7 kV 39.98 mm 27.81 mm 9.15 mm Medical, Industrial + 105 C - 40 C MGJ6
TRACO Power TDN 1-2410WISM-TR
TRACO Power DC/DC Converters - SMD 1W SMT Iso 9-36Vin 3.3Vout 300mA
200Expected 23/10/2026
Min.: 1
Mult.: 1
: 200

Isolated TDN 1WISM
Murata Power Solutions DC/DC Converters - SMD
160Expected 07/09/2026
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 13.5 V 16.5 V 15 V 42 mA - 9 V 42 mA 5.7 kV 19.94 mm 14.99 mm 4.41 mm Medical, Industrial + 105 C - 40 C MGJ1
Murata Power Solutions DC/DC Converters - SMD DC/DC 3W SM 5-15/5V 5.2KV
34Expected 15/10/2026
Min.: 1
Mult.: 1
: 23

Isolated 2 Output 3 W 4.5 V 9 V 15 V 120 mA - 10 V 120 mA 5.2 kV 23.11 mm 22.61 mm 14.19 mm + 105 C - 40 C MGJ3
Murata Power Solutions DC/DC Converters - SMD
19Expected 08/03/2027
Min.: 1
Mult.: 1
: 23

Isolated 2 Output 6 W 4.5 V 9 V 24 V 125 mA 24 V 125 mA 5.7 kV 29.51 mm 22.61 mm 14.05 mm Medical, Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - SMD
50Expected 08/03/2027
Min.: 1
Mult.: 1
: 25

Isolated 2 Output 6 W 18 V 36 V 15 V 300 mA - 5 V 300 mA 10.2 kV 45.98 mm 27.81 mm 9.15 mm Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - SMD DC/DC 6W SM 5-15/5V 5.2KV
13Expected 11/02/2027
Min.: 1
Mult.: 1
: 23

Isolated 2 Output 6 W 4.5 V 9 V 15 V 240 mA - 10 V 240 mA 5.2 kV 31.24 mm 22.61 mm 14.19 mm Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - SMD 1W SM 5-12V GAN
310Expected 21/12/2026
Min.: 1
Mult.: 1
: 155

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83.3 mA 3 kVAC 14.5 mm x 12 mm x 3.2 mm 14.5 mm 12 mm 3.2 mm Industrial + 105 C - 40 C MGN1
Murata Power Solutions DC/DC Converters - SMD 1W SM 12-8V GAN
310On Order
Min.: 1
Mult.: 1
: 155

Isolated 1 Output 1 W 10.8 V 13.2 V 8 V 125 mA 3 kVAC 14.5 mm x 12 mm x 3.2 mm 14.5 mm 12 mm 3.2 mm Industrial + 105 C - 40 C MGN1
Murata Power Solutions DC/DC Converters - SMD 1W SM 12-12V GAN
310Expected 21/12/2026
Min.: 1
Mult.: 1
: 155

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 83.3 mA 3 kVAC 14.5 mm x 12 mm x 3.2 mm 14.5 mm 12 mm 3.2 mm Industrial + 105 C - 40 C MGN1
Murata Power Solutions DC/DC Converters - SMD
188Expected 05/10/2026
Min.: 1
Mult.: 1
: 400

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial + 85 C - 40 C MTU1
Texas Instruments DC/DC Converters - SMD Hi-Eff MicroSiP SD C nvtr Mod A 595-TPS8 A 595-TPS826951SIPR
250Expected 09/10/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated Industrial + 85 C - 40 C TPS826951
TDK DC/DC Converters - SMD 0.90V uPOL 6A Power Module
246Expected 02/09/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 900 mV 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
Advanced Energy / Artesyn DC/DC Converters - SMD 80A 7.5-14Vin 0.6-5.2Vout
400Expected 19/02/2027
Min.: 1
Mult.: 1
: 200

Non-Isolated 2 Output 200 W 7.5 V 14 V 600 mV to 5.2 V 40 A 600 mV to 5.2 V 40 A LGA-28 25.4 mm (1 in) 12.7 mm (0.5 in) 12.2 mm (0.48 in) Industrial + 85 C - 40 C LGA80D
OmniOn Power DC/DC Converters - SMD 3-14.4V 0.45-5.5Vout 12A smt, neg logic
2 024On Order
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 3 V 14.4 V 450 mV to 5.5 V 12 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial + 105 C - 40 C PicoDLynx
OmniOn Power DC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 12A NegLogic Digital
2 800On Order
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 66 W 3 V 14.4 V 450 mV to 5.5 V 12 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C DLynx
OmniOn Power DC/DC Converters - SMD 3-14.4Vin .6-5.5V 6A Neg Logic SMT Analog
3 384Expected 25/01/2027
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 3 V 14.4 V 600 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.25 mm (0.285 in) Industrial + 85 C - 40 C DLynx
Flex Power Modules DC/DC Converters - SMD 60W 4.5-14Vin 1.8Vout 18A POL SMT
280Expected 31/03/2027
Min.: 1
Mult.: 1
: 280

Non-Isolated 1 Output 60 W 4.5 V 14 V 600 mV to 1.8 V 18 A 1.5 kV 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8 mm (0.315 in) Industrial + 125 C - 40 C BMR461
OmniOn Power DC/DC Converters - SMD SMT in 2.4-5.5Vdc out 0.59-3.63Vdc 3A
1 193Expected 25/01/2027
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 11 W 2.4 V 5.5 V 600 mV to 3.63 V 3 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 6.25 mm (0.246 in) Industrial + 85 C - 40 C Austin PicoLynx
OmniOn Power DC/DC Converters - SMD SMT in 4.5-14Vdc out 0.59-5.5Vdc 6A
660Expected 09/12/2026
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 33 W 4.5 V 14 V 590 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.25 mm (0.285 in) Industrial + 85 C - 40 C Austin PicoLynx
OmniOn Power DC/DC Converters - SMD SMT in 10-14Vdc out 0.75-5.5Vdc 10A
746Expected 02/09/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 55 W 10 V 14 V 750 mV to 5.5 V 10 A 33 mm (1.299 in) 13.46 mm (0.53 in) 8.28 mm (0.326 in) Industrial + 85 C - 40 C Austin Lynx
OmniOn Power DC/DC Converters - SMD 4.5-14.4Vin 0.6-5.5V 6A Neg SMT NonIso
300Expected 19/03/2027
Min.: 1
Mult.: 1
: 300

Non-Isolated 1 Output 4.5 V 14.4 V 600 mV to 5.5 V 6 A 9 mm (0.354 in) 6.76 mm (0.266 in) 7.2 mm (0.283 in) Industrial + 85 C - 40 C FKX