CUI Inc. DC/DC Converters - Through Hole

Results: 1 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 10.8-13.2 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 13.5-16.5 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 5 V 200 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 21.6-26.4 Vdc input, +/-5 Vdc, +/-0.1 A, dual regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 5 V 100 mA - 5 V 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 4.5-5.5 Vdc input, +/-12 Vdc, +/-0.042 A, dual regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 42 mA - 12 V 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 4.5-5.5 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 10.8-13.2 Vdc input, +/-12 Vdc, +/-0.1 A, dual regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 42 mA - 12 V 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 10.8-13.2 Vdc input, +/-5 Vdc, +/-0.1 A, dual regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 10.8-13.2 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP, Medical, EN 60601-1 46In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 21.6-26.4 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 67 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 4.5-5.5 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole 1.0 A, 4.75-36 Vdc input, 3.3 Vdc output, SIP w/ bent pins 72In Stock
126Expected 17/11/2026
Min.: 1
Mult.: 1

1 Output 3.3 W 4.75 V 36 V 3.3 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C P78B-1000R
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 21.6-26.4 Vdc input, +/-12 Vdc, +/-0.042 A, dual regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 12 V 42 mA - 12 V 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 15 Vdc output, rt SIP 42In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 9 VDC 90 VDC 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) + 85 C - 40 C P78W-500R
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 21.6-26.4 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 4.5-5.5 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 10.8-13.2 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 67 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 21.6-26.4 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 4.5-5.5 Vdc input, +/-5 Vdc, +/-0.1 A, dual regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5 5.5 Vdc input, +/-15 Vdc, +/-0.034 A, single regulated output, SIP 720In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 34 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 100 C - 40 C DRM1-S
CUI Inc. DC/DC Converters - Through Hole 100 W, 9-40 Vdc input, 24 Vdc, 4.2 A, single regulated output, DIP 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 9 VDC 40 VDC 24 V 4.2 A 3 kV 1/8 Brick 62.2 mm (2.449 in) 26.6 mm (1.047 in) 12.7 mm (0.5 in) Industrial + 105 C - 40 C PRA100
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 9-36 Vdc input, 12 Vdc, 0.833A single regulated output SIP 220In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 12 V 833 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial + 105 C - 40 C DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 6.5 36 Vdc input, 5 Vdc output, SIP 783In Stock
1 017On Order
Min.: 1
Mult.: 1
Non-Isolated 2.5 W 6.5 V 36 V 5 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C P78B-500
CUI Inc. DC/DC Converters - Through Hole 2 W, 4.5-5.5 Vdc input, 18/-3.5 Vdc, 80/-80 mA, dual unregulated output, SIP 321In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 VDC 5.5 VDC 18 V 80 mA - 3.5 VDC 80 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C VQA2
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 6.5-36 Vdc input, 5 Vdc output, SIP 355In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10 W 6.5 V 36 V 5 V 2 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial + 85 C - 40 C P78B-2000
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 600 W, 180 425 Vdc input, 12 Vdc, 50 A, single regulated output, DIP, neg logic 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 180 V 400 V 12 V 50 A 4.2 kV 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C PRC600