CUI Inc. DC/DC Converters - Through Hole

Results: 1 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 18-75 Vdc input, 15 Vdc, 0.666A single regulated output SIP 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 15 V 666 mA 666 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial + 105 C - 40 C DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 2.97 3.63 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP 202In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 V 3.63 V 3.3 V 303 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 10.8 13.2 Vdc input, +/-12 Vdc, +/-0.084 A, single regulated output, SIP 94In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 84 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 21.6 26.4 Vdc input, +/-5 Vdc, +/-0.2 A, single regulated output, SIP 39In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 200 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5 5.5 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 64In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 11-36 Vdc input, 9 Vdc output, SIP 79In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 18 W 11 V 36 V 9 V 2 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial + 85 C - 40 C P78B-2000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 18-36 Vdc input, 15 Vdc output, SIP 88In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 18 V 36 V 15 V 2 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial + 85 C - 40 C P78B-2000
CUI Inc. DC/DC Converters - Through Hole 2 W, 21.6-26.4 Vdc input, 15/-3 Vdc, 55.6/-55.6 mA, dual unregulated output, SIP 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 21.6 VDC 26.4 VDC 15 V 95 mA - 3 VDC 95 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C VQA2
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 15 W, 150 1500 Vdc input, 12 V, 1.25 A, single regulated output, DIP 4In Stock
18On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 150 VDC 1.5 kVDC 12 V 1.25 A 5.6 kV 76.2 mm (3 in) 50.8 mm (2 in) 25 mm (0.984 in) + 80 C - 40 C AE15C-UW
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18 75 Vdc input, +/-15 Vdc, +/-0.1 A, dual regulated output, SIP 27In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 18 V 75 V 15 V 100 mA - 15 V 100 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S
CUI Inc. DC/DC Converters - Through Hole 1W Isolated Single Unregulated Output DC-DC Converter 73In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 V 3.63 V 12 V 84 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DQS1
CUI Inc. DC/DC Converters - Through Hole 1W 7 Pin SIP Isolated DC-DC Converter 323In Stock
100On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 100 C - 40 C DRM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6 26.4 Vdc input, +/-3.3 Vdc, +/-0.152 A, single regulated output, SIP 47In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 V 26.4 V 3.3 V 152 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 100 C - 40 C DRM1-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 68In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 84 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter 43In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 21.6 V 26.4 V 3.3 V 606 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 9-36 Vdc input, +/-15 Vdc, 0.333A, dual regulated output SIP 40In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 36 V 15 V 333 mA - 15 V 333 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial + 105 C - 40 C DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 18-75 Vdc input, +/-12 Vdc, 0.417A, dual regulated output SIP 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 18 V 75 V 12 V 417 mA - 12 V 417 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial + 105 C - 40 C DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 18-75 Vdc input, +/-5 Vdc, +/-1 A, dual regulated output, SIP 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 18 V 75 V 5 V 1 A - 5 V 1 A 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial + 105 C - 40 C DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6 26.4 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP 94In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8 13.2 Vdc input, +/-15 Vdc, +/-0.034 A, single regulated output, SIP 48In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 34 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8 13.2 Vdc input, +/-5 Vdc, +/-0.1 A, single regulated output, SIP 45In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 100 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8 13.2 Vdc input, 5Vdc, 0.2 A, single regulated output, SIP 188In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6 26.4 Vdc input, +/-3.3 Vdc, +/-0.152 A, single regulated output, SIP 29In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 V 26.4 V 3.3 V 152 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6 26.4 Vdc input, +/-5 Vdc, +/-0.1 A, single regulated output, SIP 38In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 100 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6 26.4 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 67 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C DSM1-S