CUI Inc. DC/DC Converters - Through Hole

Results: 1 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole 2 W, 4.5-5.5 Vdc input, 6/-3 Vdc, 220/-220 mA, dual unregulated output, SIP 62In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.5 VDC 5.5 VDC 6 V 220 mA - 3 VDC 220 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C VQA2
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, 12 Vdc, 0.25 A, single regulated output, SIP 60In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 9 V 36 V 12 V 250 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, 5 Vdc, 0.6 A, single regulated output, SIP 44In Stock
98Expected 15/10/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 9 V 36 V 5 V 600 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S
CUI Inc. DC/DC Converters - Through Hole 1W Isolated Single Unregulated Output DC-DC Converter 79In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 V 3.63 V 15 V 67 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DQS1
CUI Inc. DC/DC Converters - Through Hole 1W Isolated Single Unregulated Output DC-DC Converter 91In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DQS1
CUI Inc. DC/DC Converters - Through Hole 1W Isolated Single Unregulated Output DC-DC Converter 69In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DQS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8 13.2 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP 162In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 100 C - 40 C DRM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8 13.2 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP 30In Stock
50On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 V 13.2 V 3.3 V 303 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 100 C - 40 C DRM1-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 112In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 167 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 21.6 V 26.4 V 15 V 67 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 35In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 5.5 V 15 V 134 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 42In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 5.5 V 3.3 V 606 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 9-36 Vdc input, +/-12 Vdc, 0.417A, dual regulated output SIP 8In Stock
14Expected 07/09/2026
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 36 V 12 V 417 mA - 12 V 417 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial + 105 C - 40 C DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 18-75 Vdc input, 5 Vdc, 2 A, single regulated output, SIP 30In Stock
28Expected 26/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 5 V 2 A 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial + 105 C - 40 C DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 2.97 3.63 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 V 3.63 V 12 V 84 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5 5.5 Vdc input, +/-15 Vdc, +/-0.034 A, single regulated output, SIP 42In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 34 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5 5.5 Vdc input, +/-3.3 Vdc, +/-0.152 A, single regulated output, SIP 49In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 152 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5 5.5 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP 40In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 21.6 26.4 Vdc input, +/-15 Vdc, +/-0.067 A, single regulated output, SIP 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 21.6 V 26.4 V 15 V 67 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5 5.5 Vdc input, +/-12 Vdc, +/-0.084 A, single regulated output, SIP 45In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 5.5 V 12 V 84 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 30 W, 150 1500 Vdc input, 15 V, 2 A, single regulated output, DIP 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 150 VDC 1.5 kVDC 15 V 2 A 5.6 kV 89 mm (3.504 in) 63.5 mm (2.5 in) 25 mm (0.984 in) + 80 C - 40 C AE30C-UW
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 45 W, 150 1500 Vdc input, 15 V, 3 A, single regulated output, DIP 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 150 VDC 1.5 kVDC 15 V 3 A 5.6 kV 89 mm (3.504 in) 63.5 mm (2.5 in) 25 mm (0.984 in) + 80 C - 40 C AE45C-UW
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, +/-12 Vdc, +/-0.125 A, dual regulated output, SIP 78In Stock
42Expected 08/10/2026
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 9 V 36 V 12 V 125 mA - 12 V 125 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, 15 Vdc, 0.2 A, single regulated output, SIP 14In Stock
14Expected 16/11/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 9 V 36 V 15 V 200 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18 75 Vdc input, 12 Vdc, 0.25 A, single regulated output, SIP 56In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 18 V 75 V 12 V 250 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S