RECOM Power DC/DC Converters - Through Hole

Results: 13 031
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 24Vout 416mA 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 24 V 416 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 78 C - 40 C RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 2:1 9-18Vin 12Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 18 V 12 V 830 mA 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C RP10-E
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 2:1 18-36in +/-5out 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 18 V 36 V 5 V 1 A - 5 V 1 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C RP10-E
RECOM Power DC/DC Converters - Through Hole 12W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 9 V 36 V 15 V 800 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 64 C - 40 C RP12-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 18-36Vin +/-15Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 18 V 36 V 15 V 500 mA - 15 V 500 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 68 C - 40 C RP15-A
RECOM Power DC/DC Converters - Through Hole 40W 9-36Vin 24Vout 1.666A 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9 V 36 V 24 V 1.67 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 60 C - 40 C RP40-FR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 36-72Vin 12Vout 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 36 V 72 V 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 2kV REG 4:1 9-36Vin 3.3Vout 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 3.3 V 2 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 71 C - 40 C REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 15Vout Pos 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 15 V 1.33 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 68 C - 40 C RP20-AW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 1kV REG 2:1 18-36in +/-9out 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 18 V 36 V 9 V 417 mA - 9 V 417 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial + 71 C - 40 C REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 3kV REG 2:1 18-36in +/-15out 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 18 V 36 V 15 V 250 mA - 15 V 250 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial + 71 C - 40 C REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 2kV REG 2:1 18-36Vin 3.3out 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 18 V 36 V 3.3 V 1.8 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial + 71 C - 40 C REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 24Vin +/-5Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical + 85 C - 40 C RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin +/-24Vout 29In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 24 V 21 mA - 24 V 21 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 15W 9-36VIN +/-12V THT 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 9 V 36 V 12 V 625 mA - 12 V 625 mA 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C REC15-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 1W 15Vin 5Vout 200mA 5In Stock
50Expected 05/02/2027
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 5 V 200 mA 5.2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Medical + 85 C - 40 C REM1
RECOM Power DC/DC Converters - Through Hole 2W 15Vin 12Vout 167mA 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 13.5 V 16.5 V 12 V 167 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical + 95 C - 40 C REM2
RECOM Power DC/DC Converters - Through Hole 3W 18-36Vin 5Vout DIP24 4In Stock
Min.: 1
Mult.: 1
: 7

Isolated 1 Output 3 W 18 V 36 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical + 105 C - 40 C REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 24Vin 5Vout 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 400 mA 3 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial + 90 C - 40 C RJZ
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin 12Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C RK
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 9Vout 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 9 V 140 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 05VOUT CONV DC/DC 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 12Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 12 V 83 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 2:1 18-36in +/-5out 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 18 V 36 V 5 V 1 A - 5 V 1 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 100 C - 25 C RP10-E
RECOM Power DC/DC Converters - Through Hole 120W 9-36Vin 12Vout 10A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 9 V 36 V 12 V 10 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 85 C - 40 C RP120Q-RW