3.3 V DC/DC Converters - Through Hole

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole 1W Isolated Single Unregulated Output DC-DC Converter 73In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 V 3.63 V 12 V 84 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DQS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 2.97 3.63 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP 120In Stock
82Expected 01/09/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 V 3.63 V 3.3 V 303 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRS1
CUI Inc. DC/DC Converters - Through Hole 1W Isolated Single Unregulated Output DC-DC Converter 68In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DQS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 2.97 3.63 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP 78In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 V 3.63 V 15 V 67 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRS1
CUI Inc. DC/DC Converters - Through Hole 1W Isolated Single Unregulated Output DC-DC Converter 104In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 V 3.63 V 3.3 V 303 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DQS1
CUI Inc. DC/DC Converters - Through Hole 1W Isolated Single Unregulated Output DC-DC Converter 79In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 V 3.63 V 15 V 67 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DQS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 2.97 3.63 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 V 3.63 V 12 V 84 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRS1
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 3.3Vin 3.3Vout 185In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 2.97 V 3.63 V 3.3 V 75 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RM
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 2.97 3.63 Vdc input, 3.3 Vdc, 0.606 A, single regulated output, SIP 61In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 2.97 V 3.63 V 3.3 V 606 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 2.97 3.63 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP 45In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 2.97 V 3.63 V 15 V 134 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 2.97 3.63 Vdc input, +/-12 Vdc, 0.084 A, dual regulated output, SIP 41In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 2.97 V 3.63 V 12 V 84 mA - 12 V 84 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 90 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 2.97 3.63 Vdc input, +/-5 Vdc, 0.2 A, dual regulated output, SIP 36In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 2.97 V 3.63 V 5 V 200 mA - 5 V 200 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 2.97 3.63 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP 46In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 2.97 V 3.63 V 12 V 167 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 90 C - 40 C PTM2-S
Texas Instruments DC/DC Converters - Through Hole 16-A 2.2-V to 5.5-V Input 518In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.2 V 5.5 V 3.6 V 16 A 25.27 mm (0.995 in) 18.92 mm (0.745 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH04T220W
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 3.3Vin +/-15Vout 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 2.97 V 3.63 V 15 V 66 mA - 15 V 66 mA 4 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial + 90 C - 40 C RGZ
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3 V 3.6 V 5 V 200 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C SCT01
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 3.3Vin 12Vout 84In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 2.97 V 3.63 V 12 V 21 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RM
RECOM Power DC/DC Converters - Through Hole 1W 3.3VIN 05VOUT CONV DC/DC 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 3.3Vin +/-3.3Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 2.97 V 3.63 V 3.3 V 303 mA - 3.3 V 303 mA 4 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial + 90 C - 40 C RGZ
RECOM Power DC/DC Converters - Through Hole 2WDC/DC 3kV UNREG 3.3Vin 12Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 2.97 V 3.63 V 12 V 166 mA 3 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial + 90 C - 40 C RJZ
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 3.3Vout 129In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 3.3 V 303 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 120In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 12 V 84 mA 3 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 3.3Vin 12Vout 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 2.97 V 3.63 V 12 V 104 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin +/-5Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 2.97 V 3.63 V 5 V 100 mA - 5 V 100 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin +/-12Vout 23In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 2.97 V 3.63 V 12 V 42 mA - 12 V 42 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB