RECOM RPA200H-RUW Series DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 200W 16.5-140Vin 15Vout 13.5A Half B 65Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 16.5 V 140 V 15 V 13.5 A 4.242 kV Half Brick 63.1 mm (2.484 in) 60.6 mm (2.386 in) 13 mm (0.512 in) Industrial + 93.5 C - 40 C RPA200H-RUW
RECOM Power DC/DC Converters - Through Hole 200W 16.5-140Vin 48Vout 4.2A Half B 44Factory Stock Available
Min.: 5
Mult.: 5

Isolated 1 Output 200 W 16.5 V 140 V 48 V 4.2 A 4.242 kV Half Brick 63.1 mm (2.484 in) 60.6 mm (2.386 in) 13 mm (0.512 in) Industrial + 93.5 C - 40 C RPA200H-RUW
RECOM Power DC/DC Converters - Through Hole 200W 16.8-137.5Vin 24Vout 8.5A HB Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 16.8 V 137.5 V 24 V 8.5 A 4.24 kV Half Brick 63.1 mm (2.484 in) 60.6 mm (2.386 in) 13 mm (0.512 in) Industrial + 100 C - 40 C RPA200H-RUW
RECOM Power DC/DC Converters - Through Hole 200W 16.8-137.5Vin 12Vout 17A HB Non-Stocked Lead-Time 45 Weeks
Min.: 5
Mult.: 5

Isolated 1 Output 200 W 16.8 V 137.5 V 12 V 17 A 4.24 kV Half Brick 63.1 mm (2.484 in) 60.6 mm (2.386 in) 13 mm (0.512 in) Industrial + 100 C - 40 C RPA200H-RUW
RECOM Power DC/DC Converters - Through Hole 200W 16.8-137.5Vin 12Vout 17A HB Non-Stocked Lead-Time 45 Weeks
Min.: 5
Mult.: 5

Isolated 1 Output 200 W 16.8 V 137.5 V 12 V 17 A 4.24 kV Half Brick 63.1 mm (2.484 in) 60.6 mm (2.386 in) 13 mm (0.512 in) Industrial + 100 C - 40 C RPA200H-RUW
RECOM Power DC/DC Converters - Through Hole 200W 16.8-137.5Vin 24Vout 8.5A HB Non-Stocked Lead-Time 45 Weeks
Min.: 5
Mult.: 5

Isolated 1 Output 200 W 16.8 V 137.5 V 24 V 8.5 A 4.24 kV Half Brick 63.1 mm (2.484 in) 60.6 mm (2.386 in) 13 mm (0.512 in) Industrial + 100 C - 40 C RPA200H-RUW