Tamura DC/DC Converters - Through Hole

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Tamura DC/DC Converters - Through Hole POWER MODULE (24V; 0.5A) 400In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 450 V 24 V 500 mA 3 kV 30.99 mm (1.22 in) 31 mm (1.22 in) 22.6 mm (0.89 in) Industrial + 80 C - 20 C EPM
Tamura DC/DC Converters - Through Hole POWER MODULE (15V; 1.0A) 187In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 110 V 450 V 15 V 1 A 3 kV 30.99 mm (1.22 in) 31 mm (1.22 in) 22.6 mm (0.89 in) Industrial + 80 C - 20 C EPM
Tamura DC/DC Converters - Through Hole POWER MODULE (12V; 0.5A) 203In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 110 V 450 V 12 V 500 mA 3 kV 30.99 mm (1.22 in) 31 mm (1.22 in) 20.6 mm (0.811 in) Industrial + 80 C - 20 C EPM
Tamura DC/DC Converters - Through Hole POWER MODULE (12V; 3.4A) 3 041In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 140 V 340 V 12 V 3.4 A 3 kV 46.5 mm (1.831 in) 31.7 mm (1.248 in) 23.6 mm (0.929 in) Industrial + 80 C - 20 C BPM
Tamura DC/DC Converters - Through Hole POWER MODULE (5V; 0.7A) 173In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 110 V 420 V 5 V 660 mA 3 kV DIP-14 Industrial + 80 C - 20 C SPM
Tamura DC/DC Converters - Through Hole POWER MODULE (12V; 0.28A) 86In Stock
350Expected 13/04/2027
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 110 V 420 V 12 V 280 mA 3 kV 27.6 mm (1.087 in) 18 mm (0.709 in) 13.5 mm (0.531 in) Industrial + 80 C - 20 C SPM
Tamura DC/DC Converters - Through Hole POWER MODULE (24V; 1.7A)
140Expected 04/02/2027
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 140 V 340 V 24 V 1.7 A 3 kV 46.5 mm (1.831 in) 31.7 mm (1.248 in) 23.6 mm (0.929 in) Industrial + 80 C - 20 C BPM
Tamura DC/DC Converters - Through Hole POWER MODULE (12V; 1.0A)
400Expected 24/02/2027
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 450 V 12 V 1 A 3 kV 30.99 mm (1.22 in) 31 mm (1.22 in) 22.6 mm (0.89 in) Industrial + 80 C - 20 C EPM
Tamura DC/DC Converters - Through Hole Gate Driver DC/DC Power Supp +15V,-10V Non-Stocked Lead-Time 24 Weeks
Min.: 120
Mult.: 120

Isolated 2 Output 4 W 13.5 V 26.4 V 15 V 160 mA - 10 V 160 mA 5 kV 42 mm (1.654 in) 40 mm (1.575 in) 12.5 mm (0.492 in) Industrial + 85 C - 40 C SDD
Tamura DC/DC Converters - Through Hole Gate Driver DC/DC Power Supp +15V,-15V Non-Stocked Lead-Time 24 Weeks
Min.: 120
Mult.: 120

Isolated 2 Output 3.3 W 13.5 V 26.4 V 15 V 110 mA - 15 V 110 mA 5 kV 42 mm (1.654 in) 40 mm (1.575 in) 12.5 mm (0.492 in) Industrial + 85 C - 40 C SDD
Tamura DC/DC Converters - Through Hole Gate Driver DC/DC Power Supp +18V,-2V Non-Stocked Lead-Time 24 Weeks
Min.: 120
Mult.: 120

Isolated 2 Output 3.2 W 13.5 V 26.4 V 18 V 160 mA - 2 V 160 mA 5 kV 42 mm (1.654 in) 40 mm (1.575 in) 12.5 mm (0.492 in) Industrial + 85 C - 40 C SDD
Tamura DC/DC Converters - Through Hole Gate Driver DC/DC Power Supp +18V,-4V Non-Stocked Lead-Time 24 Weeks
Min.: 120
Mult.: 120

Isolated 2 Output 3.5 W 13.5 V 26.4 V 18 V 160 mA - 4 V 160 mA 5 kV 42 mm (1.654 in) 40 mm (1.575 in) 12.5 mm (0.492 in) Industrial + 85 C - 40 C SDD
Tamura DC/DC Converters - Through Hole POWER MODULE (5V; 8.0A) Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 100 V 420 V 5 V 8 A 3 kV DIP-14 Industrial + 80 C - 20 C BPM
Tamura DC/DC Converters - Through Hole POWER MODULE (15V; 2.7A) Non-Stocked Lead-Time 24 Weeks
Min.: 140
Mult.: 140
Isolated 1 Output 40 W 140 V 340 V 15 V 2.7 A 3 kV 46.5 mm (1.831 in) 31.7 mm (1.248 in) 23.6 mm (0.929 in) Industrial + 80 C - 20 C BPM
Tamura DC/DC Converters - Through Hole POWER MODULE (3.3V;1.0A) Non-Stocked Lead-Time 24 Weeks
Min.: 200
Mult.: 200

Isolated 1 Output 3 W 110 V 450 V 3.3 V 1 A 3 kV DIP-14 Industrial + 80 C - 20 C EPM
Tamura DC/DC Converters - Through Hole POWER MODULE (5V; 1.0A) Non-Stocked Lead-Time 24 Weeks
Min.: 200
Mult.: 200

Isolated 1 Output 5 W 110 V 450 V 5 V 1 A 3 kV 30.99 mm (1.22 in) 31 mm (1.22 in) 20.6 mm (0.811 in) Industrial + 80 C - 20 C EPM
Tamura DC/DC Converters - Through Hole POWER MODULE (5V; 1.0A) Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 8 W 110 V 450 V 15 V 500 mA 3 kV DIP-14 Industrial + 80 C - 20 C
Tamura DC/DC Converters - Through Hole POWER MODULE (5V; 2.7A) Non-Stocked Lead-Time 24 Weeks
Min.: 120
Mult.: 120

Isolated 1 Output 20 W 100 V 420 V 5 V 2.7 A 3.75 kV 40.6 mm (1.598 in) 31.7 mm (1.248 in) 23.6 mm (0.929 in) Industrial + 80 C - 20 C MPM
Tamura DC/DC Converters - Through Hole POWER MODULE (12V; 2.0A) Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 24 W 100 V 420 V 12 V 2 A 3.75 kV 40.6 mm (1.598 in) 31.7 mm (1.248 in) 23.6 mm (0.929 in) Industrial + 80 C - 20 C MPM
Tamura DC/DC Converters - Through Hole POWER MODULE (15V; 1.7A) Non-Stocked Lead-Time 24 Weeks
Min.: 120
Mult.: 120

Isolated 1 Output 100 V 420 V 15 V 1.7 A 3.75 kV 40.6 mm (1.598 in) 31.7 mm (1.248 in) 23.6 mm (0.929 in) Industrial + 80 C - 20 C MPM
Tamura DC/DC Converters - Through Hole POWER MODULE (24V; 1.1A) Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 100 V 420 V 24 V 1.1 A 3.75 kV 40.6 mm (1.598 in) 31.7 mm (1.248 in) 23.6 mm (0.929 in) Industrial + 80 C - 20 C MPM
Tamura DC/DC Converters - Through Hole POWER MODULE (36V; 0.75A) Non-Stocked Lead-Time 24 Weeks
Min.: 120
Mult.: 120

Isolated 1 Output 100 V 420 V 36 V 750 mA 3.75 kV 40.6 mm (1.598 in) 31.7 mm (1.248 in) 23.6 mm (0.929 in) Industrial + 80 C - 20 C MPM
Tamura DC/DC Converters - Through Hole POWER MODULE (48V; 0.58A) Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 100 V 420 V 48 V 580 mA 3.75 kV 40.6 mm (1.598 in) 31.7 mm (1.248 in) 23.6 mm (0.929 in) Industrial + 80 C - 20 C MPM
Tamura DC/DC Converters - Through Hole POWER MODULE (3.3V;0.7A) Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2.3 W 110 V 390 V 3.3 V 700 mA 3 kV DIP-14 Industrial + 80 C - 20 C SPM
Tamura DC/DC Converters - Through Hole POWER MODULE (15V; 0.22A) Non-Stocked Lead-Time 24 Weeks
Min.: 350
Mult.: 350
Isolated 1 Output 4 W 110 V 420 V 15 V 220 mA 3 kV DIP-14 Industrial + 80 C - 20 C SPM