SMD-7 DC/DC Converters - Through Hole

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Through Hole 18-75Vin 9Vout 112mA 1W Iso Reg SMT 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 18 V 75 V 9 V 112 mA 1.6 kV SMD-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C TDN 1WISM
TRACO Power DC/DC Converters - Through Hole 9-36Vin 9Vout 555mA 5W Iso Reg SMT 70In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 36 V 9 V 555 mA 1.6 kV SMD-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 75 C - 40 C TDN 5WISM
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 9Vout 333mA 3W Iso Reg SMT 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 18 V 9 V 333 mA 1.6 kV SMD-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 9.9 mm (0.39 in) Industrial + 70 C - 40 C TDN 3WISM
TRACO Power DC/DC Converters - Through Hole 18-75Vin 9Vout 333mA 3W Iso Reg SMT 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 9 V 333 mA 1.6 kV SMD-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WISM
TRACO Power DC/DC Converters - Through Hole 9-36Vin 9Vout 112mA 1W Iso Reg SMT 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 36 V 9 V 112 mA 1.6 kV SMD-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C TDN 1WISM
TRACO Power DC/DC Converters - Through Hole 9-36Vin 9Vout 333mA 3W Iso Reg SMT 80Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 9 V 333 mA 1.6 kV SMD-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 9.9 mm (0.39 in) Industrial + 70 C - 40 C TDN 3WISM
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 9Vout 112mA 1W Iso Reg SMT Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 18 V 9 V 112 mA 1.6 kV SMD-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C TDN 1WISM
TRACO Power DC/DC Converters - Through Hole 4.5-13.2Vin 9Vout 555mA 5W Iso Reg SMT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 4.5 V 13.2 V 9 V 555 mA 1.6 kV SMD-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 75 C - 40 C TDN 5WISM
TRACO Power DC/DC Converters - Through Hole 18-75Vin 9Vout 555mA 5W Iso Reg SMT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 18 V 75 V 9 V 555 mA 1.6 kV SMD-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 75 C - 40 C TDN 5WISM