Cut Tape DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 5-19/5V 5.2KV 286In Stock
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 4.5 V 5.5 V 19 V 42 mA - 5 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial + 105 C - 40 C MGJ1
RECOM Power DC/DC Converters - Through Hole 3W 18-36Vin 5Vout DIP24 4In Stock
Min.: 1
Mult.: 1
: 7

Isolated 1 Output 3 W 18 V 36 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical + 105 C - 40 C REM3-S_D(W)


Delta Electronics DC/DC Converters - Through Hole 100W 9-53Vin 5-30Vout 4.5A 1/32th Brick Non-Isolated Negative Logic SMT DC/DC Power Module 98In Stock
Min.: 1
Mult.: 1
: 100

Non-Isolated 1 Output 100 W 9 V 53 V 5 V to 30 V 4.5 A 1/32 Brick 19.1 mm (0.752 in) 23.4 mm (0.921 in) 9.6 mm (0.378 in) Industrial + 85 C - 40 C
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 5-15/10V 5.2KV 545In Stock
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 40 mA - 10 V 40 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial + 105 C - 40 C MGJ1
Murata Power Solutions DC/DC Converters - Through Hole 12V IN 19V OUT 400In Stock
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 10.8 V 13.2 V 19 V 42 mA - 5 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial + 105 C - 40 C MGJ1
Flex Power Modules PKU4116HDPIOPLC
Flex Power Modules DC/DC Converters - Through Hole 100In Stock
Min.: 1
Mult.: 1
: 21
Isolated
Murata Power Solutions DC/DC Converters - Through Hole 1W 5VIN 15/-5VOUT 50MA 80In Stock
240Expected 08/03/2027
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 50 mA - 5 V 50 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial + 105 C - 40 C MGJ1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 5-15/5V 5.2KV 79In Stock
400Expected 14/01/2027
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 50 mA - 5 V 50 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial + 105 C - 40 C MGJ1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC CONVERTER 15V-10V 34In Stock
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 40 mA - 10 V 40 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial + 105 C - 40 C MGJ1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W 12VIN 15/-5VOUT 50MA 95In Stock
160Expected 21/12/2026
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 10.8 V 13.2 V 15 V 50 mA - 5 V 50 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial + 105 C - 40 C MGJ1
Murata Power Solutions DC/DC Converters - Through Hole 1W 12VIN 19/-5VOUT 42MA 56In Stock
160Expected 22/12/2026
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 10.8 V 13.2 V 19 V 42 mA - 5 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial + 105 C - 40 C MGJ1
Murata Power Solutions DC/DC Converters - Through Hole 1W 24VIN 19/-5VOUT DC/DC 157In Stock
240On Order
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 21.6 V 26.4 V 19 V 42 mA - 5 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial + 105 C - 40 C MGJ1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 24-15/5V 5.2KV
569On Order
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 50 mA - 5 V 50 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial + 105 C - 40 C MGJ1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 12-15/5V 5.2KV
400Expected 18/01/2027
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 10.8 V 13.2 V 15 V 50 mA - 5 V 50 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial + 105 C - 40 C MGJ1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 24-15/5V 5.2KV
60Expected 12/11/2026
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 50 mA - 5 V 50 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial + 105 C - 40 C MGJ1
Murata Power Solutions DC/DC Converters - Through Hole 24VIN 15VOUT 1W
160Expected 14/12/2026
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 42 mA - 9 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial + 105 C - 40 C MGJ1
Flex Power Modules DC/DC Converters - Through Hole
470On Order
Min.: 1
Mult.: 1
: 30

Isolated 1 Output 50 W 18 V 75 V 5 V 10 A 2.25 kV 1/16 Brick 33.02 mm (1.3 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial + 105 C - 40 C
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 5-19/5V 5.2KV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 4.5 V 5.5 V 19 V 42 mA - 5 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial + 105 C - 40 C MGJ1
Murata Power Solutions DC/DC Converters - Through Hole 1W 12VIN 15/-9VOUT 42MA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 10.8 V 13.2 V 15 V 42 mA - 9 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial + 105 C - 40 C MGJ1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 24-15/9V 5.2KV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 42 mA - 9 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial + 105 C - 40 C MGJ1
TRACO Power TDR 2-1211SM-TR
TRACO Power DC/DC Converters - Through Hole Style: SMD; Output Power (W): 2; Input Voltage: 9-18 VDC; Output 1 (Vdc): 5 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 200

Isolated TDR 2SM
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
: 30

Isolated 1 Output 50 W 18 V 75 V 12 V 4.2 A 2.25 kV 1/16 Brick 33.02 mm (1.3 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial + 105 C - 40 C
Flex Power Modules BMR3201000/001
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 100
: 200
Non-Isolated Industrial
Flex Power Modules BMR4632008/001
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
: 100
Non-Isolated Industrial
Flex Power Modules BMR4640008/001
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
: 130
Non-Isolated Industrial