Analog Devices Inc. uModule Voltage Regulators - Switching Regulators

Results: 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices Switching Voltage Regulators Dual Ultrathin 2.5A, Single 5A Step-Down

SMD/SMT BGA-25 Buck 600 mV to 5.5 V 2.5 A 2 Output 45 uA 1 MHz - 40 C + 125 C LTM4622 Tray
Analog Devices Switching Voltage Regulators Ultrathin 20VIN, 3A Buck DC/DC Module

SMD/SMT LGA-25 Buck 600 mV to 5.5 V 3 A 1 Output 11 uA 1 MHz - 40 C + 125 C LTM4623 Tray
Analog Devices Switching Voltage Regulators Ultrathin 20VIN, 3A Buck DC/DC Module

SMD/SMT BGA-25 Buck 600 mV to 5.5 V 3 A 1 Output 11 uA 1 MHz - 40 C + 125 C LTM4623 Tray
Analog Devices Switching Voltage Regulators 20VIN, 12A Step-Down DC/DC Module Regulator

SMD/SMT BGA-49 Buck 600 mV to 5.5 V 12 A 1 Output 20 uA 600 kHz - 40 C + 125 C LTM4638 Tray
Analog Devices Switching Voltage Regulators 2x 18A or 1x 36A DC/DC Module Reg

SMD/SMT LGA-144 Buck 600 mV to 5.3 V 18 A 1 Output 35 uA Adjustable - 40 C + 125 C LTM4630A Tray
Analog Devices Switching Voltage Regulators 2x 18A or 1x 36A DC/DC Module Reg

SMD/SMT BGA-144 Buck 600 mV to 5.3 V 18 A 1 Output 35 uA 500 kHz - 40 C + 125 C LTM4630A Tray
Analog Devices Switching Voltage Regulators 2x 18A or 1x 36A DC/DC Module Reg

SMD/SMT BGA-144 Buck 600 mV to 8 V 18 A 1 Output 400 kHz to 780 kHz - 40 C + 125 C LTM4630A Tray
Analog Devices Switching Voltage Regulators 40A DC/DC Module Reg

SMD/SMT BGA-144 Buck 600 mV to 3.3 V 40 A 1 Output 16 mA 1.2 MHz - 40 C + 125 C LTM4636 Tray
Analog Devices Switching Voltage Regulators 20A DC/DC Module Buck Reg

SMD/SMT BGA-133 Buck 600 mV to 5.5 V 20 A 1 Output 17 mA 770 kHz - 40 C + 125 C LTM4637 Tray

Analog Devices Switching Voltage Regulators 20VIN, 15A Step-Down DC/DC Module Regulator

SMD/SMT BGA-49 Buck 600 mV to 5.5 V 15 A 1 Output 100 mA 600 kHz - 40 C + 125 C LTM4626 Tray
Analog Devices Switching Voltage Regulators Ultrathin 4x Module Reg w/ Config 3A O

SMD/SMT LGA-77 Buck 600 mV to 3.3 V 3 A 4 Output 2 mA 1.2 MHz - 40 C + 125 C LTM4643 Tray
Analog Devices Switching Voltage Regulators Ultrathin 4x Module Reg w/ Config 3A O

SMD/SMT BGA-77 Buck 600 mV to 3.3 V 3 A 4 Output 2 mA 1.2 MHz - 40 C + 125 C LTM4643 Tray
Analog Devices Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out

SMD/SMT BGA-77 Buck 600 mV to 5.5 V 4 A 4 Output 11 uA 1 MHz - 40 C + 125 C LTM4644 Tray
Analog Devices Switching Voltage Regulators 2x 25A or 1x 50A DC/DC Module Reg w/ 1
No
SMD/SMT BGA-144 Buck 600 mV to 5.5 V 50 A 2 Output 115 mA 250 kHz to 780 kHz - 40 C + 125 C LTM4650A Tray
Analog Devices Switching Voltage Regulators 15V, 4A Boost Module Reg

SMD/SMT BGA-25 Boost 2.5 V to 15 V 4 A 1 Output 500 nA 1 MHz - 40 C + 125 C LTM4661 Tray
Analog Devices Switching Voltage Regulators 2x 15A or 1x 30A DC/DC Module Reg

SMD/SMT BGA-88 Buck 600 mV to 5.5 V 30 A 2 Output 40 uA 250 kHz to 1 MHz - 40 C + 125 C LTM4662 Tray
Analog Devices Switching Voltage Regulators 2x 15A or 1x 30A DC/DC Module Reg

SMD/SMT BGA-88 Buck 600 mV to 5.5 V 30 A 2 Output 40 uA 250 kHz to 1 MHz - 40 C + 125 C LTM4662 Tray
Analog Devices Switching Voltage Regulators 2x 13A or 1x 26A Module Reg w/ Dig Pw

SMD/SMT BGA-144 Buck 500 mV to 5.5 V 13 A 1 Output 20 mA 500 kHz - 40 C + 125 C LTM4676A Tray

Analog Devices Switching Voltage Regulators Dual 50A or Single 100A Module Regulator with Digital Power System Management

SMD/SMT BGA-330 Buck 500 mV to 1.8 V 50 mA 2 Output 25 mA 400 kHz - 40 C + 125 C LTM4700 Tray

Analog Devices Switching Voltage Regulators Dual 50A or Single 100A Module Regulator with Digital Power System Management

SMD/SMT BGA-330 Buck 500 mV to 1.8 V 50 mA 2 Output 25 mA 400 kHz - 40 C + 125 C LTM4700 Tray
Analog Devices Switching Voltage Regulators 40VIN, 2A Silent Switcher Module Regulator

SMD/SMT BGA-28 Buck 800 mV to 15 V 2 A 1 Output 8 uA 200 kHz to 2.2 MHz - 40 C + 125 C LTM8063 Tray
Analog Devices Switching Voltage Regulators 40VIN, 2.5A Silent Switcher Module Regulator

SMD/SMT BGA-36 Buck 970 mV to 18 V 2.5 A 1 Output 8 uA 200 kHz to 3 MHz - 40 C + 125 C LTM8065 Tray
Analog Devices Switching Voltage Regulators 40VIN, 2.5A Silent Switcher Module Regulator

SMD/SMT BGA-36 Buck 970 mV to 18 V 2.5 A 1 Output 8 uA 200 kHz to 3 MHz - 40 C + 125 C LTM8065 Tray
Analog Devices Switching Voltage Regulators 40VIN, 1.2A Silent Switcher Module Regulator

SMD/SMT BGA-25 Buck 800 mV to 12 V 1.2 A 1 Output 8 uA 200 kHz to 2.2 MHz - 40 C + 125 C LTM8074 Tray
Analog Devices Switching Voltage Regulators 40VIN, 1.2A Silent Switcher Module Regulator
No
SMD/SMT BGA-25 Buck 800 mV to 12 V 1.2 A 1 Output 8 uA 200 kHz to 2.2 MHz - 40 C + 125 C LTM8074 Tray