Analog Devices Inc. uModule Voltage Regulators - Switching Regulators

Results: 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices Switching Voltage Regulators EN55022B Compliant 36VIN, 15VOUT, 8A, DC 2 161In Stock
Min.: 1
Mult.: 1
Max.: 2 161

SMD/SMT BGA-133 Buck 3.3 V to 15 V 8 A 1 Output 50 uA 600 kHz - 40 C + 125 C LTM4613 Tray
Analog Devices Switching Voltage Regulators 2x 4A per Ch L VIN DC/DC Module Reg 813In Stock
1 268On Order
Min.: 1
Mult.: 1
Max.: 2 081

SMD/SMT LGA-144 Buck 800 mV to 5 V 4 A 2 Output 7 uA 1.25 MHz - 40 C + 125 C LTM4614 Tray
Analog Devices Switching Voltage Regulators 3x Out, L V DC/DC Module Reg 890In Stock
1 666Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 1 763

SMD/SMT LGA-144 Buck 800 mV to 5 V 4 A 3 Output 7 uA 1.25 MHz - 40 C + 125 C LTM4615 Tray
Analog Devices Switching Voltage Regulators 6A DC/DC Module Reg w/ Track & Freq S 1 390In Stock
Min.: 1
Mult.: 1
Max.: 1 390

SMD/SMT LGA-84 Buck 800 mV to 5 V 6 A 1 Output 80 uA 780 kHz - 40 C + 125 C LTM4618 Tray
Analog Devices Switching Voltage Regulators 2x, 26VIN, 4A DC/DC Module Reg 1 181In Stock
Min.: 1
Mult.: 1
Max.: 1 120

SMD/SMT LGA-144 Buck 800 mV to 5 V 4 A 2 Output 30 mA 780 kHz - 40 C + 125 C LTM4619 Tray
Analog Devices Switching Voltage Regulators 2x, 26VIN, 4A DC/DC Module Reg 426In Stock
Min.: 1
Mult.: 1
Max.: 426

SMD/SMT LGA-144 Buck 800 mV to 5 V 4 A 2 Output 30 mA 780 kHz - 40 C + 125 C LTM4619 Tray
Analog Devices Switching Voltage Regulators 2x 13A or 1x 26A DC/DC Module Reg 277In Stock
Min.: 1
Mult.: 1
Max.: 277

SMD/SMT BGA-144 Buck 600 mV to 5.3 V 13 A 1 Output 50 uA Adjustable - 40 C + 125 C LTM4620A Tray
Analog Devices Switching Voltage Regulators Dual 13A or Single 26A DC/DC Module (Power Module) Regulator 393In Stock
Min.: 1
Mult.: 1
Max.: 393

SMD/SMT LGA-144 Buck 600 mV to 2.5 V 13 A 1 Output 50 uA 500 kHz - 40 C + 125 C LTM4620 Tray
Analog Devices Switching Voltage Regulators Dual Ultrathin 2A or Single 4A Step-down 4 192In Stock
Min.: 1
Mult.: 1
Max.: 3 597

SMD/SMT BGA-25 Buck 1.5 V to 12 V 2.5 A 1 Output 45 uA 1 MHz - 40 C + 125 C LTM4622 Tray
Analog Devices Switching Voltage Regulators Ultrathin 20VIN, 3A Buck DC/DC Module 3 741In Stock
Min.: 1
Mult.: 1
Max.: 3 534

SMD/SMT LGA-25 Buck 600 mV to 5.5 V 3 A 1 Output 11 uA 1 MHz - 40 C + 125 C LTM4623 Tray
Analog Devices Switching Voltage Regulators 14VIN, 4A Buck DC/DC Module Reg 4 342In Stock
17 940On Order
Min.: 1
Mult.: 1
Max.: 22 294

SMD/SMT BGA-25 Buck 600 mV to 5.5 V 4 A 1 Output 11 uA 1 MHz - 40 C + 125 C LTM4624 Tray
Analog Devices Switching Voltage Regulators 20VIN, 5A Buck DC/DC Module Reg 3 818In Stock
2 815Expected 21/10/2026
Min.: 1
Mult.: 1
Max.: 6 087

SMD/SMT BGA-25 Buck 600 mV to 5.5 V 5 A 1 Output 11 uA 1 MHz - 40 C + 125 C LTM4625 Tray
Analog Devices Switching Voltage Regulators 20VIN, 5A Buck DC/DC Module Reg 2 739In Stock
8 060On Order
Min.: 1
Mult.: 1
Max.: 10 799

SMD/SMT BGA-25 Buck 600 mV to 5.5 V 5 A 1 Output 11 uA 1 MHz - 40 C + 125 C LTM4625 Tray
Analog Devices Switching Voltage Regulators 15A DC/DC Module Reg 427In Stock
Min.: 1
Mult.: 1
Max.: 375

SMD/SMT BGA-133 Buck 600 mV to 5 V 15 A 1 Output 40 uA 500 kHz - 40 C + 125 C LTM4627 Tray
Analog Devices Switching Voltage Regulators 15A DC/DC Module Reg 893In Stock
238On Order
Min.: 1
Mult.: 1
Max.: 1 131

SMD/SMT LGA-133 Buck 600 mV to 5 V 15 A 1 Output 40 uA 500 kHz - 40 C + 125 C LTM4627 Tray
Analog Devices Switching Voltage Regulators 2x 8A or 1x 16A DC/DC Module Reg 641In Stock
714Expected 09/06/2027
Min.: 1
Mult.: 1
Max.: 1 355

SMD/SMT LGA-144 Buck 600 mV to 5.5 V 8 A 2 Output 60 uA 780 kHz - 40 C + 125 C LTM4628 Tray
Analog Devices Switching Voltage Regulators 2x 18A or 1x 36A DC/DC Module Reg 263In Stock
Min.: 1
Mult.: 1
Max.: 250

SMD/SMT LGA-144 Buck 600 mV to 8 V 18 A 1 Output 400 kHz to 780 kHz - 40 C + 125 C LTM4630A Tray
Analog Devices Switching Voltage Regulators 2x 18A or 1x 36A Module Reg w/ 0.8 D 1 211In Stock
Min.: 1
Mult.: 1
Max.: 1 036

SMD/SMT BGA-144 Buck 600 mV to 1.8 V 18 A 2 Output 35 uA 500 kHz - 40 C + 125 C LTM4630-1 Tray
Analog Devices Switching Voltage Regulators Ultrathin, 3x Out, Buck Module Reg for 1 097In Stock
Min.: 1
Mult.: 1
Max.: 986

SMD/SMT LGA-25 Buck 600 mV to 2.5 V 3 A 2 Output 13 mA 1 MHz - 40 C + 125 C LTM4632 Tray
Analog Devices Switching Voltage Regulators Triple Output 5A/5A/4A Step-Down DC/DC ?Module (Power Module) Regulator 247In Stock
Min.: 1
Mult.: 1
Max.: 183

SMD/SMT BGA-144 Buck 800 mV to 5.5 V 5 A 3 Output 10 uA 750 kHz - 40 C + 125 C LTM4634 Tray
Analog Devices Switching Voltage Regulators Triple Output 5A/5A/4A Step-Down DC/DC ?Module (Power Module) Regulator 164In Stock
Min.: 1
Mult.: 1
Max.: 164
No
SMD/SMT BGA-144 Buck 800 mV to 5.5 V 5 A 3 Output 10 uA 750 kHz - 40 C + 125 C LTM4634 Tray
Analog Devices Switching Voltage Regulators Triple Output 5A/5A/4A Step-Down DC/DC ?Module (Power Module) Regulator 354In Stock
119On Order
Min.: 1
Mult.: 1
Max.: 473

SMD/SMT BGA-144 Buck 800 mV to 5.5 V 5 A 3 Output 10 uA 750 kHz - 40 C + 125 C LTM4634 Tray

Analog Devices Switching Voltage Regulators 20VIN, 15A Step-Down DC/DC Module Regulator 728In Stock
6 500Expected 24/03/2027
Min.: 1
Mult.: 1
Max.: 6 505

SMD/SMT BGA-49 Buck 600 mV to 5.5 V 15 A 1 Output 100 mA 600 kHz - 40 C + 125 C LTM4626 Tray
Analog Devices Switching Voltage Regulators 38V, 10A DC/DC Module (Power Module) Regulator with Advanced Input and Load Protection 85In Stock
Min.: 1
Mult.: 1
Max.: 80
No
SMD/SMT BGA-144 Buck 600 mV to 6 V 10 A 1 Output 330 kHz - 40 C + 125 C LTM4641 Tray
Analog Devices Switching Voltage Regulators 38V, 10A DC/DC Module (Power Module) Regulator with Advanced Input and Load Protection 144In Stock
Min.: 1
Mult.: 1
Max.: 129
No
SMD/SMT BGA-144 Buck 600 mV to 6 V 10 A 1 Output 5 mA 330 kHz - 55 C + 125 C LTM4641 Tray