Analog Devices Inc. uModule Voltage Regulators - Switching Regulators

Results: 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices Switching Voltage Regulators 2x 18A or 1x 36A DC/DC Module Reg 85In Stock
Min.: 1
Mult.: 1
Max.: 85
No
SMD/SMT BGA-144 Buck 600 mV to 1.8 V 18 A 1 Output 35 uA 400 kHz to 780 kHz - 40 C + 125 C LTM4630 Tray
Analog Devices Switching Voltage Regulators Ultrathin 2x 10A or 1x 20A DC/DC Modul 70In Stock
Min.: 1
Mult.: 1
Max.: 70

SMD/SMT BGA-144 Buck 600 mV to 1.8 V 10 A 1 Output 30 uA 210 kHz to 860 kHz - 40 C + 125 C LTM4631 Tray
Analog Devices Switching Voltage Regulators Ultrathin, 3x Out, Buck Module Reg for 258In Stock
Min.: 1
Mult.: 1
Max.: 220

SMD/SMT LGA-25 Buck 600 mV to 2.5 V 3 A 2 Output 13 mA 1 MHz - 40 C + 125 C LTM4632 Tray
Analog Devices Switching Voltage Regulators Ultrathin, 3x Out, Buck Module Reg for 145In Stock
Min.: 1
Mult.: 1
Max.: 145
No
SMD/SMT BGA-25 Buck 600 mV to 2.5 V 3 A 2 Output 13 mA 1 MHz - 40 C + 125 C LTM4632 Tray
Analog Devices Switching Voltage Regulators Ultrathin, 3x Out, Buck Module Reg for 169In Stock
395Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 429

SMD/SMT BGA-25 Buck 600 mV to 2.5 V 3 A 2 Output 13 mA 1 MHz - 40 C + 125 C LTM4632 Tray
Analog Devices Switching Voltage Regulators 3x 10A Buck DC/DC Module Reg 97In Stock
Min.: 1
Mult.: 1
Max.: 115

SMD/SMT BGA-144 Buck 800 mV to 5.5 V 10 A 3 Output 50 uA 750 kHz - 40 C + 125 C LTM4633 Tray
Analog Devices Switching Voltage Regulators 40A DC/DC Module Reg 76In Stock
90Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 166

SMD/SMT BGA-144 Buck 600 mV to 3.3 V 40 A 1 Output 16 mA 1.2 MHz - 40 C + 125 C LTM4636 Tray
Analog Devices Switching Voltage Regulators 38V, 10A DC/DC Module (Power Module) Regulator with Advanced Input and Load Protection 51In Stock
119On Order
Min.: 1
Mult.: 1
Max.: 156

SMD/SMT BGA-144 Buck 600 mV to 5.5 V 10 A 1 Output 5 mA 1 MHz - 40 C + 125 C LTM4641 Tray
Analog Devices Switching Voltage Regulators 20VIN, 2x 4A or 1x 8A DC/DC Module Reg 160In Stock
Min.: 1
Mult.: 1
Max.: 160

SMD/SMT BGA-56 Buck 600 mV to 5.5 V 4 A 1 Output 22 mA 1.4 MHz - 40 C + 125 C LTM4642 Tray
Analog Devices Switching Voltage Regulators 20VIN, 2x 4A or 1x 8A DC/DC Module Reg 153In Stock
Min.: 1
Mult.: 1
Max.: 153

SMD/SMT BGA-56 Buck 600 mV to 5.5 V 4 A 1 Output 22 mA 1.4 MHz - 40 C + 125 C LTM4642 Tray
Analog Devices Switching Voltage Regulators Ultrathin 4x Module Reg w/ Config 3A O 195In Stock
5 100On Order
Min.: 1
Mult.: 1
Max.: 5 105

SMD/SMT LGA-77 Buck 600 mV to 3.3 V 3 A 4 Output 2 mA 1.2 MHz - 40 C + 125 C LTM4643 Tray
Analog Devices Switching Voltage Regulators Ultrathin 4x Module Reg w/ Config 3A O 115In Stock
Min.: 1
Mult.: 1
Max.: 115

SMD/SMT LGA-77 Buck 600 mV to 3.3 V 3 A 4 Output 2 mA 1.2 MHz - 55 C + 150 C LTM4643 Tray
Analog Devices Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out 119In Stock
Min.: 1
Mult.: 1
Max.: 119
No
SMD/SMT BGA-77 Buck 600 mV to 5.5 V 4 A 4 Output 11 uA 1 MHz - 40 C + 125 C LTM4644 Tray
Analog Devices Switching Voltage Regulators 2x10A or 1x 20A Module Reg 302In Stock
595Expected 25/08/2027
Min.: 1
Mult.: 1
Max.: 822

SMD/SMT BGA-88 Buck 600 mV to 5.5 V 20 A 2 Output 40 uA 250 kHz to 1.3 MHz - 40 C + 125 C LTM4646 Tray
Analog Devices Switching Voltage Regulators 30A DC/DC Buck Module Reg 125In Stock
Min.: 1
Mult.: 1
Max.: 125

SMD/SMT BGA-77 Buck 600 mV to 1.8 V 30 A 1 Output 11 mA 600 kHz - 40 C + 125 C LTM4647 Tray
Analog Devices Switching Voltage Regulators 30A DC/DC Buck Module Reg 128In Stock
Min.: 1
Mult.: 1
Max.: 128
No
SMD/SMT BGA-77 Buck 600 mV to 1.8 V 30 A 1 Output 90 uA 600 kHz - 40 C + 125 C LTM4647 Tray
Analog Devices Switching Voltage Regulators 30A DC/DC Buck Module Reg 121In Stock
340Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 461

SMD/SMT BGA-77 Buck 600 mV to 1.8 V 30 A 1 Output 90 uA 600 kHz - 40 C + 125 C LTM4647 Tray
Analog Devices Switching Voltage Regulators L VIN, 10A Buck Module Reg 277In Stock
Min.: 1
Mult.: 1
Max.: 277

SMD/SMT BGA-68 Buck 600 mV to 5 V 10 A 1 Output 2.5 mA 450 kHz - 40 C + 125 C LTM4648 Tray
Analog Devices Switching Voltage Regulators L VIN, 10A Buck Module Reg 75In Stock
Min.: 1
Mult.: 1
Max.: 75
No
SMD/SMT BGA-68 Buck 600 mV to 5 V 10 A 1 Output 2.5 mA 450 kHz - 40 C + 125 C LTM4648 Tray
Analog Devices Switching Voltage Regulators 10A Buck DC/DC Module Reg 467In Stock
Min.: 1
Mult.: 1
Max.: 467

SMD/SMT BGA-68 Buck 600 mV to 3.3 V 10 A 1 Output 5 mA 450 kHz - 40 C + 125 C LTM4649 Tray
Analog Devices Switching Voltage Regulators 10A Buck DC/DC Module Reg 56In Stock
Min.: 1
Mult.: 1
Max.: 56
No
SMD/SMT BGA-68 Buck 600 mV to 3.3 V 10 A 1 Output 5 mA 450 kHz - 40 C + 125 C LTM4649 Tray
Analog Devices Switching Voltage Regulators 2x 25A or 1x 50A DC/DC Module Reg w/ 1 21In Stock
90Expected 29/01/2027
Min.: 1
Mult.: 1
Max.: 95

SMD/SMT BGA-144 Buck 600 mV to 5.5 V 50 A 2 Output 115 mA 250 kHz to 780 kHz - 40 C + 125 C LTM4650A Tray
Analog Devices Switching Voltage Regulators 2x 25A or 1x 50A DC/DC Module Reg 46In Stock
360Expected 22/07/2027
Min.: 1
Mult.: 1
Max.: 406

SMD/SMT BGA-144 Buck 600 mV to 1.8 V 25 A 1 Output 4 mA 400 kHz to 780 kHz - 40 C + 125 C LTM4650 Tray
Analog Devices Switching Voltage Regulators 2x 25A or 1x 50A DC/DC Module Reg 82In Stock
270Expected 22/04/2027
Min.: 1
Mult.: 1
Max.: 352

SMD/SMT BGA-144 Buck 600 mV to 1.8 V 25 A 1 Output 4 mA 400 kHz to 780 kHz - 40 C + 125 C LTM4650 Tray
Analog Devices Switching Voltage Regulators Dual 25A or Single 50A Module Regulator with 0.8 DC and 3 Transient Accuracy 23In Stock
344On Order
Min.: 1
Mult.: 1
Max.: 349

SMD/SMT BGA-144 Buck 600 mV to 1.8 V 25 A 1 Output 4 mA 500 kHz - 40 C + 125 C LTM4650-1 Tray