Analog Devices Inc. uModule Voltage Regulators - Switching Regulators

Results: 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices Switching Voltage Regulators Dual 25A or Single 50A Module Regulator with 0.8 DC and 3 Transient Accuracy 92In Stock
Min.: 1
Mult.: 1
Max.: 88

SMD/SMT BGA-144 Buck 600 mV to 1.8 V 25 A 1 Output 4 mA 500 kHz - 40 C + 125 C LTM4650-1 Tray
Analog Devices Switching Voltage Regulators Dual 25A or Single 50A Module Regulator with 0.8 DC and 3 Transient Accuracy 45In Stock
90Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 117
No
SMD/SMT BGA-144 Buck 600 mV to 1.8 V 50 A 1 Output 4 mA 250 kHz to 780 kHz - 40 C + 125 C LTM4650-1 Tray
Analog Devices Switching Voltage Regulators EN55022B Compliant 58V, 24W Inv-Out DC/D 311In Stock
Min.: 1
Mult.: 1
Max.: 6

SMD/SMT BGA-77 Inverting - 26.5 V to - 500 mV 4 A 1 Output 16 uA 250 kHz to 3 MHz - 40 C + 125 C LTM4651 Tray
Analog Devices Switching Voltage Regulators EN55022B Compliant 58V, 24W Inv-Out DC/D 154In Stock
Min.: 1
Mult.: 1
Max.: 154
No
SMD/SMT BGA-77 Inverting - 26.5 V to - 500 mV 4 A 1 Output 16 uA 250 kHz to 3 MHz - 40 C + 125 C LTM4651 Tray
Analog Devices Switching Voltage Regulators EN55022B Compliant 58V, 4A Step-Down DC/DC Module Regulator 396In Stock
170Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 407

SMD/SMT BGA-77 Buck 500 mV to 54.52 V 4 A 1 Output 16 uA 250 kHz to 3 MHz - 40 C + 125 C LTM4653 Tray
Analog Devices Switching Voltage Regulators 15V, 4A Boost Module Reg 368In Stock
2 575On Order
Min.: 1
Mult.: 1
Max.: 2 943

SMD/SMT BGA-25 Boost 2.5 V to 15 V 4 A 1 Output 500 nA 1 MHz - 40 C + 125 C LTM4661 Tray
Analog Devices Switching Voltage Regulators 2x 15A or 1x 30A DC/DC Module Reg 51In Stock
Min.: 1
Mult.: 1
Max.: 51
No
SMD/SMT BGA-88 Buck 600 mV to 5.5 V 30 A 2 Output 40 uA 250 kHz to 1 MHz - 40 C + 125 C LTM4662 Tray
Analog Devices Switching Voltage Regulators Dual 25A or Single 50A Module Regulator with Digital Power System Management 137In Stock
540Expected 22/07/2027
Min.: 1
Mult.: 1
Max.: 545

SMD/SMT BGA-144 Buck 500 mV to 3.3 V 25 A 1 Output 23 mA 350 kHz - 40 C + 125 C LTM4678 Tray
Analog Devices Switching Voltage Regulators Ultrathin Dual 10A or Single 20A M Reg 127In Stock
336On Order
Min.: 1
Mult.: 1
Max.: 431

SMD/SMT LGA-108 Buck 500 mV to 2.75 V 10 A 1 Output 20 mA Adjustable - 40 C + 125 C LTM4686 Tray
Analog Devices Switching Voltage Regulators Ultrathin Dual 10A or Single 20A Module 88In Stock
Min.: 1
Mult.: 1
Max.: 88

SMD/SMT LGA-108 Buck 500 mV to 2.75 V 10 A 2 Output 20 mA Adjustable - 40 C + 125 C LTM4686 Tray
Analog Devices Switching Voltage Regulators 40VIN, 2.5A Silent Switcher Module Regulator 281In Stock
520Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 528

SMD/SMT BGA-49 Buck 970 mV to 18 V 2.5 A 1 Output 3 uA 200 kHz to 3 MHz - 40 C + 150 C LTM8002 Tray
Analog Devices Switching Voltage Regulators 40VIN, 2.5A Silent Switcher Module Regulator 524In Stock
Min.: 1
Mult.: 1
Max.: 368

SMD/SMT BGA-49 Buck 970 mV to 18 V 2.5 A 1 Output 3 uA 200 kHz to 3 MHz - 40 C + 125 C LTM8002 Tray
Analog Devices Switching Voltage Regulators 36VIN, 8.5A Buck-Boost Module Reg 225In Stock
3 689On Order
Min.: 1
Mult.: 1
Max.: 3 956

SMD/SMT BGA-121 Buck-Boost 1.2 V to 36 V 8.5 A 1 Output 45 mA 100 kHz to 800 kHz - 40 C + 125 C LTM8055 Tray
Analog Devices Switching Voltage Regulators 36VIN, 8.5A Buck-Boost Module Reg 151In Stock
238Expected 22/07/2027
Min.: 1
Mult.: 1
Max.: 354

SMD/SMT BGA-121 Buck-Boost 1.2 V to 36 V 8.5 A 1 Output 45 mA 100 kHz to 800 kHz - 55 C + 125 C LTM8055 Tray
Analog Devices Switching Voltage Regulators 40VIN, 2A Silent Switcher Module Regulator 276In Stock
490Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 694
No
SMD/SMT BGA-28 Buck 800 mV to 15 V 2 A 1 Output 8 uA 200 kHz to 2.2 MHz - 40 C + 125 C LTM8063 Tray
Analog Devices Switching Voltage Regulators 60VIN, 5A Silent Switcher Module Regulator 499In Stock
11 088On Order
Min.: 1
Mult.: 1
Max.: 11 094

SMD/SMT BGA-80 Buck 970 mV to 15 V 5 A 1 Output 300 uA 200 kHz to 2.2 MHz - 40 C + 125 C LTM8071 Tray
Analog Devices Switching Voltage Regulators 12A Module Regs w/ PLL, Out Track & M 33In Stock
595Expected 11/08/2027
Min.: 1
Mult.: 1
Max.: 628

SMD/SMT LGA-133 Buck 600 mV to 5 V 12 A 1 Output 22 uA 850 kHz - 40 C + 85 C LTM4601A Tray
Analog Devices Switching Voltage Regulators 12A, 28VIN DC/DC Module Regualtor with PLL, Output Tracking and Margining 34In Stock
Min.: 1
Mult.: 1
Max.: 34

SMD/SMT LGA-133 Buck 600 mV to 5 V 12 A 1 Output 850 kHz - 40 C + 125 C LTM4601AHV Tray
Analog Devices Switching Voltage Regulators 12A, 28VIN DC/DC Module Regualtor with PLL, Output Tracking and Margining 10In Stock
Min.: 1
Mult.: 1
Max.: 10

SMD/SMT BGA-133 Buck 600 mV to 5 V 12 A 1 Output 850 kHz - 40 C + 125 C LTM4601AHV Tray
Analog Devices Switching Voltage Regulators 6A DC/DC Module (Power Module) with PLL, Output Tracking and Margining 1In Stock
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT LGA-118 Buck 600 mV to 5 V 6 A 1 Output 22 uA 1 MHz - 40 C + 125 C LTM4603 Tray
Analog Devices Switching Voltage Regulators Ultralow EMI 28VIN, 6A DC/DC Module R 25In Stock
357Expected 26/02/2027
Min.: 1
Mult.: 1
Max.: 390

SMD/SMT LGA-133 Buck 600 mV to 5 V 6 A 1 Output 22 uA 800 kHz - 40 C + 125 C LTM4606 Tray
Analog Devices Switching Voltage Regulators Ultralow EMI 28VIN, 6A DC/DC Module R 17In Stock
Min.: 1
Mult.: 1
Max.: 14
No
SMD/SMT BGA-133 Buck 600 mV to 5 V 6 A 1 Output 22 uA 800 kHz - 40 C + 125 C LTM4606 Tray
Analog Devices Switching Voltage Regulators 36VIN, 24VOUT High Ef?ciency Buck-Boost DC/DC Module (Power Module) 16In Stock
6 403On Order
Min.: 1
Mult.: 1
Max.: 6 408

SMD/SMT LGA-141 Boost, Buck 800 mV to 24 V 5 A 1 Output 35 uA 200 kHz - 40 C + 85 C LTM4607 Tray
Analog Devices Switching Voltage Regulators L VIN, 8A DC/DC Module w/ Track, Mrg, 1In Stock
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT BGA-68 Buck 600 mV to 5 V 8 A 1 Output 1.5 MHz - 40 C + 125 C LTM4608A Tray
Analog Devices Switching Voltage Regulators 36VIN, 34VOUT Hi Eff Buck-Boost DC/DC 11In Stock
2 380On Order
Min.: 1
Mult.: 1
Max.: 2 385

SMD/SMT LGA-141 Buck-Boost 800 mV to 34 V 4 A 1 Output 2.8 mA 300 kHz - 55 C + 125 C LTM4609 Tray