Analog Devices Inc. uModule Voltage Regulators - Switching Regulators

Results: 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices Switching Voltage Regulators Ultralow VIN, 15A DC/DC Module Reg 3In Stock
119Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 122

SMD/SMT LGA-133 Buck 800 mV to 5 V 15 A 1 Output 1.1 mA 835 kHz - 40 C + 125 C LTM4611 Tray
Analog Devices Switching Voltage Regulators Dual 13A or Single 26A DC/DC Module (Power Module) Regulator 14In Stock
119Expected 25/03/2027
Min.: 1
Mult.: 1
Max.: 121

SMD/SMT BGA-144 Buck 600 mV to 2.5 V 13 A 1 Output 50 uA 400 kHz to 780 kHz - 40 C + 125 C LTM4620 Tray
Analog Devices Switching Voltage Regulators 20VIN, 12A Step-Down DC/DC Module Regulator 57In Stock
3 380On Order
Min.: 1
Mult.: 1
Max.: 3 437

SMD/SMT BGA-49 Buck 600 mV to 5.5 V 12 A 1 Output 20 uA 600 kHz - 40 C + 125 C LTM4638 Tray
Analog Devices Switching Voltage Regulators 15A DC/DC Module Reg 19In Stock
357Expected 20/05/2027
Min.: 1
Mult.: 1
Max.: 362

SMD/SMT LGA-133 Buck 600 mV to 5 V 15 A 1 Output 40 uA 500 kHz - 40 C + 125 C LTM4627 Tray
Analog Devices Switching Voltage Regulators 2x 8A or 1x 16A DC/DC Module Reg 16In Stock
119Expected 21/01/2027
Min.: 1
Mult.: 1
Max.: 124

SMD/SMT BGA-144 Buck 600 mV to 5.5 V 8 A 2 Output 60 uA 780 kHz - 40 C + 125 C LTM4628 Tray
Analog Devices Switching Voltage Regulators 20A DC/DC Module Buck Reg 29In Stock
Min.: 1
Mult.: 1
Max.: 46

SMD/SMT LGA-133 Buck 600 mV to 5.5 V 20 A 1 Output 17 mA 770 kHz - 40 C + 125 C LTM4637 Tray
Analog Devices Switching Voltage Regulators al 2In Stock
476On Order
Min.: 1
Mult.: 1
Max.: 478

SMD/SMT BGA-133 Buck 600 mV to 5.5 V 20 A 1 Output 17 mA 770 kHz - 40 C + 125 C LTM4637 Tray
Analog Devices Switching Voltage Regulators L VIN 20A DC/DC Module Buck Reg 18In Stock
238Expected 15/03/2027
Min.: 1
Mult.: 1
Max.: 242
No
SMD/SMT BGA-133 Buck 600 mV to 5.5 V 20 A 1 Output 45 uA 250 kHz to 800 kHz - 40 C + 125 C LTM4639 Tray
Analog Devices Switching Voltage Regulators L VIN 20A DC/DC Module Buck Reg 3In Stock
Min.: 1
Mult.: 1
Max.: 3

SMD/SMT BGA-133 Buck 600 mV to 5.5 V 20 A 1 Output 45 uA 500 kHz - 40 C + 125 C LTM4639 Tray
Analog Devices Switching Voltage Regulators 2x 25A or 1x 50A DC/DC Module Reg w/ 1 15In Stock
90Expected 19/08/2027
Min.: 1
Mult.: 1
Max.: 93

SMD/SMT LGA-144 Buck 600 mV to 5.5 V 50 A 2 Output 115 mA 250 kHz to 780 kHz - 40 C + 125 C LTM4650A Tray
Analog Devices Switching Voltage Regulators Dual 25A or Single 50A Module Regulator with 0.8 DC and 3 Transient Accuracy 7In Stock
630On Order
Min.: 1
Mult.: 1
Max.: 635

SMD/SMT BGA-144 Buck 600 mV to 1.8 V 25 A 1 Output 4 mA 500 kHz - 40 C + 125 C LTM4650-1 Tray
Analog Devices Switching Voltage Regulators Dual 25A or Single 50A Module Regulator with 0.8 DC and 3 Transient Accuracy 11In Stock
Min.: 1
Mult.: 1
Max.: 5

SMD/SMT BGA-144 Buck 600 mV to 1.8 V 25 A 1 Output 4 mA 500 kHz - 40 C + 125 C LTM4650-1 Tray
Analog Devices Switching Voltage Regulators EN55022B Compliant 58V, 24W Inv-Out DC/D 13In Stock
Min.: 1
Mult.: 1
Max.: 193

SMD/SMT BGA-77 Inverting - 26.5 V to - 500 mV 4 A 1 Output 16 uA 250 kHz to 3 MHz - 40 C + 125 C LTM4651 Tray
Analog Devices Switching Voltage Regulators Ultrathin Dual 10A or Single 20A Module 4In Stock
Min.: 1
Mult.: 1
Max.: 4

SMD/SMT LGA-108 Buck 500 mV to 2.75 V 10 A 2 Output 20 mA Adjustable - 40 C + 125 C LTM4686 Tray
Analog Devices Switching Voltage Regulators 10A Hi Eff DC/DC Module

SMD/SMT LGA-104 Buck 600 mV to 5 V 10 A 1 Output 1.2 mA 800 kHz - 40 C + 85 C LTM4600 Tray
Analog Devices Switching Voltage Regulators 10A High Efficiency DC/DC Module (Power Module)

SMD/SMT LGA-104 Buck 600 mV to 5 V 10 A 1 Output 1.2 mA 800 kHz - 40 C + 85 C LTM4600 Tray
Analog Devices Switching Voltage Regulators 6A High Efficiency DC/DC Module (Power Module)

SMD/SMT LGA-104 Buck 600 mV to 5 V 6 A 1 Output 50 uA 850 kHz - 40 C + 85 C LTM4602 Tray
Analog Devices Switching Voltage Regulators L V, 4A DC/DC Module Reg w/ Track

SMD/SMT LGA-66 Buck 800 mV to 5 V 4 A 1 Output 60 uA 1.25 MHz - 40 C + 125 C LTM4604A Tray
Analog Devices Switching Voltage Regulators 36Vin, 24Vout Hi Ef?ciency Buck-Boost

SMD/SMT LGA-141 Boost, Buck 800 mV to 24 V 5 A 1 Output 35 uA 200 kHz - 40 C + 85 C LTM4607 Tray
Analog Devices Switching Voltage Regulators 36VIN, 34VOUT Hi Eff Buck-Boost DC/DC

SMD/SMT LGA-141 Boost, Buck 800 mV to 34 V 4 A 1 Output 2.8 mA 300 kHz - 40 C + 85 C LTM4609 Tray
Analog Devices Switching Voltage Regulators Dual Ultrathin 2A or Single 4A Step-down

SMD/SMT BGA-25 Buck 1.5 V to 12 V 2 A 1 Output 50 uA 1 MHz - 40 C + 125 C LTM4622 Tray
Analog Devices Switching Voltage Regulators Dual Ultrathin 2.5A, Single 5A Step-Down

SMD/SMT LGA-25 Buck 600 mV to 5.5 V 2.5 A 2 Output 45 uA 1 MHz - 40 C + 125 C LTM4622 Tray
Analog Devices Switching Voltage Regulators Dual Ultrathin 2.5A, Single 5A Step-Down

SMD/SMT BGA-25 Buck 600 mV to 5.5 V 2.5 A 2 Output 45 uA 1 MHz - 40 C + 125 C LTM4622 Tray
Analog Devices Switching Voltage Regulators Dual Ultrathin 2.5A, Single 5A Step-Down

SMD/SMT LGA-25 Buck 600 mV to 5.5 V 2.5 A 2 Output 45 uA 1 MHz - 40 C + 125 C LTM4622 Tray
Analog Devices Switching Voltage Regulators Dual Ultrathin 2.5A, Single 5A Step-Down
No
SMD/SMT BGA-25 Buck 600 mV to 5.5 V 2.5 A 2 Output 45 uA 1 MHz - 40 C + 125 C LTM4622 Tray