Texas Instruments AC/DC Converters

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Texas Instruments AC/DC Converters Constant-Vltg Const Crnt PWM A 595-UCC28 A 595-UCC28700DBVR 705In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28700 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28701DBVR 445In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28701 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28702DBVR 301In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28702 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Off-Line Const-Volt Flyback Controller A A 595-UCC28704DBVR-1 195In Stock
250On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 8.5 V 35 V Flyback Si 85 kHz 99 % - 40 C + 125 C UCC28704 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg-Currnt PWM Cntrlr A 595-UC A 595-UCC28710DR 210In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-7 14 V 9 V 35 V Flyback Si 600 Hz to 106 kHz 42.5 % 2 mA - 40 C + 125 C 25 mA UCC28710 Tube

Texas Instruments AC/DC Converters BiCMOS Low-Power Cur rent Mode A 595-UCC A 595-UCC28C43DGK 348In Stock
5 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 18 V 7.6 V 18 V Boost, Flyback, Forward Si 1 MHz 100 % 2.3 mA - 40 C + 105 C 1 A UCC28C43 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters AC-DC Current Mode P WM Controller 781In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 8.5 V 8 V 30 V Boost, Flyback Si 500 kHz 80 % 2.5 mA - 40 C + 125 C 700 mA LM5021 Tube
Texas Instruments AC/DC Converters Prog Off-Line PWM Co ntroller 78In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 40 V 1 W 8 V 30 V Boost, Buck, Flyback, Forward Si 50 kHz to 500 kHz 46 % 15 mA - 40 C + 85 C 500 mA UC2851 Tube
Texas Instruments AC/DC Converters 25-90W Cascoded Fly back Pwr Sply Cntrlr A 595-UCC28610DR 741In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 65 W 9 V 20 V Flyback Si 30 kHz to 133 kHz 3 mA - 40 C + 125 C 5 A UCC28610 Tube
Texas Instruments AC/DC Converters Zero-power standby P SR flyback controll 719In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-7 14.5 V 9 V 35 V Flyback Si 83 kHz 99 % 2.1 mA - 40 C + 125 C 29 mA UCC28730 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Off-line Power Suppl y Controller A 595- A 595-UCC2889DTR 443In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 12 V, 18 V 6.6 V 9.3 V Flyback Si 250 kHz 55 % 1.2 mA - 40 C + 85 C 200 mA UCC2889 Tube
Texas Instruments AC/DC Converters BiCMOS Low-Power Cur rent Mode A 595-UCC A 595-UCC28C43D 1 506In Stock
27 500Expected 10/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 18 V 7.6 V 18 V Boost, Flyback, Forward Si 1 MHz 100 % 2.3 mA - 40 C + 105 C 1 A UCC28C43 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters BiCMOS Low-Power Cur rent Mode ALT 595-U ALT 595-UCC28C45DR 492In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 18 V 7.6 V 18 V Boost, Flyback, Forward Si 1 MHz 50 % 2.3 mA - 40 C + 105 C 1 A UCC28C45 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Off-Line Cntlr A 595 -UCC3889DTR A 595-U A 595-UCC3889DTR 669In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 12 V, 18 V 6.6 V 9.3 V Flyback Si 250 kHz 55 % 1.2 mA 0 C + 70 C 200 mA UCC3889 Tube
Texas Instruments AC/DC Converters Off-line Power Suppl y Controller ALT 59 ALT 595-UCC3889D 375In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 12 V, 18 V 6.6 V 9.3 V Flyback Si 250 kHz 55 % 1.2 mA 0 C + 70 C 200 mA UCC3889 Tube
Texas Instruments AC/DC Converters High power Flyback c ontroller with PSR A 595-UCC28634DR 141In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-7 19.5 V 65 W 5.2 V 16.5 V Flyback Si 180 Hz to 130 kHz 70 % 9 mA - 40 C + 125 C 3.35 A UCC28634 Tube
Texas Instruments AC/DC Converters Constant VTG-Crnt Cn tlr A 595-UCC28713D A 595-UCC28713DR 522In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-7 14 V 9 V 35 V Flyback Si 600 Hz to 106 kHz 42.5 % 2 mA - 40 C + 125 C 25 mA UCC28713 Tube
Texas Instruments AC/DC Converters AC 8P Quasi Res Fly back Gr Mode Cntrlr
7 500Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 9.3 V 32 V Flyback Si 99 % 5 mA - 40 C + 105 C 1.2 A UCC28600 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg-Currnt PWM Cntrlr A 595-UC A 595-UCC28711DR
3 071On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-7 14 V 9 V 35 V Flyback Si 600 Hz to 106 kHz 42.5 % 2 mA - 40 C + 125 C 25 mA UCC28711 Tube
Texas Instruments AC/DC Converters Zero Standby PSR Fly back A 595-UCC28730 A 595-UCC28730D
2 490Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-7 14 V 9 V 35 V Flyback Si 83 kHz 99 % 2.1 mA - 40 C + 125 C 29 mA UCC28730 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Quasi Res Flyback Gr een Mode Cntrlr A 5 A 595-UCC28600D
6 750On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 9.3 V 32 V Flyback Si 99 % 5 mA - 40 C + 105 C 1.2 A UCC28600 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Quasi Res Flyback Gr een Mode Cntrlr ALT ALT 595-UCC28600DR
7 500Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 9.3 V 32 V Flyback Si 99 % 5 mA - 40 C + 105 C 1.2 A UCC28600 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg-Currnt PWM Cntrlr A 595-UC A 595-UCC28711D
3 257Expected 14/01/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-7 14 V 9 V 35 V Flyback Si 600 Hz to 106 kHz 42.5 % 2 mA - 40 C + 125 C 25 mA UCC28711 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Hi Pwr Flyback Cntlr w/ Primary-Side Reg A 595-UCC28630D Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-7 19.5 V 65 W 8.5 V 16.5 V Flyback Si 180 Hz to 130 kHz 70 % 9 mA - 40 C + 125 C 3.35 A UCC28630 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters 7-SOIC -40 to 125 A 595-UCC28631DR A 595 A 595-UCC28631DR Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SOIC-7 Si - 40 C + 125 C UCC28631 Tube