SMD-8 AC/DC Converters

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 6W 85-265 VAC 9W 230 VAC 43 116In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10W 85-265 VAC 15W100/115/230 VAC 1 069In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Reel, Cut Tape, MouseReel
Power Integrations TNY276GN-TL
Power Integrations AC/DC Converters 15W 85-265 VAC 19W/230 VAC 22 869In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 19 W 85 VAC 265 VAC Si 132 kHz 65 % 310 uA - 40 C + 150 C TNY276 Reel, Cut Tape, MouseReel
Power Integrations LNK306GN-TL
Power Integrations AC/DC Converters 225mA MDCM 360mA CCM 132 904In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 225 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations TNY277GN-TL
Power Integrations AC/DC Converters 18.5W 85-265 VAC 23.5W/230 VAC 66 891In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 23.5 W 85 VAC 265 VAC Si 132 kHz 65 % 365 uA - 40 C + 150 C TNY277 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 3W 85-265 VAC 4W 230 VAC 3 833In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.6 V 3 W 85 VAC 265 VAC Si 42 kHz 80 % 1.06 mA - 40 C + 150 C 267 mA LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5W 85-265 VAC 11W/230 VAC 11 692In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 11 W 85 VAC 265 VAC Si 132 kHz 65 % 275 uA - 40 C + 150 C TNY274 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC 1 116In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 1.6W 85-265 VAC 2.1W 230 VAC 995In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 66 kHz 70 % 220 uA - 40 C + 150 C LNK5 Reel, Cut Tape, MouseReel
Power Integrations TNY280GN-TL
Power Integrations AC/DC Converters 28.5W 85-265 VAC 36.5W/230 VAC 9 729In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 28.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C TNY280 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 2W 85-265 VAC 4W 100/115/230 VAC 1 445In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 44 kHz 68 % 140 uA - 40 C + 150 C TNY253 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 7.5W 85-265 VAC 11W/230 VAC 1 159In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 68 % 245 uA - 40 C + 150 C TNY265 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 22W 85-265 VAC 30 W 230 VAC 403In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Reel, Cut Tape, MouseReel
Power Integrations TOP221GN-TL
Power Integrations AC/DC Converters 6W 85-265 VAC 9W100/115/230 VAC 38In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5 V, 12 V 6 W 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6.5W 85-265 VAC 10W 100/115/230 VAC 2 983In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 44 kHz 67 % 215 uA - 40 C + 150 C TNY255 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6W 85-265 VAC 9W/230 VAC 2 549In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.8 V 6 W 85 VAC 265 VAC Si 132 kHz 68 % 225 uA - 40 C + 150 C 267 mA TNY274 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15W 85-265 VAC 19W/230 VAC 7 599In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 68 % 380 uA - 40 C + 150 C TNY268 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15W 85-265 VAC 25W 230 VAC 1 473In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W 85-265 VAC 28 W 230 VAC 2 133In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 22 W 85-265 VAC 30 W 230 VAC 1 335In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Reel, Cut Tape, MouseReel
Power Integrations LNK305GN-TL
Power Integrations AC/DC Converters 175mA MDCM 280mA CCM 5 354In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 175 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations TNY279GN-TL
Power Integrations AC/DC Converters 25W 85-265 VAC 32W/230 VAC 2 849In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 25 W 85 VAC 265 VAC Si 132 kHz 65 % 510 uA - 40 C + 150 C 1 A TNY279 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 2.6W 85-265 VAC 2.8W 230 VAC 1 619In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 4.7W 85-265 VAC 7.5W 230 VAC 1 725In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 2.1W 85-265 VAC 2.9W 230 VAC 1 105In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 100 kHz 70 % 220 uA - 40 C + 150 C LNK5 Reel, Cut Tape, MouseReel