MouseReel AC/DC Converters

Results: 393
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters Lo Pwr Offline SMPS Primary Switcher 7 781In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 730 V 7 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C 700 mA VIPER22A-E Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 1050 V High voltage converter 3 566In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 1.05 kV 16 W 11.5 V 23.5 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 2 mA - 40 C + 150 C 500 mA VIPER26K Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter 7 071In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2 500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER27 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 3 423In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 2 254In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2 500

SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 132 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters High-Efficiency Off- Line CV and CC Flyb A 595-UCC28704DBVT-1 2 640In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 5 V 8.5 V 35 V Flyback Si 85 kHz 99 % 2.3 mA - 40 C + 125 C 2 A UCC28704 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters 700-V Lowest Quiesce nt current off-line A 595-UCC28881D 8 294In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT SOIC-7 5 V to 60 V 4.5 W 36 V 450 V Buck Si 62 kHz 55 % 86 uA - 40 C + 125 C 225 mA UCC28881 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Mil Enh BICMOS Low- pwr Cur-Mode PWM 2 277In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 18 V 7.6 V 18 V Boost, Flyback, Forward Si 1 MHz 100 % 2.3 mA - 55 C + 125 C 1 A UCC28C43 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters BiCMOS Low-Power Cur rent Mode A 595-UCC A 595-UCC28C45D 17 618In Stock
5 500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 18 V 7.6 V 18 V Boost, Flyback, Forward Si 1 MHz 50 % 2.3 mA - 40 C + 105 C 1 A UCC28C45 Reel, Cut Tape, MouseReel

Infineon Technologies AC/DC Converters Half-Bridge Res Cntlr 18V 600 kHz 2 194In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT DSO-8 Si ICE1HS01 Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters Half-Bridge Res Cntlr 18V 600 kHz 4 331In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-8 Si ICE1HS01 Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters Quasi-Resonant PWM Controller 3 767In Stock
Min.: 1
Mult.: 1
: 2 500

Si ICE2QS03 Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters Quasi-Resonant PWM Controller 2 094In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-8 Si ICE2QS03 Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters COOLSET 4 011In Stock
Min.: 1
Mult.: 1
: 2 500

Si Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters COOLSET 2 734In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT DSO-8 10 V 109 W 10 V 25.5 V PWM Si 20 kHz 900 uA - 40 C + 150 C QR CoolSET Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters DC/DC Converter Quasi-Resonant 4 913In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 18 V 15 V 27.5 V Si 120 kHz 800 uA - 40 C + 105 C BD7x Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters DC/DC Cnvrtr Auto Auto Quasi-Rsnnt 1 583In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 18 V 15 V 27.5 V Si 120 kHz 800 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters QR Std 8.9-26V SOP-J7S Auto Restart 7 500In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-7 12.5 V 8.9 V 26 V Si 120 kHz 600 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters PMIC, AC/DC Converter IC with 15-27.5V Input including SiC MOSFET 1,700V, 120kHz Switching 698In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TO-263-7 15 V 27.5 V SiC 120 kHz 800 uA - 40 C + 105 C Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HIGH-VOLTAGE SWITCHER FOR 6 630In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOT-223-4 25 W Flyback Si 65 kHz 73 % 1 mA - 40 C + 125 C NCP1077 Reel, Cut Tape, MouseReel
onsemi AC/DC Converters HV QUASI-RESONANT C ONTRO 2 475In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-9 Si 1 mA - 40 C + 125 C 800 mA NCP1340 Reel, Cut Tape, MouseReel
onsemi AC/DC Converters GREENM COMBO 2GND N/SKIP 3 220In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-24 20 V Si 500 kHz - 60 C + 150 C 5 mA NCP1910 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 55 W (85-265 VAC) 1 617In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 50 W, 65 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 2 146In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 36 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-EP Reel, Cut Tape, MouseReel

Power Integrations AC/DC Converters 1700V 60W (40-1200VDC) 615In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 70 W Si 132 kHz 266 uA - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape, MouseReel