Reel AC/DC Converters

Results: 1 028
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging

NXP Semiconductors AC/DC Converters GreenChip SMPS control IC 4 834In Stock
Min.: 1
Mult.: 1
: 3 000

Si TEA1833TS Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 25 W (85-265 VAC) 9 016In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 12 W (85-265 VAC) 1 997In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 12 W, 15 W 85 VAC 265 VAC Flyback Si 132 kHz 480 uA - 40 C + 105 C 1.04 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10W 85-265 VAC 15W100/115/230 VAC 1 069In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,50W/75W 3 973In Stock
Min.: 1
Mult.: 1
: 1 000

Si TOP268 Reel, Cut Tape, MouseReel
Diodes Incorporated AC/DC Converters ACDC PSR Switcher 22 038In Stock
Min.: 1
Mult.: 1
Max.: 310
: 4 000

SMD/SMT SO-7 Si - 40 C + 125 C 170 mA AP3917 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switch FET 20 W (85-265 VAC) 1 231In Stock
Min.: 1
Mult.: 1
: 1 000

Si InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 25 W (85-265 VAC) 2 559In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 25 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 790 uA - 40 C + 105 C 1.84 A InnoSwitch3-EP Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 30 173In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOT-223-4 Si NCP1077 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 70 W 750V (1 CV + 1 CC) w/ SR 337In Stock
Min.: 1
Mult.: 1
: 1 800

Si InnoMux2-EP Reel, Cut Tape
Power Integrations TNY276GN-TL
Power Integrations AC/DC Converters 15W 85-265 VAC 19W/230 VAC 22 869In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 19 W 85 VAC 265 VAC Si 132 kHz 65 % 310 uA - 40 C + 150 C TNY276 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg-Currnt PWM Cntrlr A 595-UC A 595-UCC28710D 2 486In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-7 14 V 9 V 35 V Flyback Si 600 Hz to 106 kHz 42.5 % 2 mA - 40 C + 125 C 25 mA UCC28710 Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters PWM CONTROLLER 4 982In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-7 12.5 V 9.3 V 55 V PWM Si 83 % 700 uA - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor AC/DC Converters CONVERTER IC BUILT-IN SWITCHI 4 426In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 10.6 V 21.62 V PWM Si 100 kHz 84 % 850 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10 W (85-265 VAC) 3 788In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 10 W, 12 W 85 VAC 265 VAC Flyback Si 132 kHz 390 uA - 40 C + 105 C 880 mA InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 65 W (85-265 VAC) 4 780In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D GaN InnoSwitch3-Pro Reel, Cut Tape, MouseReel

Texas Instruments AC/DC Converters 30V 1MHZ current mo de PWM controller 8- A 926-LM5021MM-1/NOPB 7 458In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT VSSOP-8 8.5 V 8 V 30 V Boost, Flyback Si 500 kHz 80 % 2.5 mA - 40 C + 125 C 700 mA LM5021 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) AC/DC Converters Offline Inductorless regulator, Low EMI 13 168In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1.5 V to 15 V 85 V 305 V Buck Si - 40 C + 125 C MP100L Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) AC/DC Converters Energy Efficient Off-line Reg 2 339In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSOT-23-5 12 V 4 W 5.3 V 5.6 V Buck, Buck-Boost, Flyback Si 37 kHz 40 % 2.5 mA to 4.5 mA - 40 C + 125 C 200 mA MP155 Reel, Cut Tape, MouseReel
Power Integrations LNK306GN-TL
Power Integrations AC/DC Converters 225mA MDCM 360mA CCM 133 504In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 225 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations TNY277GN-TL
Power Integrations AC/DC Converters 18.5W 85-265 VAC 23.5W/230 VAC 66 892In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 23.5 W 85 VAC 265 VAC Si 132 kHz 65 % 365 uA - 40 C + 150 C TNY277 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 4 094In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 240 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2 343In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 240 mA VIPER01 Reel, Cut Tape, MouseReel
onsemi AC/DC Converters Hi-Int. Quasi-Resnnt Current Mode PWM 3 191In Stock
Min.: 1
Mult.: 1
Max.: 160
: 2 500

SMD/SMT SOP-8 Si 100 kHz - 40 C + 125 C FAN6300A Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters CONVERTER IC 4 880In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 12.5 V 8.9 V 26 V Si 120 kHz 600 uA - 40 C + 105 C Reel, Cut Tape, MouseReel