Reel AC/DC Converters

Results: 1 016
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
ROHM Semiconductor AC/DC Converters POWER, CCM CONTROLLER IC 4 970In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 2.7 V 32 V Flyback Si 50 kHz 1 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 2 389In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 Si TEA175X Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 120W 135W 3.87A Clamp Innoswitch4-CZ 3 518In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT MinSOP-16A 120 W, 135 W 85 VAC 265 VAC Flyback Si 140 kHz - 40 C + 150 C 3.87 A CPZ10 Reel, Cut Tape
Power Integrations AC/DC Converters Off-Line Switch FET 15 W (85-265 VAC) 4 977In Stock
Min.: 1
Mult.: 1
: 1 000

Si InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 55 W (85-265 VAC) 1 629In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 50 W, 65 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 16 529In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C 5 V 6.1 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 150 uA - 40 C + 150 C 257 mA LinkSwitch-XT2 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 8 088In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C 50 V 15 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 310 uA TNY17 Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters SMPS QUASI-RESONANT PWM CTRLR 800V 8 020In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-12 Si QR CoolSET Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters COOLSET 3 536In Stock
Min.: 1
Mult.: 1
: 2 500

Si Reel, Cut Tape
NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 2 134In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 Si TEA175X Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 3 103In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4 000

SMD/SMT SOT-223-4 Flyback Si 65 kHz 72 % NCP1075 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HIGH-VOLTAGE SWITCHER FOR 6 309In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOT-223-4 25 W 7.7 V 8.5 V Flyback Si 65 kHz 73 % 1 mA - 40 C + 150 C NCP1076 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 220 W (With Inno4) 1 408In Stock
Min.: 1
Mult.: 1
: 2 000

Si CPZ10 Reel, Cut Tape
Power Integrations AC/DC Converters Offline CV/CC Switch 725V 900V FET w/ SR 3 528In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT eSOP-R16B-16 50 V 29 W 85 VAC 484 VAC Flyback Si 100 kHz 60 % 740 uA - 40 C + 105 C 1.15 A InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 2 746In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 36 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 2 146In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 36 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 40 W (85-265 VAC) 5 271In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 40 W, 45 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.64 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 60 W (85-265 VAC) 1 324In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 60 W 85 VAC 265 VAC Flyback GaN 25 kHz - 40 C + 105 C Innoswitch3-PD Reel, Cut Tape
Power Integrations AC/DC Converters 90 W (85-265 VAC) 1 708In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 3 V to 24 V 80 W, 90 W, 105 W, 110 W 85 VAC 264 VAC Flyback GaN 140 kHz 3.2 A - 40 C + 150 C 14 A InnoSwitch4-CZ Reel, Cut Tape
Power Integrations AC/DC Converters 4.7 W (85-265 VAC) 7.5 W (230 VAC) 3 143In Stock
Min.: 1
Mult.: 1
: 2 500

Si LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85-265 VAC 4.5W LinkSwitch II 14 696In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C 6 V 5.1 W 85 VAC 265 VAC Si 66 kHz 55 % 480 uA - 40 C + 150 C 337 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5W 85-265 VAC 11W/230 VAC 11 692In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 11 W 85 VAC 265 VAC Si 132 kHz 65 % 275 uA - 40 C + 150 C TNY274 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC 1 116In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 7 945In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 Buck, Buck-Boost, Flyback Si 30 kHz 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters AC/DC COOLSET 2 203In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-12 Si QR CoolSET Reel, Cut Tape, MouseReel