Current & Power Monitors & Regulators

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Sensing Method Supply Voltage - Max Supply Voltage - Min Operating Supply Current Accuracy Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current & Power Monitors & Regulators Wireless Charging Cu rrent Monitor 6-SC7 A 595-BQ500100DCKR 1 244In Stock
Min.: 1
Mult.: 1
: 250

Current Monitors High Side 6 V 2.7 V 100 uA 2 % - 40 C + 105 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators Vltg Out Hi-Sd Msmnt Current Shunt Mntr A 595-INA193AIDBVR 46In Stock
12 866On Order
Min.: 1
Mult.: 1
: 250

Current Monitors High Side 18 V 2.7 V 900 uA 3 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators Mil Enhance Current Shunt Monitor 23In Stock
21 000On Order
Min.: 1
Mult.: 1
: 3 000

Current Monitors High Side 18 V 2.7 V 900 uA 3 % - 55 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators Auto Cat Common- Mod e Range Mon 177In Stock
3 000Expected 03/05/2027
Min.: 1
Mult.: 1
: 3 000

Current Monitors High Side 18 V 2.7 V 900 uA 3 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators Vltg Out Hi-Sd Msmnt Current Shunt Mntr A 595-INA198AIDBVT 448In Stock
6 000Expected 07/01/2027
Min.: 1
Mult.: 1
: 3 000

Current Monitors High Side 18 V 2.7 V 900 uA 3 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Texas Instruments Current & Power Monitors & Regulators High Side Measurment Current Shunt Mon A A 595-INA200AIDGKT 20In Stock
5 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 500

Current Monitors High Side 18 V 2.7 V 1.85 mA 3.5 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators High Side Measurment Current-Shunt Monit 141In Stock
Min.: 1
Mult.: 1

Current Monitors High Side 18 V 2.7 V 2.8 mA 3.5 % - 40 C + 125 C SMD/SMT SOIC-14 Tube
Texas Instruments Current & Power Monitors & Regulators Hi/Lo-Side Msmt-Dir 0-Drift Crnt Shunt 1 252In Stock
3 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

Current Monitors High or Low Side 26 V 2.7 V 115 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators Bi-Direct Current Po wer Monitor A 595-I A 595-INA220AIDGST 132In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

Current and Power Monitors High or Low Side 5.5 V 3 V 700 uA 0.5 % - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators Bi-Direc Current/ Pw r Monitor A 595-INA A 595-INA220BIDGST 138In Stock
2 500Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 500

Current and Power Monitors High or Low Side 5.5 V 3 V 700 uA 0.5 % - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators 48-V 16-bit high-pr ecision I C output d 65In Stock
30 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators 28-V 12-bit I C ou t put current/voltage 215In Stock
14 200Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

Current and Power Monitors High or Low Side 5.5 V 1.7 V 380 uA 0.5 % - 40 C + 125 C SMD/SMT DSBGA-8 Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators 48-V 16-bit ultrapr ecise I C output dig 74In Stock
6 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

Current and Power Monitors High or Low Side 5.5 V 1.7 V 5 mA - 40 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators AEC-Q100 85-V 16-b i t high-precision 61In Stock
Min.: 1
Mult.: 1
: 2 500

Power Monitors High or Low Side 5.5 V 2.7 V 640 uA 0.7 % - 40 C + 125 C SMD/SMT VSSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current & Power Monitors & Regulators AEC-Q100 -14 to 80V bi-directional cur 174In Stock
2 500Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 500

Current Monitors High or Low Side 18 V 2.7 V 600 uA 1.4 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators AEC-Q100 36V curren t sense comparator 1 623In Stock
Min.: 1
Mult.: 1
: 2 500

Current Monitors High or Low Side 5.5 V 2.7 V 135 uA - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current & Power Monitors & Regulators 36V 550kHz 4V/us hig h-precision curre A A 595-INA301A2IDGKT 44In Stock
2 500Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

Current Monitors High or Low Side 5.5 V 2.7 V 700 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators AEC-Q100 26V tripl e channel 13-bit i 59In Stock
5 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 500

Current and Power Monitors High Side 5.5 V 2.7 V 350 uA 0.25 % - 40 C + 125 C SMD/SMT VQFN-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators 200-V Wake-up Mon A 595-UCC24650DBVT A 5 A 595-UCC24650DBVT 2 380In Stock
Min.: 1
Mult.: 1
: 3 000

Power Monitors High or Low Side 28 V 4.5 V 63 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators 200-V Wake-up Mon A 595-UCC24650DBVR A 5 A 595-UCC24650DBVR 672In Stock
Min.: 1
Mult.: 1
: 250

Power Monitors High or Low Side 28 V 4.5 V 63 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators Auto Cat Common- Mod e Range Mon 338In Stock
Min.: 1
Mult.: 1
: 3 000

Current Monitors High Side 18 V 2.7 V 900 uA 3 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA230AIDGSR
Texas Instruments Current & Power Monitors & Regulators 36-V 16-bit I&sup2 ; C output current v INA230AIDGST 132In Stock
20 000On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators Vltg Out Hi-Sd Msmnt Current Shunt Mntr A 595-INA195AIDBVT
5 786On Order
Min.: 1
Mult.: 1
: 3 000

Current Monitors High Side 18 V 2.7 V 900 uA 3 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators Bidir Hi Acc Current Shunt Monitor
9 145On Order
Min.: 1
Mult.: 1
: 2 500

Current Monitors High or Low Side 18 V 2.7 V 600 uA 1.4 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators Hi-Sd Msmnt Current Shunt Mntr Crnt Otp A 595-INA168NA/250
18 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 3 000

Current Monitors High Side 60 V 2.7 V 60 uA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel