Galvanically Isolated Gate Drivers

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Analog Devices Galvanically Isolated Gate Drivers Isolated Half-bridge Gate Driver 19 651In Stock
Min.: 1
Mult.: 1
Max.: 19 623
: 1 000

ADUM4135 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 7.5V 4 243In Stock
Min.: 1
Mult.: 1
Max.: 4 243

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns 4 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 4.5V 3 620In Stock
Min.: 1
Mult.: 1
Max.: 3 619
: 1 000

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns 4 A 6.5 V 2.5 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 7.5V 13 553In Stock
Min.: 1
Mult.: 1
Max.: 13 553
: 1 000

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns 4 A 6.5 V 2.5 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Isolated Half-bridge Gate Driver 2 340In Stock
Min.: 1
Mult.: 1
Max.: 2 340

ADUM4136 SMD/SMT SOIC-16 - 40 C + 125 C 16 ns 16 ns 4 A 6 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv wPWM input UVLO 11.6V 622In Stock
Min.: 1
Mult.: 1
Max.: 616

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns 4 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers 1/2 Bridge Drv Iso Logic Input UVLO 4.5V 343In Stock
Min.: 1
Mult.: 1
Max.: 336

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns 4 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w/Deadtime UVLO 4.5V 573In Stock
Min.: 1
Mult.: 1
Max.: 573

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns 4 A 6.5 V 2.5 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w/Deadtime UVLO 4.5V 871In Stock
Min.: 1
Mult.: 1
Max.: 871

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns 4 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv wPWM input UVLO 11.6V 2 152In Stock
Min.: 1
Mult.: 1
Max.: 2 109
: 1 000

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns 4 A 6.5 V 2.5 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w/Deadtime UVLO 7.5V 404In Stock
Min.: 1
Mult.: 1
Max.: 402

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns 4 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 1 217In Stock
Min.: 1
Mult.: 1
Max.: 1 217
: 1 000

ADUM4223 SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 12 ns 12 ns 4 A 18 V 3 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers 4A,Gate Drvr 4.1V Nominal UVLO 1 077In Stock
Min.: 1
Mult.: 1
Max.: 1 077

ADUM3221 SMD/SMT SOIC-8 - 40 C + 125 C 22 ns 22 ns AEC-Q100 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 425In Stock
Min.: 1
Mult.: 1
Max.: 425

ADUM3223 SMD/SMT SOIC-16 3 kVrms - 40 C + 125 C 12 ns 12 ns 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w/Deadtime UVLO 11.6V 2 433In Stock
Min.: 1
Mult.: 1
Max.: 2 433
: 1 000

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns 4 A 6.5 V 2.5 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso.PrecHalf-BridgeDriv 4A Output 736In Stock
Min.: 1
Mult.: 1
Max.: 736

ADUM7234 SMD/SMT SOIC-16 - 40 C + 105 C 14 ns 14 ns 4 A 18 V 4.5 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers 3kV Isolated Prec Half-Bridge Driver, 4A 598In Stock
Min.: 1
Mult.: 1
Max.: 598

ADUM3224 SMD/SMT SOIC-16 3 kVrms - 40 C + 125 C 1.64 W 12 ns 12 ns AEC-Q100 4 A 18 V 3 V Tube

Analog Devices Galvanically Isolated Gate Drivers 1500V Isolated Gate Driver 381In Stock
Min.: 1
Mult.: 1
Max.: 381

ADUM4146 Reel, Cut Tape


Analog Devices Galvanically Isolated Gate Drivers 1500V Isolated Gate Driver 1 335In Stock
Min.: 1
Mult.: 1
Max.: 1 335
: 1 000

ADUM4146 Reel, Cut Tape
Analog Devices Galvanically Isolated Gate Drivers 1/2 Bridge Drv Iso Logic Input UVLO 7.5V 743In Stock
Min.: 1
Mult.: 1
Max.: 745

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns 4 A 6.5 V 2.5 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 510In Stock
Min.: 1
Mult.: 1
Max.: 510

ADUM3223 SMD/SMT SOIC-16 - 40 C + 125 C 12 ns 12 ns AEC-Q100 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Precision Gate Driver 4A Output 1 564In Stock
Min.: 1
Mult.: 1
Max.: 1 564
: 1 000

ADUM7223 SMD/SMT LGA-13 - 40 C + 125 C 46 ns 12 ns 12 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers 4A,Gate Drvr 7V Nominal UVLO 45In Stock
Min.: 1
Mult.: 1
Max.: 45

ADUM3220 SMD/SMT SOIC-8 - 40 C + 125 C 22 ns 22 ns AEC-Q100 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Dual-Ch Gate Drvr 4.1V Nominal UVLO 331In Stock
Min.: 1
Mult.: 1
Max.: 331

ADUM3220 SMD/SMT SOIC-8 2.5 kVrms - 40 C + 125 C 22 ns 22 ns 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers IGBT Gate Driver w/ Slew Rate Control 144In Stock
Min.: 1
Mult.: 1
Max.: 144

ADuM4122 SMD/SMT SOIC-8 - 40 C + 125 C 48 ns 17 ns 17 ns 2 A 35 V 3.3 V Tube