Texas Instruments MouseReel Galvanically Isolated Gate Drivers

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Texas Instruments Galvanically Isolated Gate Drivers 3k/5kVrms 2A/2A sin gle-channel isolated A 595-UCC5320SCD 4 911In Stock
Min.: 1
Mult.: 1
: 2 500

UCC5320 SMD/SMT SOIC-8 - 40 C + 125 C 75 ns 12 ns 10 ns 2.4 A 15 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5A/5A 3-kVRMS Singl e-Channel A 595-UCC5 A 595-UCC5350SBD 5 414In Stock
7 500Expected 28/01/2027
Min.: 1
Mult.: 1
: 2 500

UCC5350 SMD/SMT SOIC-8 - 40 C + 125 C 1.21 W 100 ns 10 ns 10 ns 5 A 15 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 10A/10A 3-kVRMS Sing ChanelIsolGateDrive A 595-UCC5390ECD 846In Stock
2 500Expected 31/05/2027
Min.: 1
Mult.: 1
: 2 500

UCC5390 SMD/SMT SOIC-8 - 40 C + 125 C 1.14 W 100 ns 10 ns 10 ns 10 A 15 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3kVrms/5kVrms +/-10 A single-channel iso A 595-UCC5390ECDWV 1 118In Stock
Min.: 1
Mult.: 1
: 1 000

UCC5390 SMD/SMT SOIC-8 - 40 C + 125 C 1.04 W 100 ns 10 ns 10 ns 10 A 15 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 17-A 5kv RMS single channel i A 595-UCC5390ECQDWVQ1 1 528In Stock
Min.: 1
Mult.: 1
: 1 000

UCC5390 SMD/SMT SOIC-8 - 40 C + 125 C 1.04 W 100 ns 10 ns 10 ns 10 A 15 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 3.75kVrm s 30A single-channel A 595-UCC5870QDWJQ1 153In Stock
Min.: 1
Mult.: 1
: 750

UCC5870 SMD/SMT SSOP-36 - 40 C + 125 C 150 ns 150 ns 150 ns 30 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments TPSI3052QDWZRQ1
Texas Instruments Galvanically Isolated Gate Drivers Automotive reinforce d isolated switch d 46In Stock
7 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 1 000

TPSI3052 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 2.5kVrms 4A/6A dual -channel isolated ga A 595-UCC20225NPLT 44In Stock
3 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

UCC20225 SMD/SMT VLGA-13 - 40 C + 125 C 1.25 W 30 ns 6 ns 7 ns 6 A 18 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 4-A 6-A 5 .7-kVRMS isolated A A 595-UCC21520AQDWQ1 394In Stock
Min.: 1
Mult.: 1
: 2 000

UCC21520 SMD/SMT SOIC-16 - 40 C + 125 C 1.05 W 30 ns 6 ns 7 ns AEC-Q100 6 A 18 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual- channel isolated ga A 595-UCC21540ADWK 792In Stock
2 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 2 000

UCC21540A SMD/SMT SOIC-14 2 Channel 5.7 kV - 40 C + 125 C 950 mW 45 ns 5 ns 6 ns 6 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual- channel isolated ga 2 153In Stock
Min.: 1
Mult.: 1
: 2 000

UCC21540A SMD/SMT SOIC-16 2 Channel 5.7 kV - 40 C + 125 C 950 mW 45 ns 5 ns 6 ns 6 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual- channel isolated ga A 595-UCC21540DW 716In Stock
2 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 000

UCC21540 SMD/SMT SOIC-16 2 Channel 5.7 kV - 40 C + 125 C 950 mW 45 ns 5 ns 6 ns 6 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 5.7-kVrms +/-10A single-chann A 595-UCC21732QDWQ1 99In Stock
4 000Expected 07/01/2027
Min.: 1
Mult.: 1
: 2 000

UCC21732 SMD/SMT SOIC-16 - 40 C + 125 C 985 mW 130 ns 28 ns 24 ns AEC-Q100 10 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3kVrms/5kVrms 2A/1A single-channel isol A 595-UCC5310MCD 873In Stock
2 500Expected 17/12/2026
Min.: 1
Mult.: 1
: 2 500

UCC5310 SMD/SMT SOIC-8 - 40 C + 125 C 1.14 W 75 ns 12 ns 10 ns 2.4 A 15 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5A/5A 3-kVRMS Singl ChanelIsolGateDrive A 595-UCC5350MCD 5In Stock
7 500Expected 18/05/2027
Min.: 1
Mult.: 1
: 2 500

UCC5350 SMD/SMT SOIC-8 - 40 C + 125 C 1.14 W 100 ns 10 ns 10 ns 5 A 15 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3kVrms 5A/5A single -channel isolated ga A 595-UCC5350MCDWV 7In Stock
32 000On Order
Min.: 1
Mult.: 1
: 1 000

UCC5350 SMD/SMT SOIC-8 - 40 C + 125 C 1.04 W 100 ns 10 ns 10 ns 5 A 15 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 10A/10A 3-kVRMS Sing ChanelIsolGateDrive A 595-UCC5390SCD 96In Stock
40 000On Order
Min.: 1
Mult.: 1
: 2 500

UCC5390 SMD/SMT SOIC-8 - 40 C + 125 C 1.14 W 100 ns 10 ns 10 ns 10 A 15 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 2.5A/5A si ngle-channel isolate A 595-ISO5451DW
1 219Expected 03/12/2026
Min.: 1
Mult.: 1
: 2 000

ISO5451 SMD/SMT SOIC-16 - 40 C + 125 C 700 mW 110 ns 20 ns 20 ns 5 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive reinforce d isolated switch d
4 988Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 000

TPSI3050 SMD/SMT SO-MOD-8 1 Channel 3000 Vrms - 40 C + 125 C 350 mW 3 us, 4.5 us 6 ns 5 ns 1.5 A, 3 A Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers single channel isola ted gate driver wit
1 995Expected 31/12/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-16 1 Channel 5000 Vrms - 40 C + 125 C 720 mW 150 ns 15 ns 15 ns 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3k/5kVrms 2A/2A sin gle-channel isolated A 595-UCC5320SCDWV
6 000On Order
Min.: 1
Mult.: 1
: 1 000

UCC5320 SMD/SMT SOIC-8 - 40 C + 125 C 1.04 W 75 ns 12 ns 10 ns 2.4 A 15 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3kVrms/5kVrms 2A/1A single-channel isol A 595-UCC5310MCDWV
1 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 1 000

UCC5310 SMD/SMT SOIC-8 - 40 C + 125 C 1.04 W 75 ns 12 ns 10 ns 2.4 A 15 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 5.7kVrms +-10A single-channe Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOCI-16 1 Channel 5700 Vrms - 40 C + 125 C 985 mW 130 ns 33 ns 27 ns 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers single channel isola ted gate driver wit Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-16 1 Channel 5000 Vrms - 40 C + 125 C 720 mW 150 ns 15 ns 15 ns 5.5 V 3 V Reel, Cut Tape, MouseReel