AEC-Q100 Galvanically Isolated Gate Drivers

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 510In Stock
Min.: 1
Mult.: 1
Max.: 510

ADUM3223 SMD/SMT SOIC-16 - 40 C + 125 C 12 ns 12 ns AEC-Q100 4 A 18 V 3 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 12V UVLO HS/LS isolated gate drive 3In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO HS/LS isolated gate driver 46In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO dual isolated gate driver 1 546In Stock
Min.: 1
Mult.: 1
: 2 500

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 500 mA 24 V 6.5 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 1 584In Stock
Min.: 1
Mult.: 1
: 2 500

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Reel, Cut Tape
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO dual isolated gate driver 633In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 500 mA 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 621In Stock
Min.: 1
Mult.: 1

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Gate Drvr 7V Nominal UVLO 45In Stock
Min.: 1
Mult.: 1
Max.: 45

ADUM3220 SMD/SMT SOIC-8 - 40 C + 125 C 22 ns 22 ns AEC-Q100 4 A 18 V 3 V Tube
Analog Devices Galvanically Isolated Gate Drivers 3kV Isolated Prec Half-Bridge Driver, 4A 180In Stock
Min.: 1
Mult.: 1
Max.: 180

ADUM3224 SMD/SMT SOIC-16 3 kVrms - 40 C + 125 C 1.6 W 12 ns 12 ns AEC-Q100 4 A 18 V 3 V Tube
STMicroelectronics Galvanically Isolated Gate Drivers Automotive grade galvanically isolated 4 A single gate driver 848In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SO-8 1 Channel - 40 C + 250 C 90 ns 30 ns 30 ns AEC-Q100 4 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Automotive grade galvanically isolated 4 A single gate driver 899In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-8 1 Channel 1.2 kV - 40 C + 125 C 90 ns 30 ns 30 ns AEC-Q100 4 A 4 V 3.1 V Tube
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1 852In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SO-8 1 Channel 5 kV - 40 C + 125 C 95 ns 30 ns 30 ns AEC-Q100 4 A 5.25 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 2 220In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8 1 Channel 2830 Vrms - 40 C + 150 C 95 ns 30 ns 30 ns AEC-Q100 4 A 5.25 V 3.1 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO isolated driver 8 794In Stock
Min.: 1
Mult.: 1

Si8275 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
Texas Instruments Galvanically Isolated Gate Drivers Automotive 2.5kVrms 4A/6A dual-channel A A 595-UCC20225AQNPLTQ1 2 361In Stock
Min.: 1
Mult.: 1
: 3 000

UCC20225A SMD/SMT VLGA-13 - 40 C + 125 C 950 mW 30 ns 6 ns 7 ns AEC-Q100 6 A 18 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 4-A 6-A 5 .7-kVRMS isolated A A 595-UCC21530QDWKQ1 2 166In Stock
Min.: 1
Mult.: 1
: 2 000

UCC21530 SMD/SMT SOIC-14 - 40 C + 125 C 1.81 W 30 ns 6 ns 7 ns AEC-Q100 6 A 18 V 3 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO dual isolated gate driver 950In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 500 mA 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 5V UVLO HS/LS isolated gate driver 957In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO HS/LS isolated gate driver 1 473In Stock
Min.: 1
Mult.: 1
: 2 500

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver 1 966In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-14 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO dual isolated gate driver 1 245In Stock
Min.: 1
Mult.: 1
: 1 250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 10 kV 5 V UVLO dual isolated gate driver 850In Stock
Min.: 1
Mult.: 1
: 1 250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 485In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 3 272In Stock
Min.: 1
Mult.: 1
: 2 500

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Reel, Cut Tape
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 4 500In Stock
Min.: 1
Mult.: 1

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube