Gate Drivers

Results: 962
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Gate Drivers 300In Stock
Min.: 150
Mult.: 150
MOSFET Gate Drivers SMD/SMT TDFN-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting, Non-Inverting 14 ns 14 ns - 40 C + 125 C AEC-Q100

Microchip Technology Gate Drivers High Speed Quad
9 900Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers SMD/SMT QFN-16 4 Driver 4 Output 2 A 5 V 12 V 6 ns 6 ns - 20 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers SINGLE OUTPUT MOSFET DRIVER
3 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 3 000

Gate Drivers SMD/SMT SOT-23-5 2 Driver 1 Output 500 mA 4.5 V 18 V Inverting 19 ns 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers #N/A
3 000Expected 26/04/2027
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers High-Side SMD/SMT SOT-23-5 1 Driver 1 Output 500 mA 4.5 V 18 V Non-Inverting 19 ns 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 12A Sngl MOSFET Drvr
1 199Expected 26/04/2027
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT DFN-8 1 Driver 1 Output 12 A 4.5 V 18 V Inverting 30 ns 32 ns - 40 C + 125 C TC4451 AEC-Q100 Tube
Microchip Technology Gate Drivers Non-Inverting Lead Free
5 991Expected 10/09/2026
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers High-Side SMD/SMT SOT-143 1 Driver 1 Output 9.5 uA 2.7 V 9 V Non-Inverting - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 4.5A Dual MOSFET
794On Order
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole PDIP-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 6A Sngl MOSFET Drvr
2 903Expected 01/02/2027
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers SMD/SMT DFN-S-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 30 ns 30 ns - 40 C + 125 C MCP1407 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 45A Dual MOSFET Driver
2 600Expected 26/04/2027
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 18 V Inverting 15 ns 18 ns - 40 C + 125 C MCP14E3 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.2A Dual
3 300Expected 08/03/2027
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.2 A 4.5 V 16 V Inverting, Non-Inverting 35 ns 25 ns 0 C + 70 C TC1428 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual td Match
6 594Expected 21/12/2026
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4427 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr NonInver Vtemp PDIP8
1 620Expected 02/11/2026
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4427 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Comp C Temp SOIC8
3 300Expected 09/11/2026
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns 0 C + 70 C TC4428 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Comp E Temp SOIC8
6 600Expected 26/04/2027
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4428 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 4A Low Side Dual Non-Inv Gate Drvr, MSOP-8
2 500Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 18 V Non-Inverting 15 ns 15 ns - 40 C + 125 C MIC4224 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 9A Low Side Single Inv Gate Drvr, TO-220
900On Order
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole TO-220 1 Driver 1 Output 9 A 4.5 V 18 V Inverting 25 ns 25 ns 0 C + 70 C MIC4421 Tube
Microchip Technology Gate Drivers 5 TO-220 TUBE
1 449Expected 03/09/2026
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole TO-220 1 Driver 1 Output 12 A 4.5 V 18 V Non-Inverting 25 ns 25 ns 0 C + 70 C MIC4452 Tube
Microchip Technology Gate Drivers 6A High Speed MOSFET Drivers
8 443Expected 31/12/2026
Min.: 1
Mult.: 1
: 5 000

MOSFET Gate Drivers Low-Side SMD/SMT MLF-8 1 Driver 2 Output 6 A 4.5 V 12.6 V Inverting 10 ns 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 6A High Speed MOSFET Drivers
5 000Expected 29/12/2026
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 1 Driver 2 Output 6 A 4.5 V 12.6 V Inverting 10 ns 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers 85V Half Bridge MOSFET Driver
4 995Expected 10/09/2026
Min.: 1
Mult.: 1
: 5 000

MOSFET Gate Drivers Half-Bridge SMD/SMT TDFN-10 2 Driver 2 Output 1 A 5.5 V 16 V 20 ns 20 ns - 40 C + 125 C MIC4605 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers A High or Low Side Single Non-Inv Gate Drvr, QFN-4 9 730In Stock
Min.: 1
Mult.: 1
: 5 000

MOSFET Gate Drivers High-Side SMD/SMT QFN-4 1 Driver 1 Output 10.6 uA 2.7 V 9 V Non-Inverting - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr NonInver Vtemp MSOP8
2 495Expected 04/01/2027
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4427 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 4A Hi-Side MOSFET Driver
581Expected 11/09/2026
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT DFN-8 2 Driver 2 Output 2 A 4.5 V 5.5 V 10 ns 10 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual H-Speed
400Expected 09/11/2026
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Inverting, Non-Inverting 30 ns 30 ns 0 C + 70 C TC428 Tube

Microchip Technology Gate Drivers 6A Sngl
360Expected 03/09/2026
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT DFN-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4420 Tube