Gate Drivers

Results: 1 866
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Gate Drivers Dual 2A Hi Spd NAND 100In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole PDIP-8 2 Driver 2 Output 2 A 4 V 14 V Inverting 14 ns 15 ns - 40 C + 125 C TPS2815 Tube
Texas Instruments Gate Drivers Non-inv Fast Sync Bu ck Driver A 595-TPS A 595-TPS2832D 223In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.4 A 4.5 V 15 V 50 ns 50 ns - 40 C + 125 C TPS2832 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual High Speed MOSF ET Drivers ALT 595- ALT 595-UC3706N 33In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT PDIP-16 2 Driver 2 Output 1.5 A 5 V 40 V Inverting, Non-Inverting 40 ns 30 ns 0 C + 70 C UC3706 Tube
Texas Instruments Gate Drivers Comp High Current 39In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 1 Driver 1 Output 6 A 4.7 V 18 V Inverting, Non-Inverting 20 ns 8 ns 0 C + 70 C UC3710 Tube
Texas Instruments Gate Drivers Dual 4 A Peak High S peed Low-Side ALT 5 ALT 595-UCC27325P 174In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 2 Driver 2 Output 4 A 4 V 15 V Inverting, Non-Inverting 20 ns 15 ns - 40 C + 125 C UCC27325 Tube
Texas Instruments Gate Drivers Dual 4 A Peak High S peed Low-Side ALT 5 ALT 595-UCC37324P 478In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 2 Driver 2 Output 4 A 4 V 15 V Non-Inverting 23 ns 23 ns 0 C + 70 C UCC37324 Tube
Texas Instruments UCC27289DRCR
Texas Instruments Gate Drivers 2.5-A to 3.5-A 120- V half bridge gate d 624In Stock
3 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 3 000

UCC27289 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers EMB1428Q Switch Matr ix Gate Driver A 59 A 595-EMB1428QSQ/NOPB 22In Stock
Min.: 1
Mult.: 1
: 250

Driver ICs - Various SMD/SMT WQFN-48 12 Driver 12 Output 1 mA 4.5 V 13.2 V - 40 C + 125 C EMB1428Q Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sgl 7.6A Pk Current Lo-Side Gate Dvr A 5 A 595-LM5134ASDX/NOPB 463In Stock
Min.: 1
Mult.: 1
: 1 000

MOSFET Gate Drivers Low-Side SMD/SMT WSON-6 1 Driver 1 Output 7.6 A 4 V 12.6 V 5.3 ns 4.7 ns - 40 C + 125 C LM5134 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Complementary Switch FET Drivers ALT 595 ALT 595-UC2714D 190In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1 A 7 V 20 V Inverting 30 ns 25 ns - 40 C + 85 C UC2714 Tube
Texas Instruments Gate Drivers Complementary Switch FET Drivers 103In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1 A 7 V 20 V Inverting 30 ns 25 ns 0 C + 70 C UC3714 Tube
Texas Instruments Gate Drivers Dig Cntrl Comp Sync Buck Gate Driver A 5 A 595-UCD7232RTJT 80In Stock
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT QFN-20 1 Driver 1 Output 6 A 4.7 V 15 V 30 ns 20 ns - 40 C + 125 C UCD7232 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1-A 100-V half brid ge gate driver with 267In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1 A 9 V 14 V 990 ns 715 ns - 40 C + 125 C LM5100C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 300In Stock
Min.: 150
Mult.: 150
MOSFET Gate Drivers SMD/SMT TDFN-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting, Non-Inverting 14 ns 14 ns - 40 C + 125 C AEC-Q100
Texas Instruments Gate Drivers Comp High Current A 595-UC3710NG4 A 595- A 595-UC3710NG4
2 765On Order
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole TO-220-5 1 Driver 1 Output 6 A 4.7 V 18 V Inverting, Non-Inverting 20 ns 8 ns 0 C + 70 C UC3710 Tube
Texas Instruments Gate Drivers 120V Boot 4A Peak Hi Freq Hi/Lo-Side Drv A 595-UCC27211DRMT
31 497On Order
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT VSON-8 2 Driver 2 Output 4 A 8 V 17 V 7.2 ns 5.5 ns - 40 C + 140 C UCC27211 Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers High Speed Quad
9 900Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers SMD/SMT QFN-16 4 Driver 4 Output 2 A 5 V 12 V 6 ns 6 ns - 20 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8323HRTAR
6 750On Order
Min.: 1
Mult.: 1
: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WQFN-40 6 Driver 6 Output 1 A 6 V 60 V - 40 C + 125 C DRV8323 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8323RSRGZT
17 495On Order
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-48 6 Driver 6 Output 1 A 6 V 60 V - 40 C + 125 C DRV8323R Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1.5-A 3-A 200-V ha l f bridge gate drive A 595-LMG1210RVRT
13 286Expected 12/10/2026
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT WQFN-19 2 Driver 2 Output 3 A 4.75 V 18 V 500 ps 500 ps - 40 C + 125 C LMG1210 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1.5-A 3-A 200-V ha l f bridge gate drive A 595-LMG1210RVRR
7 110On Order
Min.: 1
Mult.: 1
: 250

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT WQFN-19 2 Driver 2 Output 3 A 4.75 V 18 V 500 ps 500 ps - 40 C + 125 C LMG1210 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 3-A 120-V half-brid ge gate driver with A 595-UCC27282DRCT
20 978On Order
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers Half-Bridge SMD/SMT VSON-10 2 Driver 2 Output 3.5 A 5.5 V 16 V 12 ns 10 ns - 40 C + 140 C UCC27282 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Driver A 595-UCC27517DBVT
41 893On Order
Min.: 1
Mult.: 1
: 3 000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 4 A 4.5 V 18 V Inverting, Non-Inverting 9 ns 7 ns - 40 C + 140 C UCC27517 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive +/-5-A s ingle-channel isolat A 595-UCC5350MCQDWVQ1
8 940On Order
Min.: 1
Mult.: 1
: 1 000

Single-Channel Isolated Gate Drivers Single SMD/SMT SOIC-8 1 Driver 3 Output 3 V 15 V Inverting, Non-Inverting 10 ns 10 ns - 40 C + 125 C UCC5350 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers SINGLE OUTPUT MOSFET DRIVER
3 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 3 000

Gate Drivers SMD/SMT SOT-23-5 2 Driver 1 Output 500 mA 4.5 V 18 V Inverting 19 ns 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel