Texas Instruments MouseReel Gate Drivers

Results: 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Gate Drivers 100V 2.6m? half-brid ge gallium nitride 22In Stock
40 000On Order
Min.: 1
Mult.: 1
: 2 500

Gate Drivers Half-Bridge SMD/SMT VQFN-16 1 Driver 1 Output 8 A 4.75 V 5.25 V - 40 C + 125 C LMG2100R026 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers High-speed dual-chan nel isolated gate d 82In Stock
6 000Expected 07/01/2027
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Gate Drivers Full-Bridge SMD/SMT WSON-13 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V Non-Inverting 8 ns 8 ns - 40 C + 125 C UCC21231 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 5A/5A dua l-channel gate driv 1 996In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

Low-Side SMD/SMT SSOP-8 2 Driver 2 Output 9.5 V 26 V Non-Inverting 6 ns 10 ns - 40 C + 150 C UCC27624V-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive +/-10A si ngle-channel isolat 531In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 500

Gate Drivers Single SMD/SMT SOIC-8 1 Driver 1 Output 10 A 3 V 15 V Non-Inverting 10 ns 10 ns - 40 C + 125 C UCC5350L-Q1 Reel, Cut Tape, MouseReel
Texas Instruments TPS12111LQDGXRQ1
Texas Instruments Gate Drivers Automotive 3.5-V to 40-V high-side drive 6 623In Stock
Min.: 1
Mult.: 1
: 5 000

TPS1211 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 650-V 30- m? GaN FET with int 175In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-52 2.8 ns 22 ns - 40 C + 150 C LMG3522R030 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 107-V 0.5-A/0.8-A h alf-bridge gate driv 6 952In Stock
Min.: 1
Mult.: 1
: 3 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 500 mA, 800 mA 9 V 18 V Inverting, Non-Inverting 28 ns 18 ns - 40 C + 125 C LM2104 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 650-V 170/248-m? GaN half-bridge for ACF 1 710In Stock
Min.: 1
Mult.: 1
: 2 000

Half-Bridge Drivers Half-Bridge SMD/SMT VQFN-40 2 Driver 2 Output 3 A 7.5 V 26 V Non-Inverting 14.9 ns 12.5 ns - 40 C + 125 C LMG2610 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 600V 30mohm GaN FET with integrated driv 211In Stock
Min.: 1
Mult.: 1
: 250

GaN-on-Si FET with Integrated Gate Drivers Low-Side SMD/SMT VQFN-54 1 Driver 1 Output 7.5 V 18 V Non-Inverting - 40 C + 125 C LMG3426R030 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 650-V 50-m? GaN FET with integrated driv 186In Stock
Min.: 1
Mult.: 1
: 250

GaN FET SMD/SMT VQFN-52 - 40 C + 125 C LMG3522R050 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 650-V 30-m? GaN FET with integrated driv 216In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 2.8 ns 22 ns - 40 C + 125 C LMG3526R030 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 650-V 50-mOhm GaN FE T With Integrated D 250In Stock
Min.: 1
Mult.: 1
: 250

GaN FET SMD/SMT VQFN-52 - 40 C + 125 C LMG3526R050 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 650V 170mohm GaN FET with integrated dri 1 789In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

Gate Drivers Single SMD/SMT VQFN-38 1 Driver 1 Output 10 V 26 V Non-Inverting 35 ns - 40 C + 125 C LMG3624 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 3kVRMS 4 A/6A two-channel gat 1 621In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Gate Drivers Low-Side SMD/SMT SOIC-16 1 Driver 2 Output 6.5 V 25 V 8 ns 8 ns - 40 C + 125 C UCC21330 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 3kVRMS 4A/6A two-cha nnel isolated gate 11 017In Stock
Min.: 1
Mult.: 1
: 2 000

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V 8 ns 8 ns - 40 C + 150 C UCC21330 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 3kVRMS 4 A/6A two-channel gat 1 495In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Gate Drivers Low-Side SMD/SMT SOIC-16 1 Driver 2 Output 13.5 V 25 V 8 ns 8 ns - 40 C + 125 C UCC21330 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 3kVRMS 4A/6A two-cha nnel gate driver wi 2 555In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V 8 ns 8 ns - 40 C + 150 C UCC21331 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 3kVRMS 4 A/6A two-channel gat 6 362In Stock
Min.: 1
Mult.: 1
: 2 000

Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V 8 ns 8 ns - 40 C + 150 C UCC21331 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 4A/6A 5k VRMS dual-channel is 1 435In Stock
Min.: 1
Mult.: 1
: 2 000

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V 8 ns 8 ns - 40 C + 150 C UCC21551 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 4A/6A 5k VRMS dual-channel is 1 130In Stock
Min.: 1
Mult.: 1
: 2 000

Half-Bridge Automotive Reinforced Isolated Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V 8 ns 8 ns - 40 C + 150 C UCC21551 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 4-A dual-channel low -side gate driver w 2 510In Stock
Min.: 1
Mult.: 1
: 3 000

High-Speed Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 18 V Non-Inverting 11 ns 7 ns - 40 C + 125 C UCC27444 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 4-A dual- channel low-side ga 2 732In Stock
Min.: 1
Mult.: 1
: 3 000

Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4.5 V 18 V Non-Inverting 11 ns 7 ns - 40 C + 125 C UCC27444 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 5-A/5-A d ual-channel gate dr 1 424In Stock
Min.: 1
Mult.: 1
: 2 500

Driver ICs - Various SMD/SMT HVSSOP-8 2 Driver 2 Output 5 A 4.5 V 26 V Non-Inverting 6 ns 10 ns - 40 C + 150 C UCC27624 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers SINGLE DRIVER 5 386In Stock
6 000Expected 08/04/2027
Min.: 1
Mult.: 1
: 3 000

Gate Drivers Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 4.5 V 18 V 16 ns 7 ns - 40 C + 140 C UCC44273 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive +/-5-A s ingle-channel isolat 3 996In Stock
Min.: 1
Mult.: 1
: 2 500

Single-Channel Isolated Gate Drivers Single SMD/SMT SOIC-8 1 Driver 3 Output 3 V 15 V Inverting, Non-Inverting 10 ns 10 ns - 40 C + 125 C UCC5350 Reel, Cut Tape, MouseReel