MouseReel Gate Drivers

Results: 1 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies Gate Drivers ISOLATED DRIVER 2 607In Stock
4 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 4 000

MOSFET Gate Drivers Half-Bridge SMD/SMT 2 Driver 2 Output 8 A 3 V 3.5 V 6.5 ns 4.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LEVEL SHIFT DRIVER 4 202In Stock
Min.: 1
Mult.: 1
: 3 000

Driver ICs - Various High-Side, Low-Side SMD/SMT VSON-10-4 2 Driver 2 Output 4 A 8 V 17 V Non-Inverting - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LOW SIDE DRIVERS 11 368In Stock
Min.: 1
Mult.: 1
: 4 000

MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 20 V Non-Inverting 5.3 ns 4.5 ns - 40 C + 150 C 2EDN Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LOW SIDE DRIVERS 4 710In Stock
5 000Expected 09/08/2027
Min.: 1
Mult.: 1
: 5 000

MOSFET Gate Drivers Low-Side SMD/SMT TSSOP-8 2 Driver 2 Output 5 A 4.5 V 20 V Non-Inverting 5.3 ns 4.5 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers ISOLATED DRIVER 2 350In Stock
Min.: 1
Mult.: 1
: 1 500

Isolated Gate Drivers High-Side, Low-Side SMD/SMT DSO-14 2 Driver 2 Output 9 A 3.3 V 2EDR6258 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers ISOLATED DRIVER 7 156In Stock
Min.: 1
Mult.: 1
: 1 500

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14N 2 Driver 2 Output 5 A, 9 A 2EDR7259 Reel, Cut Tape, MouseReel


Infineon Technologies Gate Drivers ISOLATED DRIVER 2 898In Stock
Min.: 1
Mult.: 1
: 1 500

Isolated Gate Drivers Half-Bridge SMD/SMT DSO-16 2 Driver 2 Output 9 A 3 V 17 V 7.5 ns 6 ns - 40 C + 125 C 2EDR8259 Reel, Cut Tape, MouseReel


Infineon Technologies Gate Drivers ISOLATED DRIVER 1 485In Stock
Min.: 1
Mult.: 1
: 1 500

Isolated Gate Drivers Half-Bridge SMD/SMT DSO-14 2 Driver 2 Output 9 A 3 V 17 V 7.5 ns 6 ns - 40 C + 125 C 2EDR8259 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers 200V 3-Phase,0.375A OCP, Enable & FAULT 3 642In Stock
Min.: 1
Mult.: 1
: 3 000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT TSSOP-28 6 Driver 6 Output 165 mA 13 V 17.5 V Inverting 60 ns 26 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers 200V 3-Phase,0.375A BSD, OCP, EN & FAULT 3 128In Stock
3 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

IGBT, MOSFET Gate Drivers Full-Bridge SMD/SMT TSSOP-28 6 Driver 6 Output 165 mA 13 V 17.5 V 60 ns 26 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers IR_HSS-LSS- GATEDRIVER 5 704In Stock
12 500On Order
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 350 mA 3 V 36 V 6 us 6 us - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers ISOLATED DRIVER 6 828In Stock
10 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 1 000

Isolated Gate Drivers SMD/SMT 1 Driver 1 Output 10 A 3.1 V 17 V 30 ns 30 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers 200V half-bridge 0.6A,VCC & VBS UVLO 4 475In Stock
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 600 mA 10 V 20 V 70 ns 30 ns - 40 C + 125 C IRS200X Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers 200V half-brdg,0.6A VCC & VBS UVLO & SD 18 481In Stock
20 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 600 mA 10 V 20 V Non-Inverting 70 ns 30 ns - 40 C + 125 C IRS200X Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers DRIVER IC'S 557In Stock
2 400On Order
Min.: 1
Mult.: 1
: 800

Isolated Gate Drivers High-Side SMD/SMT SOIC-36 8 Driver 8 Output 1.2 A 3 V 5.5 V 64 us 89 us - 25 C + 125 C ISO1H815 Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers SPIDER 5 160In Stock
Min.: 1
Mult.: 1
: 3 000

Relay Drivers Low-Side SMD/SMT TSDSO-14 4 Driver 4 Output 470 mA 3 V 5.5 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers DC_MOTOR_CONTROL 2 134In Stock
2 500Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 500
Half-Bridge Drivers Half-Bridge SMD/SMT 4 Driver 4 Output 100 mA 6 V 28 V 50 ns 50 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers DC_MOTOR_CONTROL 3 992In Stock
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers Half-Bridge SMD/SMT VQFN-48 8 Driver 8 Output 100 mA 6 V 28 V 50 ns 50 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers OPTIREG LINEAR 3 209In Stock
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers Half-Bridge SMD/SMT 1 Driver 1 Output 2.5 A 3.5 V 7 V 60 ns 60 ns - 40 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers OPTIREG LINEAR 6 182In Stock
Min.: 1
Mult.: 1
: 5 000

MOSFET Gate Drivers Half-Bridge SMD/SMT 1 Driver 1 Output 2.5 A 3.5 V 7 V 60 ns 60 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Gate Drivers HI LO Side DRVR 3.5A SOIC(N)-8 5 274In Stock
Min.: 1
Mult.: 1
: 2 500

Driver ICs - Various High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 2 Output 10 V 20 V 25 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Gate Drivers MOSFET Controller IC For Load Switching 2 077In Stock
6 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers High-Side SMD/SMT HVSOF-5 1 Driver 1 Output 2.7 V 5.5 V Non-Inverting 130 us 18 us - 25 C + 85 C BD2270HFV Reel, Cut Tape, MouseReel

Toshiba Gate Drivers DMOS Transistor Array 7-CH, 50V/0.5A 12 802In Stock
Min.: 1
Mult.: 1
: 2 000

Driver ICs - Various Low-Side SMD/SMT SOP-16 7 Driver 7 Output 500 mA 2.5 V 25 V Inverting - 40 C + 85 C TBD62003 Reel, Cut Tape, MouseReel

Toshiba Gate Drivers DMOS Transistor Array 7-CH, 50V/0.5A 4 843In Stock
Min.: 1
Mult.: 1
: 2 000

Driver ICs - Various Low-Side SMD/SMT 7 Driver 7 Output 500 mA 7 V 25 V Inverting - 40 C + 85 C TBD62004 Reel, Cut Tape, MouseReel
Toshiba Gate Drivers DMOS Transistor Array 7-CH, 50V/0.5A 1 803In Stock
2 000Expected 15/01/2027
Min.: 1
Mult.: 1
: 1 000

Driver ICs - Various Low-Side SMD/SMT SOP-18 8 Driver 8 Output 500 mA 7 V 25 V Inverting - 40 C + 85 C TBD62084 Reel, Cut Tape, MouseReel