MouseReel Gate Drivers

Results: 1 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies Gate Drivers 200V high & low-side,1A,60ns,DSO-8 22 238In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1 A 10 V 20 V Inverting 25 ns 15 ns - 40 C + 125 C IR(S)201X Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers Hlf Brdg Drvr Hi&Lw Sd Inpt 520ns 8 872In Stock
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 130 mA 10 V 20 V 170 ns 90 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers Hi&Lw Sd Drvr All HiVolt Pins 1 Sd 10 303In Stock
10 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 290 mA 10 V 20 V 220 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers Hlf Brdg Drvr 3 514In Stock
7 500Expected 22/01/2027
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 290 mA 10 V 20 V 220 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers Hi&Lw Sd Drvr All HiVolt Pins 1 Sd 4 613In Stock
Min.: 1
Mult.: 1
: 1 000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 2.5 A 10 V 20 V 35 ns 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers Hi&Lw Sd Drvr All HiVolt Pins 1 Sd 2 015In Stock
Min.: 1
Mult.: 1
: 1 000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 2.5 A 10 V 20 V 35 ns 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers Cur Sens 1Ch Drvr 600V Gt Drv 12-20V 5 573In Stock
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 200 mA 10 V 20 V 80 ns 40 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers Self-Osc Half Bridge Drvr 0.6 us 6 708In Stock
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 260 mA 10.1 V 16.8 V 120 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers Self-Osc Half Bridge Drvr 1.1us 3 950In Stock
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 260 mA 10.1 V 16.8 V 120 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers Hi&Lw Sd Drvr Sft Trn On Non Invrt 2 458In Stock
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 1.9 A 10 V 20 V 60 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers Hi&Lw Sd Drvr Soft Trn On Non Invrt 11 758In Stock
12 500Expected 07/01/2027
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.9 A 10 V 20 V 60 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers Hlf Brdg Drvr Sft Trn On Lw Sd Invrt 2 245In Stock
2 500Expected 29/07/2027
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 1.9 A 10 V 20 V 60 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers Hlf Brdg Drvr Soft Trn On 400ns 3 870In Stock
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 1.9 A 10 V 20 V 60 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers Hi CUR Iout = 4A robust HS/LS Gt Drvr 11 246In Stock
7 500Expected 17/12/2026
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 10 V 20 V 22 ns 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers Hi&Lw Sd Drvr capbl of 4A & 4A 9 073In Stock
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 10 V 20 V 38 ns 30 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers Hlf Brdg Drvr Soft Trn On Sngl 500ns 11 496In Stock
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 200 mA 5 V 20 V 220 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers 600V 3Phs Drvr w/Gt Drv 12-20V NegVs Tol 1 077In Stock
Min.: 1
Mult.: 1
: 1 000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-Wide-28 6 Driver 6 Output 200 mA 11.5 V 20 V 125 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers Self-Osc Full Bridge 600V Drvr 2 156In Stock
Min.: 1
Mult.: 1
: 2 500

Photo-Flash Drivers Full-Bridge SMD/SMT SOIC-14 4 Driver 4 Output 260 mA 10 V 20 V 120 ns 50 ns - 25 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers Hi Side Gate Driver Single Channel 5 883In Stock
Min.: 1
Mult.: 1
: 3 000

Driver ICs - Various High-Side, Low-Side SMD/SMT 1 Driver 1 Output 160 mA 10 V 18 V 85 ns 40 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers Resonant 1/2 Brdg Cntrl IC 1 992In Stock
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 300 mA 12 V 18 V 60 ns 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers 25V dual low-side,3.3A,50ns,DSO-8 4 416In Stock
8 789On Order
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.3 A, 3.3 A 6 V 20 V Non-Inverting 25 ns 25 ns + 150 C IR(S)442X Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Gate Drivers 100V, 2.5A, High Frequency, Half-Bridge Gate Drivers 2 149In Stock
Min.: 1
Mult.: 1
: 500

Half-Bridge Drivers Half-Bridge SMD/SMT QFN-10 2 Driver 2 Output 2.5 A 4.5 V 18 V Non-Inverting 12 ns 9 ns - 40 C + 125 C MP1907 Reel, Cut Tape, MouseReel
Renesas / Intersil Gate Drivers EL7156CSZ 40 MHZ PIN DRVR W/LVL SHIFTER 1 145In Stock
2 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 1 000

Half-Bridge Drivers SMD/SMT SOIC-8 1 Driver 1 Output 3.5 A 4.5 V 16.5 V Inverting 14.5 ns 15 ns - 40 C + 85 C EL7156 Reel, Cut Tape, MouseReel

Renesas / Intersil Gate Drivers EL7457CUZ 40MHZ ULTR HI SPD CMOS DRVR 2 468In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QSOP-16 4 Driver 4 Output 2 A 16.5 V 13.5 ns 13 ns - 40 C + 85 C EL7457 Reel, Cut Tape, MouseReel
Renesas / Intersil Gate Drivers 100V/4A H-BRDG DRVR 10LD 4X4 TTL INPU 3 019In Stock
Min.: 1
Mult.: 1
: 6 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT TDFN-EP-10 2 Driver 2 Output 4 A 8 V 14 V 9 ns 7.5 ns - 40 C + 125 C ISL2111 Reel, Cut Tape, MouseReel