MouseReel Gate Drivers

Results: 1 601
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Gate Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8323HRTAT
4 954Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WQFN-40 6 Driver 6 Output 1 A 6 V 60 V - 40 C + 125 C DRV8323 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8323RHRGZR 163In Stock
250Expected 24/09/2026
Min.: 1
Mult.: 1
: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-48 6 Driver 6 Output 1 A 6 V 60 V - 40 C + 125 C DRV8323R Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8323SRTAT 3 395In Stock
7 500Expected 09/09/2026
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WQFN-40 6 Driver 6 Output 1 A 6 V 60 V - 40 C + 125 C DRV8323 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 40-V H- b ridge Smart Gate Dr 76In Stock
6 000Expected 07/01/2027
Min.: 1
Mult.: 1
: 3 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-32 1 Driver 1 Output 5 mA 4.9 V 37 V - 40 C + 125 C DRV8705 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 40-V H-br idge smart gate dri 291In Stock
6 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-32 1 Driver 1 Output 5 mA 4.9 V 37 V - 40 C + 125 C DRV8706 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 40-V fou r-channel half-bridg 39In Stock
2 000Expected 15/03/2027
Min.: 1
Mult.: 1
: 2 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-56 4 Driver 4 Output 5 mA 4.9 V 37 V - 40 C + 125 C DRV8714 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers SEMS SILICON I/C 246In Stock
Min.: 1
Mult.: 1
: 250

MOSFET Gate Drivers SMD/SMT MSOP-PowerPad-8 1 Driver 1 Output 7 A 3.5 V 14 V Inverting, Non-Inverting 14 ns 12 ns - 40 C + 125 C EMB1412 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers 107-V 0.5-A/0.8-A ha lf-bridge gate driv 54In Stock
6 000Expected 21/01/2027
Min.: 1
Mult.: 1
: 3 000

Half-Bridge Drivers Half-Bridge SMD/SMT SOIC-8 1 Driver 1 Output 5 V 18 V 28 ns 18 ns - 40 C + 125 C LM2105 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 107-V 0.5-A/0.8-A ha lf-bridge gate driv 183In Stock
9 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

Gate Drivers Half-Bridge SMD/SMT WSON-8 2 Driver 1 Output 650 mA 9 V 18 V Non-Inverting 28 ns 18 ns - 40 C + 125 C LM2105 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers High Volt 1A Peak Ha lf Bridge A 595-LM5 A 595-LM5109BQNGTRQ1 1 357In Stock
Min.: 1
Mult.: 1
: 1 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-8 1 Driver 2 Output 1 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5109B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 600-V 50-m? GaN FET with integrated driv 28In Stock
Min.: 1
Mult.: 1
: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-54 1 Driver 1 Output 7.5 V 18 V Non-Inverting 2.5 ns 21 ns - 40 C + 125 C LMG3422R050 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 600-V 30-m? GaN FET with integrated driv LMG3425R030RQZR 371In Stock
Min.: 1
Mult.: 1
: 250

Driver ICs - Various High-Side, Low-Side SMD/SMT VQFN-54 1 Driver 1 Output 7.5 V 18 V Inverting, Non-Inverting 2.5 ns 21 ns - 40 C + 125 C LMG3425R030 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 600-V 50-m? GaN FET with integrated driv 247In Stock
Min.: 1
Mult.: 1
: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-54 1 Driver 1 Output 7.5 V 18 V Non-Inverting 2.5 ns 21 ns - 40 C + 125 C LMG3425R050 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers SGL 7.6A Peak Crnt L o-Side Gate Dvr A 5 A 595-5114BMFXS7003094 958In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-23-6 1 Output 7.6 A 4 V 12.6 V 3.2 ns 8 ns - 40 C + 125 C LM5114 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 30-V 7-ch NMOS arra y low-side driver 16 1 456In Stock
2 000Expected 15/12/2026
Min.: 1
Mult.: 1
: 2 000

Relay Drivers Low-Side SMD/SMT TSSOP-16 7 Driver 7 Output 600 mA 6.5 V 30 V - 40 C + 125 C TPL7407LA Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers 8-Ch Relay Dr with I ntegrated 5V LDO A A 595-TPL9202PWP 23In Stock
2 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 2 000

Relay Drivers Low-Side SMD/SMT HTSSOP-20 8 Driver 8 Output 150 mA 7 V 18 V - 40 C + 125 C TPL9202 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual High-Eff Sync M OSFET Driver A 595- A 595-TPS51601ADRBR 32In Stock
Min.: 1
Mult.: 1
: 250

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SON-8 2 Driver 2 Output 4 A 4.5 V 5.5 V 15 ns 10 ns - 40 C + 105 C TPS51601A Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sync Buck FET Dvr A 595-TPS51604DSGR A 5 A 595-TPS51604DSGR 493In Stock
Min.: 1
Mult.: 1
: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-8 2 Driver 2 Output 4 A 4.5 V 5.5 V 15 ns 10 ns - 40 C + 105 C TPS51604 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers High-speed dual-chan nel isolated gate d 76In Stock
6 000Expected 07/01/2027
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Gate Drivers Full-Bridge SMD/SMT WSON-13 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V Non-Inverting 8 ns 8 ns - 40 C + 125 C UCC21231 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 3kVRMS 4 A/6A two-channel gat 16In Stock
6 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 2 000

Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V 8 ns 8 ns - 40 C + 150 C UCC21331 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 4A/6A 5k VRMS dual-channel is 36In Stock
2 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2 000

Gate Driver High-Side, Low-Side SMD/SMT SOIC-28 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V 8 ns 8 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sync Rectifier Contr oller A 595-UCC2463 A 595-UCC24636DBVR 611In Stock
Min.: 1
Mult.: 1
: 250

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 3 A 3.6 V 28 V 27 ns 20 ns - 40 C + 125 C UCC24636 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 120V Boot 3APeak Hi Freq Hi/Lo-Side Drvr A 595-UCC27201ADPRT 604In Stock
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT WSON-10 2 Driver 2 Output 3 A 8 V 17 V 8 ns 7 ns - 40 C + 140 C UCC27201A Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 120V Boot 4A Peak Hi Freq Hi/Lo-Side Drv A 595-UCC27210DPRR 165In Stock
Min.: 1
Mult.: 1
: 250

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT WSON-10 2 Driver 2 Output 4 A 8 V 17 V 7.2 ns 5.5 ns - 40 C + 140 C UCC27210 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 3-A 120-V half-brid ge gate driver with A 595-UCC27282DRCR 5In Stock
8 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 250

MOSFET Gate Drivers Half-Bridge SMD/SMT VSON-10 2 Driver 2 Output 3.5 A 5.5 V 16 V 12 ns 10 ns - 40 C + 140 C UCC27282 Reel, Cut Tape, MouseReel